ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 45 V | 3.5 A, 4.5 A | 46 mOhms | 20 V | 2.5 V, 2.5 V | 6.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SP8M24HZG | |||||
Mfr: RH6L040BGTB1 TTI: RH6L040BGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 N-CH 60V 65A | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 60 V | 65 A | 7.1 mOhms | 20 V | 2.5 V | 18.8 nC | - 55 C | + 150 C | 59 W | Enhancement | Reel | RH6L040BG | ||||
Mfr: R6024ENZ4C13 TTI: R6024ENZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 600V 24A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 24 A | 165 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 245 W | Enhancement | Tube | |||||
Mfr: R8019KNXC7G TTI: R8019KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs 800V 19A, TO-220FM, High-speed switching Power MOSFET: The R8xxxKNx series are high-speed switching products, Super Junction MOSFETs, that place an emphasis on high efficiency. This series products achieve higher efficiency via high-speed switching. | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 19 A | 265 mOhms | 20 V | 4.5 V | 65 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
Mfr: RQ3L120BKFRATCB TTI: RQ3L120BKFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 12A, HSMT8AG, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 60 V | 12 A | 30 mOhms | 20 V | 2.5 V | 7.3 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 40 V | 16.5 A | 46 mOhms | 20 V | 2.5 V | 3.5 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | ||||||
Mfr: R6014YNXC7G TTI: R6014YNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 42A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 14 A | 260 mOhms | 30 V | 6 V | 20 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | R6014YNX | ||||
Mfr: R6035VNX3C16 TTI: R6035VNX3C16 ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 105A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 35 A | 114 mOhms | 30 V | 6.5 V | 50 nC | - 55 C | + 150 C | 347 W | Enhancement | Tube | R6035VNX3 | ||||
Mfr: RD3L03BBGTL1 TTI: RD3L03BBGTL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 N-CH 60V 40A | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 50 A | 11.3 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | RD3L03BBG | ||||
Mfr: RQ5E030AJTCL TTI: RQ5E030AJTCL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V 3Ad Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 3 A | 75 mOhms | 12 V | 1.5 V | 2.1 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E030AJ | ||||
Mfr: RQ1E070RPHZGTR TTI: RQ1E070RPHZGTR ROHM Semiconductor Availability: 0In StockMOSFETs TSMT8 P-CH 30V 7A | 0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 7 A | 17 mOhms | 20 V | 2.5 V | 26 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | Reel | RQ1E070RPHZG | |||
Mfr: RQ5E025TNTL TTI: RQ5E025TNTL ROHM Semiconductor Availability: 0In StockMOSFETs SOT346 N-CH 30V 2.5A | 0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 92 mOhms | 12 V | 1.5 V | 3.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E025TN | ||||
Mfr: RQ6E045SNTR TTI: RQ6E045SNTR ROHM Semiconductor Availability: 0In StockMOSFETs SOT457 N-CH 30V 4.5A | 0In Stock | Si | SMD/SMT | SOT-457-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 38 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E045SN | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 15 A | 9.3 mOhms | 20 V | 2.5 V | 81 nC | - 55 C | + 150 C | 4.6 W | Enhancement | Reel | SH8KA7 | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel, P-Channel | 2 Channel | 60 V, 60 V | 10 A, 11.5 A | 90 mOhms, 109 mOhms | 20 V | 2.5 V, 2.5 V | 3.1 nC, 17.1 nC | - 55 C | + 150 C | 13 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 60 V | 25 A | 28 mOhms | 20 V | 2.5 V | 48 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3L070AT | |||||
Mfr: R6515KNXC7G TTI: R6515KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 15A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 15 A | 315 mOhms | 20 V | 5 V | 27.5 nC | - 55 C | + 150 C | 60 W | Enhancement | Tube | R6515KNX | ||||
Mfr: RF4L070BGTCR TTI: RF4L070BGTCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN2020 N-CH 60V 7A | 0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 1 Channel | 60 V | 7 A | 27 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4L070BG | ||||
Mfr: R6004RND3TL1 TTI: R6004RND3TL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 650V 12A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 4 A | 1.73 Ohms | 30 V | 7 V | 10.5 nC | - 55 C | + 150 C | 60 W | Enhancement | Reel | |||||
Mfr: R6006KNXC7G TTI: R6006KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 6A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 6 A | 830 mOhms | 20 V | 5 V | 12 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | R6006KNX | ||||
Mfr: RH7L04CBKFRATCB TTI: RH7L04CBKFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs DFN8 N CHAN 60V | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 60 V | 40 A | 10.6 mOhms | 20 V | 2.5 V | 13.6 nC | - 55 C | + 175 C | 62 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RF9G120BLFRATCR TTI: RF9G120BLFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN2020 N-CH 40V 12A | 0In Stock | Si | SMD/SMT | DFN-7 | N-Channel | 1 Channel | 40 V | 12 A | 18 mOhms | 20 V | 4 V | 8.5 nC | - 55 C | + 150 C | 23 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RQ3L120BLFRATCB TTI: RQ3L120BLFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs HSMT N CHAN 60V | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 60 V | 12 A | 30 mOhms | 20 V | 4 V | 7.5 nC | - 55 C | + 150 C | 40 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RF7G120BLFRATCR TTI: RF7G120BLFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN2020 N-CH 40V 12A | 0In Stock | Si | SMD/SMT | DFN2020-8 | N-Channel | 1 Channel | 40 V | 12 A | 19 mOhms | 4 V | 2.5 V | 8.5 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: R6055VNZ4C13 TTI: R6055VNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 650V 165A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 55 A | 71 mOhms | 30 V | 6.5 V | 80 nC | - 55 C | + 150 C | 543 W | Enhancement | Tube | R6055VNZ4 |