ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS6L120BHTB1 TTI: RS6L120BHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 N-CH 60V 150A | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 60 V | 150 A | 2.7 mOhms | 20 V | 4 V | 51 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
Mfr: RD3G08CBKHRBTL TTI: RD3G08CBKHRBTL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 3.1 mOhms | 20 V | 2.5 V | 41 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: RS6R035BHTB1 TTI: RS6R035BHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 150V 35A N CHAN | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 150 V | 35 A | 41 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 150 C | 73 W | Enhancement | Reel | RS6R035BH | ||||
Mfr: RRF015P03TL TTI: RRF015P03TL ROHM Semiconductor Availability: 0In StockMOSFETs Trans MOSFET P-CH 30V 1.5A | 0In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 30 V | 1.5 A | 115 mOhms | 20 V | 2.5 V | 3.2 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RRF015P03 | ||||
Mfr: RW4E075AJTCL1 TTI: RW4E075AJTCL1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN1616 N-CH 30V 7.5A | 0In Stock | Si | SMD/SMT | DFN-1616-7T | N-Channel | 1 Channel | 30 V | 7.5 A | 26 mOhms | 12 V | 1.5 V | 6.3 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RW4E075AJ | ||||
0In Stock | Si | SMD/SMT | DFN-2020-8D | P-Channel | 2 Channel | 20 V | 2 A | 85 mOhms | 8 V | 1 V | 8.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6J3 | |||||
Mfr: RCJ510N25TL. TTI: RCJ510N25TL. ROHM Semiconductor Availability: 0In StockCut Tape MOSFETs SC83 N-CH 250V 51A | 0In Stock | Cut Tape | ||||||||||||||||||||
Mfr: RS6G120BHTB1 TTI: RS6G120BHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 N-CH 40V 120A | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 40 V | 210 A | 1.38 mOhms | 20 V | 4 V | - 55 C | + 150 C | 104 W | Enhancement | Reel | ||||||
Mfr: RV7C040BCTCR1 TTI: RV7C040BCTCR1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN1212 P-CH 20V 4A | 0In Stock | Si | SMD/SMT | DFN-1212-3 | P-Channel | 1 Channel | 20 V | 4 A | 63 mOhms | 8 V | 1.2 V | 6.5 nC | - 55 C | + 150 C | 1.1 W | Enhancement | Reel | |||||
Mfr: RD3E04BBJHRBTL TTI: RD3E04BBJHRBTL ROHM Semiconductor Availability: 0In StockMOSFETs TO252 P-CH 30V 40A | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 40 A | 23 mOhms | - 20 V, 5 V | 2.5 V | 29.2 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 30 V | 9 A | 16 mOhms | 20 V | 2.5 V | 15.5 nC | - 55 C | + 150 C | 2.6 W | Enhancement | Reel | QH8KA3 | |||||
Mfr: RS1G201ATTB1 TTI: RS1G201ATTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 P-CH 40V 20A | 0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 40 V | 78 A | 5.2 mOhms | 20 V | 1 V | 130 nC | + 150 C | 40 W | Enhancement | Reel | RS1G201AT | |||||
Mfr: RX3N10BBHC16 TTI: RX3N10BBHC16 ROHM Semiconductor Availability: 0In StockMOSFETs TO220 N-CH 80V 225A | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 80 V | 225 A | 2.2 mOhms | 20 V | 4 V | 185 nC | - 55 C | + 150 C | 189 W | Enhancement | Tube | |||||
Mfr: RS3E075ATTB1 TTI: RS3E075ATTB1 ROHM Semiconductor Availability: 0In StockMOSFETs SOP8 P-CH 30V 7.5A | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 7.5 A | 23.5 mOhms | 20 V | 2.5 V | 25 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RS3E075AT | ||||
Mfr: RS6N120BHTB1 TTI: RS6N120BHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 80V 135A, HSOP8, Power MOSFET: RS6N120BH is a power MOSFET with low-on resistance and high power package, suitable for switching. | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 80 V | 135 A | 3.3 mOhms | 20 V | 4 V | 53 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8D | P-Channel | 2 Channel | 40 V | 3.5 A | 122 mOhms | 10 V | 1 V | 6.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6JB5 | |||||
Mfr: RZF020P01TL TTI: RZF020P01TL ROHM Semiconductor Availability: 0In StockMOSFETs 1.5V DRVE PCH MOSFET | 0In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 12 V | 2 A | 105 mOhms | 10 V | 1 V | 6.5 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RZF020P01 | ||||
Mfr: RTR025N03TL TTI: RTR025N03TL ROHM Semiconductor Availability: 0In StockMOSFETs N-CH 30V 2.5A TSMT3 | 0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 92 mOhms | 12 V | 1.5 V | 3.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTR025N03 | ||||
Mfr: RSJ250P10FRATL TTI: RSJ250P10FRATL ROHM Semiconductor Availability: 0In StockMOSFETs Pch -100V Vds -25A 0.05Rds(on) 60Qg | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 25 A | 63 mOhms | 20 V | 2.5 V | 60 nC | - 55 C | + 150 C | 50 W | Enhancement | AEC-Q101 | Reel | RSJ250P10FRA | |||
Not Available Online | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 60 V | 120 A | 5.3 mOhms | 20 V | 2.5 V | 88 nC | - 55 C | + 150 C | 125 W | Enhancement | RJ1L12DGN | ||||||
Mfr: R5019ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 500V 19A MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 19 A | 240 mOhms | 30 V | 4.5 V | 55 nC | + 150 C | 100 W | Enhancement | Reel | R5019ANJ | |||||
Mfr: SP8J1FU6TB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs -30V, -5A;DC-DC Conv. Switch, Dual | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 30 V | 5 A | 42 mOhms | Reel | SP8J1 | |||||||||||
Not Available Online | Si | RJK005N03FRAT146 | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | TSST-8 | P-Channel | 2 Channel | 30 V | 2.5 A | 65 mOhms | 4.8 nC | 1.25 W | TT8J3TR | |||||||||||
Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 600 V | 4.5 A | 1.6 Ohms | 4 V | 16 nC | 35 W | Bulk | RDX045N60 |