ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 231 W | Enhancement | Reel | R6020ENJ | |||||
Mfr: RD3L220SNFRATL TTI: RD3L220SNFRATL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V Vdss 22A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 22 A | 26 mOhms | 20 V | 3 V | 30 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3L220SNFRA | |||
Mfr: RD3T075CNTL1 TTI: RD3T075CNTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 200V 7.5A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 7.5 A | 325 mOhms | 30 V | 5.25 V | 15 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | RD3T075CN | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 100 V | 4.5 A | 58 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8KE6 | |||||
Mfr: R6009RND3TL1 TTI: R6009RND3TL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 650V 27A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 9 A | 665 mOhms | 30 V | 7 V | 22 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: RQ7G080BGTCR TTI: RQ7G080BGTCR ROHM Semiconductor Availability: 0In StockMOSFETs TSMT8 N-CH 40V 8A | 0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 1 Channel | 40 V | 8 A | 16.5 mOhms | 20 V | 2.5 V | 10.6 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ7G080BG | ||||
Mfr: R6509KNXC7G TTI: R6509KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 9A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 9 A | 585 mOhms | 20 V | 5 V | 16.5 nC | - 55 C | + 150 C | 48 W | Enhancement | Tube | R6509KNX | ||||
Mfr: BSS138BWAHZGT106 TTI: BSS138BWAHZGT106 ROHM Semiconductor Availability: 0In StockMOSFETs SOT323 N-CH 60V 380MA | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 380 mA | 680 mOhms | 20 V | 2 V | - 55 C | + 150 C | 300 mW | Enhancement | Reel | BSS138BWAHZG | |||||
Mfr: R8002KND3TL1 TTI: R8002KND3TL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 800V 1.6A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 800 V | 1.6 A | 4.2 Ohms | 20 V | 4.5 V | 7.5 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | R8002KND3 | ||||
Mfr: R6007KNXC7G TTI: R6007KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 7A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 7 A | 620 mOhms | 20 V | 5 V | 14.5 nC | - 55 C | + 150 C | 46 W | Enhancement | Tube | R6007KNX | ||||
Mfr: R6020ENXC7G TTI: R6020ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 20A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 155 C | 68 W | Enhancement | Tube | R6020ENX | ||||
Mfr: R6035VNXC7G TTI: R6035VNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 105A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 17 A | 114 mOhms | 30 V | 6.5 V | 50 nC | - 55 C | + 150 C | 81 W | Enhancement | Tube | R6035VNX | ||||
Mfr: R8011KNZ4C13 TTI: R8011KNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 800V N CH 3.5A | 0In Stock | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 800 V | 11 A | 450 mOhms | 30 V | 4.5 V | 37 nC | - 55 C | + 150 C | 139 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 100 V | 17 A | 54 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 21 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 2 Channel | 100 V | 13 A | 57 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 14 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 2 Channel | 60 V | 10 A | 90 mOhms | 20 V | 2.5 V | 3.1 nC | - 55 C | + 150 C | 13 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 2 Channel | 60 V | 15 A | 29 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 150 C | 14 W | Enhancement | Reel | ||||||
Mfr: R8019KNZ4C13 TTI: R8019KNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 800V N CH 19A | 0In Stock | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 800 V | 19 A | 265 mOhms | 30 V | 4.5 V | 65 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
Mfr: RF7G120BKFRATCR TTI: RF7G120BKFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN2020 N-CH 40V 12A | 0In Stock | Si | SMD/SMT | DFN2020-8 | N-Channel | 1 Channel | 40 V | 12 A | 18.5 mOhms | 20 V | 2.5 V | 8.5 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: AG542EGS4FRATCB TTI: AG542EGS4FRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -67A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG542EGS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems. | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RQ5E040AJTCL TTI: RQ5E040AJTCL ROHM Semiconductor Availability: 0In StockMOSFETs NPN Low VCE(sat) Transistor | 0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 4 A | 37 mOhms | 12 V | 1.5 V | 4.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E040AJ | ||||
Mfr: RJ1G04BBGTL1 TTI: RJ1G04BBGTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 130A, TO-263AB, Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 40 V | 130 A | 3.1 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | |||||
Mfr: RJ1L04BBGTL1 TTI: RJ1L04BBGTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 100A, TO-263AB, Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 60 V | 100 A | 4.6 mOhms | 20 V | 2.5 V | 47 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | |||||
Mfr: RJ1N10BBHTL1 TTI: RJ1N10BBHTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 80V 235A, TO-263AB, Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 80 V | 235 A | 2 mOhms | 20 V | 4 V | 185 nC | - 55 C | + 150 C | 189 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 80 V, 80 V | 3 A, 3.5 A | 116 mOhms, 193 mOhms | 20 V | 4 V, 4 V | 3.1 nC, 17.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel |