• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,168 Results
2,168 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RS1P600BHTB1
TTI: RS1P600BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 100V 60A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
100 V
60 A
8.8 mOhms
20 V
4 V
32 nC
- 55 C
+ 150 C
35 W
Enhancement
Reel
RS1P600BH
Datasheet
Mfr: RD3G04BBKHRBTL
TTI: RD3G04BBKHRBTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 N-CH 40V 40A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
40 A
7 mOhms
20 V
2.5 V
14.9 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
Datasheet
Mfr: RZQ050P01TR
TTI: RZQ050P01TR
ROHM Semiconductor
Availability:

0In Stock

End of Life
MOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
12 V
5 A
19 mOhms
10 V
1 V
35 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RZQ050P01
Datasheet
Mfr: UT6JE5TCR
TTI: UT6JE5TCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs -100V 1.0A, Dual Pch+Pch, DFN2020-8D, Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8D
P-Channel
2 Channel
100 V
1 A
840 mOhms
20 V
2.5 V
6.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: QH8KE5TCR
TTI: QH8KE5TCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 100V 2.0A, Dual Nch+Nch, TSMT8, Power MOSFET: The Power MOSFET QH8KE5 is suitable for switching power supply and motor drive.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
N-Channel
2 Channel
100 V
2 A
202 mOhms
20 V
2.5 V
2.8 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Datasheet
Mfr: RS7P150BHTB1
TTI: RS7P150BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN 100V 150A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
100 V
150 A
3.8 mOhms
20 V
4 V
74 nC
- 55 C
+ 150 C
180 W
Enhancement
Reel
Datasheet
Mfr: QH8KA3TCR
TTI: QH8KA3TCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TSMT8 2NCH 30V 9A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
N-Channel
2 Channel
30 V
9 A
16 mOhms
20 V
2.5 V
15.5 nC
- 55 C
+ 150 C
2.6 W
Enhancement
Reel
QH8KA3
Datasheet
Mfr: RS1G201ATTB1
TTI: RS1G201ATTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 P-CH 40V 20A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
P-Channel
1 Channel
40 V
78 A
5.2 mOhms
20 V
1 V
130 nC
+ 150 C
40 W
Enhancement
Reel
RS1G201AT
Datasheet
Mfr: RX3N10BBHC16
TTI: RX3N10BBHC16
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 N-CH 80V 225A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
80 V
225 A
2.2 mOhms
20 V
4 V
185 nC
- 55 C
+ 150 C
189 W
Enhancement
Tube
Datasheet
Mfr: RS3E075ATTB1
TTI: RS3E075ATTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 P-CH 30V 7.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
7.5 A
23.5 mOhms
20 V
2.5 V
25 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RS3E075AT
Datasheet
Mfr: RS6N120BHTB1
TTI: RS6N120BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 80V 135A, HSOP8, Power MOSFET: RS6N120BH is a power MOSFET with low-on resistance and high power package, suitable for switching.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
80 V
135 A
3.3 mOhms
20 V
4 V
53 nC
- 55 C
+ 150 C
104 W
Enhancement
Reel
Datasheet
Mfr: RRF015P03TL
TTI: RRF015P03TL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Trans MOSFET P-CH 30V 1.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323T-3
P-Channel
1 Channel
30 V
1.5 A
115 mOhms
20 V
2.5 V
3.2 nC
- 55 C
+ 150 C
800 mW
Enhancement
Reel
RRF015P03
Datasheet
Mfr: RW4E075AJTCL1
TTI: RW4E075AJTCL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN1616 N-CH 30V 7.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1616-7T
N-Channel
1 Channel
30 V
7.5 A
26 mOhms
12 V
1.5 V
6.3 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
RW4E075AJ
Datasheet
Mfr: UT6J3TCR1
TTI: UT6J3TCR1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 2PCH 20V 3A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8D
P-Channel
2 Channel
20 V
2 A
85 mOhms
8 V
1 V
8.5 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
UT6J3
RCJ510N25TL. ROHM Semiconductor
Datasheet
Mfr: RCJ510N25TL.
TTI: RCJ510N25TL.
ROHM Semiconductor
Availability:

0In Stock

Cut Tape
MOSFETs SC83 N-CH 250V 51A

0In Stock

Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: RS6G120BHTB1
TTI: RS6G120BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 N-CH 40V 120A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
40 V
210 A
1.38 mOhms
20 V
4 V
- 55 C
+ 150 C
104 W
Enhancement
Reel
Datasheet
Mfr: RV7C040BCTCR1
TTI: RV7C040BCTCR1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN1212 P-CH 20V 4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1212-3
P-Channel
1 Channel
20 V
4 A
63 mOhms
8 V
1.2 V
6.5 nC
- 55 C
+ 150 C
1.1 W
Enhancement
Reel
Datasheet
Mfr: RD3E04BBJHRBTL
TTI: RD3E04BBJHRBTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 P-CH 30V 40A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
30 V
40 A
23 mOhms
- 20 V, 5 V
2.5 V
29.2 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
Datasheet
Mfr: RV7EO35ATTCR1
TTI: RV7EO35ATTCR1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN1212 P-CH 30V 3.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN1212-3
P-Channel
1 Channel
30 V
3.5 A
78 mOhms
20 V
2.5 V
4.3 nC
- 55 C
+ 150 C
1.1 W
Enhancement
Reel
Datasheet
Mfr: RS6G120BGTB1
TTI: RS6G120BGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 N-CH 40V 210A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
40 V
210 A
1.34 mOhms
20 V
2.5 V
67 nC
- 55 C
+ 150 C
104 W
Enhancement
Reel
RS6G120BG
Datasheet
Mfr: RV5A040APTCR1
TTI: RV5A040APTCR1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN1616 P-CH 12V 4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1616-8
P-Channel
1 Channel
12 V
4 A
62 mOhms
- 8 V, 10 V
1 V
16 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
RV5A040AP
Datasheet
Mfr: RW4E045AJTCL1
TTI: RW4E045AJTCL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN1616 N-CH 30V 4.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1616-7T
N-Channel
1 Channel
30 V
4.5 A
40 mOhms
12 V
1.5 V
4 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
RW4E045AJ
Datasheet
Mfr: RSR025N05TL
TTI: RSR025N05TL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT346 N-CH 45V 2.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
45 V
2.5 A
100 mOhms
20 V
3 V
3.6 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RSR025N05
Datasheet
Mfr: RD3E08BBJHRBTL
TTI: RD3E08BBJHRBTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 P-CH 30V 80A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
30 V
80 A
3.7 mOhms
- 20 V, 5 V
2.5 V
150 nC
- 55 C
+ 175 C
142 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RS7G200CGTB1
TTI: RS7G200CGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN5060 N-CH 40V 410A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
40 V
410 A
640 uOhms
20 V
2.5 V
145 nC
- 55 C
+ 175 C
216 W
Enhancement
Reel
  • ...
  • 47
  • 48
  • 49
  • 50