ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 30 V | 4 A | 56 mOhms | 20 V | 2.5 V | 8.4 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8J4 | |||||
Mfr: R6012ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 600V 12A 3PIN | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 12 A | 420 mOhms | 30 V | 4.5 V | 35 nC | - 55 C | + 150 C | 100 W | Enhancement | Reel | R6012ANJ | ||||
Mfr: RSQ045N03TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 30V 4.5A TSMT6 | Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 38 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RSQ045N03 | ||||
Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 12 A | 510 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 50 W | Enhancement | Bulk | ||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 9 A | 15 mOhms | 20 V | 1 V | 8.5 nC, 85 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 11 A | 400 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 150 C | 124 W | Enhancement | Reel | R6511END3 | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 30 A | 130 mOhms | 20 V | 5 V | 56 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | R6030KNZ | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 29 A | 51 Ohms | 30 V | 6.5 V | 108 nC | - 55 C | + 150 C | 113 W | Enhancement | Tube | R6077VNZ | |||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 20 V, 30 V | 100 mA, 200 mA | 8 Ohms | 12 V | 1.5 V | 900 pC | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6M1 | |||||
Mfr: RSR025P03FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -30V Vds -2.5A 0.115Rds(on) 5.4Qg | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 98 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR025P03FRA | |||
Mfr: RSQ015P10FRATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -100V Vds -1.5A 0.4Rds(on) 17Qg | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 100 V | 1.5 A | 470 mOhms | 20 V | 2.5 V | 17 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ015P10FRA | |||
Mfr: RSQ035P03FRATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -30V Vds -3.5A 0.07Rds(on) 9.2Qg | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 65 mOhms | 20 V | 2.5 V | 9.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ035P03FRA | |||
Mfr: RTR020P02FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -20V Vds -2A 0.18Rds(on) 4.9Qg | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 20 V | 2 A | 135 mOhms | 12 V | 2 V | 4.9 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR020P02FRA | |||
Mfr: RTM002P02T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 200MA | Not Available Online | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 200 mA | 2 Ohms | 12 V | 2 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RTM002P02 | |||||
Mfr: RTQ045N03TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 30V 4.5A TSMT6 | Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 420 mOhms | 12 V | 1.5 V | 7.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RTQ045N03 | ||||
Mfr: RDR005N25TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 250V 500mA MOSFET | Not Available Online | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 250 V | 500 mA | 8.8 Ohms | 30 V | 3 V | 3.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RDR005N25 | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 7 A | 17 mOhms | 8.4 nC | 2 W | Reel | |||||||||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | P-Channel | 1 Channel | 20 V | 1.5 A | 200 mOhms | 12 V | 2 V | 4.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U26 | |||||
Mfr: RTF016N05TL TTI: RTF016N05TL ROHM Semiconductor Availability: 0In StockMOSFETs 2.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 45 V | 1.6 A | 190 mOhms | 12 V | 1.5 V | 2.3 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RTF016N05 | ||||
Mfr: RRL035P03FRATR TTI: RRL035P03FRATR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V Vds -3.5A 0.058Rds(on) 8Qg | 0In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RRL035P03FRA | |||
Mfr: RW4E065GNTCL1 TTI: RW4E065GNTCL1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN1616 N-CH 30V 6.5A | 0In Stock | Si | SMD/SMT | DFN-1616-7T | N-Channel | 1 Channel | 30 V | 6.5 A | 22.5 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RW4E065GN | ||||
Mfr: RSS060P05HZGTB TTI: RSS060P05HZGTB ROHM Semiconductor Availability: 0In StockMOSFETs SOP8 P-CH 45V 6A | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 45 V | 6 A | 36 mOhms | 20 V | 2.5 V | 23 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RSS060P05HZG | ||||
Mfr: RV7EO35ATTCR1 TTI: RV7EO35ATTCR1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN1212 P-CH 30V 3.5A | 0In Stock | Si | SMD/SMT | DFN1212-3 | P-Channel | 1 Channel | 30 V | 3.5 A | 78 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 1.1 W | Enhancement | Reel | |||||
Mfr: RS6G120BGTB1 TTI: RS6G120BGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 N-CH 40V 210A | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 40 V | 210 A | 1.34 mOhms | 20 V | 2.5 V | 67 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | RS6G120BG | ||||
Mfr: RV5A040APTCR1 TTI: RV5A040APTCR1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN1616 P-CH 12V 4A | 0In Stock | Si | SMD/SMT | DFN-1616-8 | P-Channel | 1 Channel | 12 V | 4 A | 62 mOhms | - 8 V, 10 V | 1 V | 16 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RV5A040AP |