ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-353T-5 | P-Channel | 1 Channel | 20 V | 1 A | 390 mOhms | 12 V | 2 V | 2.1 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US5U30 | |||||
Mfr: RHU003N03T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 30V 300MA SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 300 mA | 1.4 Ohms | 20 V | 200 mW | Enhancement | Reel | RHU003N03 | ||||||||
Mfr: RHK003N06T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 60V 300MA | Not Available Online | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 60 V | 300 mA | 1 Ohms | 20 V | 2.5 V | 3 nC | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RHK003N06 | ||||
Mfr: 2SK2103T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 30V 2A | Not Available Online | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 30 V | 2 A | 400 mOhms | 20 V | 2.5 V | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 3.5 A | 59 mOhms | 2.5 nC | 2 W | Reel | |||||||||||
Mfr: RJU002N06T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 60V 200MA SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 200 mA | 2.2 Ohms | 12 V | 1.5 V | + 150 C | 200 mW | Enhancement | Reel | RJU002N06 | ||||||
Mfr: RJU003N03T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 30V 300MA SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 300 mA | 1.4 Ohms | 12 V | 1.5 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RJU003N03 | |||||
Mfr: R4008ANDTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 400 V | 8 A | 950 mOhms | 30 V | 4.5 V | 15 nC | + 150 C | 20 W | Enhancement | Reel | R4008AND | |||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 6 A | 1.2 Ohms | 20 V | 4.5 V | 15 nC | + 150 C | 40 W | Enhancement | Bulk | |||||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 2 A | 4.3 Ohms | 30 V | 5 V | 12.7 nC | - 55 C | + 150 C | 36 W | Enhancement | Bulk | ||||||
Mfr: R6004CNDTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 4 A | 1.8 Ohms | 25 V | 4.5 V | 11 nC | - 55 C | + 150 C | 65 W | Enhancement | Reel | R6004CND | ||||
Mfr: R5021ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 500V 21A LPT | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 21 A | 170 mOhms | 30 V | 2.5 V | 64 nC | - 55 C | + 150 C | 100 W | Enhancement | Reel | R5021ANJ | ||||
Mfr: RQ1E070RPTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs MID PWR MOSFET SER | Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 7 A | 17 mOhms | 20 V | 2.5 V | 50 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ1E070RP | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 7 A, 9 A | 15 mOhms, 21.5 mOhms | 20 V | 1 V, 2.5 V | 8.5 nC, 18 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: 2SK2463T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET N-CH 60V 2A TR | Not Available Online | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 2 A | 450 mOhms | 20 V | 1 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | 2SK2463 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 9 A | 15 nC | 2 W | Reel | SP8M4 | |||||||||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 25 A | 182 mOhms | 30 V | 7 V | 57 nC | - 55 C | + 150 C | 85 W | Enhancement | PrestoMOS | Tube | R6025JNX | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 25 A | 182 mOhms | 30 V | 7 V | 57 nC | - 55 C | + 150 C | 306 W | Enhancement | PrestoMOS | Tube | R6025JNZ4 | ||||
Mfr: RH6L040CHTB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 85A, HSMT8, Power MOSFET : RH6L040CH is a power MOSFET with low on-resistance and High power small mold package, suitable for switching, motor drives, and DC/DC converter. | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 60 V | 85 A | 5.8 mOhms | 20 V | 4 V | 17.6 nC | - 55 C | + 175 C | 93 W | Enhancement | Reel | |||||
Mfr: RD3G06BBJHRBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -68A, TO-252 (DPAK), Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for ADAS and Info. and Lighting and Body. | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 68 A | 13.1 mOhms | - 20 V, 5 V | 2.5 V | 48 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | |||||
Mfr: R6020XNJ2TRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 154m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application. | 0In Stock | Si | SMD/SMT | TOLL-8 | N-Channel | 1 Channel | 600 V | 20 A | 185 mOhms | 30 V | 5 V | 25 nC | - 55 C | + 150 C | 182 W | Enhancement | Reel | |||||
Mfr: RD3L04BBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.6 mOhms | 20 V | 4 V | 12.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 15 A | 10.9 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 150 C | 16 W | Enhancement | Reel | ||||||
Mfr: AG192FLD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.6 mOhms | 20 V | 4 V | 12.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: AG508EED3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch 30V -40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 40 A | 15.1 mOhms | - 20 V, 5 V | 2.5 V | 29.2 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel |