ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RH6L040CGTB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 90A, HSMT8, Power MOSFET : RH6L040CG is a power MOSFET with low on-resistance and High power small mold package, suitable for switching, motor drives, and DC/DC converter. | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 60 V | 90 A | 5.6 mOhms | 20 V | 2.5 V | 26 nC | - 55 C | + 175 C | 93 W | Enhancement | Reel | |||||
Mfr: AG097FPD3HRBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 36A, TO-252 (DPAK), Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 36 A | 30 mOhms | 20 V | 2.5 V | 9.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3P04BBKHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 36A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 36 A | 30 mOhms | 20 V | 2.5 V | 9.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3P04BBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 35A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 35 A | 32 mOhms | 20 V | 4 V | 9.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: AG084FGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.2 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: AG096FPD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 59A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 59 A | 15.8 mOhms | 20 V | 2.5 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | |||||
Mfr: AG190FLD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 5.3 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: AG501ELD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 80 A | 10.7 mOhms | - 20 V, 5 V | 2.5 V | 145 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: AG508EGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 40 A | 24 mOhms | - 20 V, 5 V | 2.5 V | 27.6 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3G04BBKHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 40 A | 7 mOhms | 20 V | 2.5 V | 14.9 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3G08BBKHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.2 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 12 V | 4.5 A | 30 mOhms | 8 V | 1 V | 40 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RAQ045P01 | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 15 A | 260 mOhms | 20 V | 4 V | 40 nC | - 55 C | + 150 C | 60 W | Enhancement | Reel | R6015ENXC7G | |||||
Mfr: R6011ENJTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 10V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 11 A | 390 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 150 C | 124 W | Enhancement | Reel | R6011ENJ | ||||
Mfr: R6004ENDTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 4 A | 980 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 58 W | Enhancement | Reel | R6004END | ||||
Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 9 A | 840 mOhms | 30 V | 4 V | 18 nC | - 55 C | + 150 C | 119 W | Enhancement | Reel | R5009FNJ | |||||
Mfr: R5005CNJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs NCH MOSFET, 10V | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 5 A | 1.6 Ohms | 30 V | 4.5 V | 10.8 nC | - 55 C | + 150 C | 65 W | Enhancement | Reel | R5005CNJ | ||||
Mfr: R5009ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 500V 9A 3PIN | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 9 A | 720 mOhms | 30 V | 4.5 V | 21 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | R5009ANJ | ||||
Mfr: R5205CNDTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs LO CURR HI EFF MOSFT HI BREAKDWN RESIST | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 500 V | 5 A | 1.6 Ohms | 30 V | 4.5 V | 10.8 nC | - 55 C | + 150 C | 65 W | Enhancement | Reel | R5205CND | ||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 500 V | 16 A | 325 mOhms | 30 V | 5 V | 46 nC | + 150 C | 50 W | Enhancement | Bulk | |||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 6 A | 21 mOhms | 7.2 nC | 2 W | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 6 A | 7.2 nC | 2 W | Reel | SH8M5 | |||||||||||
Mfr: R6030JNXC7G TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 600V Vdss; 95W Pd PrestoMOS; 30A | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 30 A | 143 mOhms | 30 V | 7 V | 74 nC | + 150 C | 95 W | Enhancement | PrestoMOS | Reel | R6030JNX | ||||
Mfr: R6004JND3TL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 600V Vdss; 4A Id 60W Pd; TO-252 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 4 A | 1.43 Ohms | 30 V | 5 V | 10.5 nC | - 55 C | + 150 C | 60 W | Enhancement | Reel | R6004JND3 | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 4 A | 1.05 Ohms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 58 W | Enhancement | Reel | R6504ENJ |