ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 24 A | 185 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | R6524ENZ | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 30 A | 140 mOhms | 20 V | 5 V | 56 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | R6530KNZ | |||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 35 A | 115 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 150 C | 102 W | Enhancement | Tube | R6535ENZ | |||||
Mfr: RCD040N25TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 755-RD3U040CNTL1 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 250 V | 4 A | 1 Ohms | 30 V | 5.5 V | 9 nC | + 150 C | 20 W | Enhancement | Reel | RCD040N25 | |||||
Mfr: RSQ045N03FRATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 30V Vds 4.5A 0.04Rds(on) 6.8Qg | Not Available Online | Si | SMD/SMT | TSMT-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 38 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ045N03FRA | |||
Mfr: RSR020N06FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V Vds 2A 0.15Rds(on) 2.7Qg | Not Available Online | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 60 V | 2 A | 170 mOhms | 20 V | 2.5 V | 2.7 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR020N06FRA | |||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 500 V | 16 A | 270 mOhms | 30 V | 4.5 V | 50 nC | - 55 C | + 150 C | 77 W | Enhancement | Reel | ||||||
Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 20 A | 220 mOhms | 30 V | 4.5 V | 65 nC | - 55 C | + 150 C | 85 W | Enhancement | Bulk | ||||||
Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 30 V | 7 A | 29 mOhms | 20 V | 2.5 V | 18 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8J65 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 45 V | 4.5 A | 46 mOhms | + 150 C | 2 W | Reel | ||||||||||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 35 A | 102 mOhms | 20 V | 5 V | 72 nC | - 55 C | + 150 C | 102 W | Enhancement | Tube | R6035KNZ | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 24 A | 185 mOhms | 20 V | 5 V | 45 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | R6524KNZ | |||||
Mfr: RS4P063BPHZGTCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 100V 170A Wide-SOA Power MOSFET for Automotive Safety Circuits | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 100 V | 170 A | 6.3 mOhms | 20 V | 4 V | 55 nC | - 55 C | + 175 C | 384 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: AG090FLD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 5.3 mOhms | 20 V | 2.5 V | 32 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: AG161FNS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 80V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 80 V | 120 A | 4.2 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 175 C | 125 W | Enhancement | Reel | |||||
Mfr: AG194FPD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 80 A | 6.2 mOhms | 20 V | 4 V | 55 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: AG501EED3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 80 A | 3.7 mOhms | - 20 V, 5 V | 2.5 V | 150 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 12 V | 7 A | 12 mOhms | 10 V | 1 V | 58 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: RS7L200CHTB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 270A, DFN5060-8S, Power MOSFET : RS7L200CH is a power MOSFET with low-on resistance and high power package, suitable for switching, motor drives, and DC/DC converter. | 0In Stock | Si | SMD/SMT | DFN5060-8S | N-Channel | 1 Channel | 60 V | 270 A | 1.44 mOhms | 20 V | 4 V | 90 nC | - 55 C | + 175 C | 216 W | Enhancement | Reel | |||||
Mfr: AG510EGH7FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs P-channel -40V -40A, DFN3333T8LSAB, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | DFN-8 | P-Channel | 1 Channel | 40 V | 40 A | 11.9 mOhms | - 20 V, 5 V | 2.5 V | 50 nC | - 55 C | + 175 C | 75 W | Enhancement | Reel | |||||
Mfr: RD3E08BBJHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 80 A | 3.7 mOhms | - 20 V, 5 V | 2.5 V | 150 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 7 A | 665 mOhms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | R6507ENJ | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 7 A | 665 mOhms | 20 V | 5 V | 14.5 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | R6507KNJ | |||||
Mfr: R8002ANJFRGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 800V Vdss 2A ID TO-263(D2PAK); LPTS | 0In Stock | Si | SMD/SMT | TO-263S-3 | N-Channel | 1 Channel | 800 V | 2 A | 4.3 Ohms | 30 V | 5 V | 13 nC | - 55 C | + 150 C | 62 W | Enhancement | AEC-Q101 | Reel | R8002ANJFRG | |||
0In Stock |