ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 8 A | 800 mOhms | 30 V | 4.5 V | 21 nC | - 55 C | + 150 C | 51 W | Enhancement | Bulk | ||||||
Mfr: RCD080N25TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 250V 8A MOSFET | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 250 V | 8 A | 300 mOhms | 30 V | 5 V | 25 nC | + 150 C | 20 W | Enhancement | Reel | RCD080N25 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 5 A | 36 mOhms | 3.9 nC | 2 W | Reel | |||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 45 V | 4 A | 53 mOhms | 20 V | 4 V | 120 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8K21 | |||||
Mfr: R5013ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 500V 13A 3PIN | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 13 A | 380 mOhms | 30 V | 4.5 V | 35 nC | - 55 C | + 150 C | 100 W | Enhancement | Reel | R5013ANJ | ||||
Mfr: R6015ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 600V 15A 3PIN | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 15 A | 230 mOhms | 30 V | 2.5 V | 50 nC | - 55 C | + 150 C | 100 W | Enhancement | Reel | R6015ANJ | ||||
Mfr: RSJ300N10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs PWR MOSFET LOW RESIST DEVICE | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 30 A | 33 mOhms | 20 V | 2.5 V | 50 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | RSJ300N10 | ||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 500 V | 11 A | 520 mOhms | 30 V | 4 V | 30 nC | - 55 C | + 150 C | 59 W | Enhancement | Bulk | ||||||
Mfr: RQ1E100XNTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 755-RF4E110BNTR | Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel | 1 Channel | 30 V | 10 A | 10.5 mOhms | 20 V | 2.5 V | 12.7 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ1E100XN | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 18 A | 286 mOhms | 30 V | 7 V | 42 nC | - 55 C | + 150 C | 220 W | Enhancement | PrestoMOS | Reel | R6018JNJ | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 20 A | 234 mOhms | 30 V | 7 V | 45 nC | - 55 C | + 150 C | 76 W | Enhancement | PrestoMOS | Tube | R6020JNX | ||||
Not Available Online | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 100 V | 120 A | 5.8 mOhms | 20 V | 4 V | 80 nC | - 55 C | + 150 C | 178 W | Enhancement | Reel | RJ1P12BBD | |||||
Mfr: RD3L04BBKHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 13.5 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 80 A | 11.6 mOhms | 20 V | 4 V | 37 nC | - 55 C | + 150 C | 119 W | Enhancement | Reel | RD3P08BBD | |||||
Mfr: R6055XNJ2TRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 57m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application. | 0In Stock | Si | SMD/SMT | TOLL-8 | N-Channel | 1 Channel | 600 V | 55 A | 69 mOhms | 30 V | 5 V | 67 nC | - 55 C | + 150 C | 521 W | Enhancement | Reel | |||||
Mfr: RD3P08BBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 80 A | 6.2 mOhms | 20 V | 4 V | 55 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 12 A | 16.4 mOhms | 20 V | 2.5 V | 14.5 nC | - 55 C | + 150 C | 14 W | Enhancement | Reel | ||||||
Mfr: AG043FGS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 40V 40A, HPLF5060T5LSAH, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for automotive systems. | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 40 V | 40 A | 11.3 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 175 C | 34 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: AG046FLS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 60V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for automotive systems. | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 60 V | 120 A | 3.3 mOhms | 20 V | 2.5 V | 42 nC | - 55 C | + 175 C | 125 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: AG147FLS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 60V 89A, HPLF5060T5LSAH, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for automotive systems. | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 60 V | 89 A | 9.3 mOhms | 20 V | 4 V | 15.2 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: AG515EEH7FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs P-channel -30V -40A, DFN3333T8LSAB, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for automotive systems. | 0In Stock | Si | SMD/SMT | DFN-8 | P-Channel | 1 Channel | 30 V | 40 A | 7.5 mOhms | - 20 V, 5 V | 2.5 V | 65 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: AG087FGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 40 A | 7 mOhms | 20 V | 2.5 V | 14.9 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: AG092FLD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.5 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: AG097FPD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 36A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 36 A | 30 mOhms | 20 V | 2.5 V | 9.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel |