ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 12 A | 420 mOhms | 30 V | 4.5 V | 35 nC | - 55 C | + 150 C | 50 W | Enhancement | Bulk | ||||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 15 A | 30 mOhms | 30 V | 4.5 V | 50 nC | - 55 C | + 150 C | 77 W | Enhancement | Bulk | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 11 A | 390 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 150 C | 124 W | Enhancement | Reel | R6011END3 | |||||
Mfr: RF4E110BNTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 1 Channel | 30 V | 11 A | 11.1 mOhms | 20 V | 2 V | 24 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4E110BN | ||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 5 A | 2.08 Ohms | 30 V | 5 V | 21 nC | - 55 C | + 150 C | 51 W | Enhancement | Reel | ||||||
Mfr: RND030N20TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch Power MOSFET | Not Available Online | Si | SMD/SMT | SOT-428-3 | N-Channel | 1 Channel | 200 V | 3 A | 870 mOhms | 30 V | 5.2 V | 6.7 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RND030N20 | ||||
Mfr: RRH100P03GZETB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs MOSFET Pch -30V -10A | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 10 A | 9 mOhms | 20 V | 2.5 V | 39 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH100P03 | ||||
Mfr: RS1P600BETB1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 100V 60A HSOP8 | Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 100 V | 60 A | 9.7 mOhms | 20 V | 4 V | 33 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | RS1P600BE | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 76 A | 42 mOhms | 20 V | 5 V | 165 nC | - 55 C | + 150 C | 735 W | Enhancement | Tube | R6076KNZ4 | |||||
Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 12 A | 390 mOhms | 30 V | 7 V | 28 nC | - 55 C | + 150 C | 160 W | Enhancement | PrestoMOS | Reel | R6012JNJ | ||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 40 A | 7.5 mOhms | 20 V | 2.5 V | 19 nC | - 55 C | + 150 C | 26 W | Enhancement | Reel | RD3G400GN | |||||
Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 60 V | 36 A | 12.7 mOhms | 20 V | 2.7 V | 26 nC | - 55 C | + 150 C | 27 W | Enhancement | Reel | RS1L120GN | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 100 V, 100 V | 2.5 A, 3 A | 170 mOhms, 290 mOhms | 20 V | 2.5 V, 2.5 V | 8.5 nC, 12.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8M51 | |||||
Mfr: SP8M51FRATB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch+Pch 100V Vds 3A 0.135Rds(on) 8.5Qg | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 100 V | 2.5 A, 3 A | 170 mOhms, 290 mOhms | 20 V | 2.5 V, 2.5 V | 8.5 nC, 12.5 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M51FRA | |||
Mfr: RSQ015N06FRATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V Vds 1.5A 0.255Rds(on) 2Qg | Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 60 V | 1.5 A | 290 mOhms | 20 V | 2.5 V | 2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ015N06FRA | |||
Mfr: RTQ020N05FRATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 45V Vds 2A 0.2Rds(on) 2.3Qg | Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 45 V | 2 A | 190 mOhms | 12 V | 1.5 V | 2.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RTQ020N05FRA | |||
Mfr: RD3L08BBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 3.3 mOhms | 20 V | 4 V | 62 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: RD3L08CBKHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 5.3 mOhms | 20 V | 2.5 V | 32 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: RD3L08CBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 5.3 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: RS3E075ATTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -30V -7.5A Middle Power | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 7.5 A | 18 mOhms | 20 V | 2.5 V | 25 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RS3E075AT | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 9 A | 16.5 mOhms | 20 V | 1 V | 15.5 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | SH8KA4 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 3.5 A | 107 mOhms | + 150 C | 2 W | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 5 A | 58 mOhms | + 150 C | 2 W | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 12 V | 4 A | 36 mOhms | 10 V | 1 V | 20 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8J2 | |||||
Mfr: R5011ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 500V 11A 3PIN | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 11 A | 500 mOhms | 30 V | 4.5 V | 30 nC | + 150 C | 75 W | Enhancement | Reel | R5011ANJ |