• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,168 Results
2,168 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RQ3G150GNTB
TTI: RQ3G150GNTB
ROHM Semiconductor
Availability:

0In Stock

9,000 On Order
Expected 30-Dec-30
Not Recommended for New Designs
MOSFETs Nch 40V 30Aw Si MOSFET

0In Stock

9,000 On Order
Expected 30-Dec-30
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
40 V
39 A
7.2 mOhms
20 V
2.5 V
24.1 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
RQ3G150GN
Datasheet
Mfr: RSR025P03HZGTL
TTI: RSR025P03HZGTL
ROHM Semiconductor
Availability:

0In Stock

468,000 On Order
Expected
MOSFETs SOT346 P-CH 30V 2.5A

0In Stock

468,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-96-3
P-Channel
1 Channel
30 V
2.5 A
98 mOhms
20 V
2.5 V
5.4 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RSR025P03HZG
Datasheet
Mfr: RS7P200BMTB1
TTI: RS7P200BMTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN 100V 200A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
100 V
200 A
4 mOhms
20 V
4 V
72 nC
- 55 C
+ 175 C
217 W
Enhancement
Reel
Datasheet
Mfr: RU1C002ZPTCL
TTI: RU1C002ZPTCL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4V Drive Pch MOSFET Drive Pch

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323FL-3
P-Channel
1 Channel
20 V
200 mA
1.2 Ohms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RU1C002ZP
Datasheet
Mfr: RZM002P02T2L
TTI: RZM002P02T2L
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TRANS MOSFET P-CH 20V 0.2A TR

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
P-Channel
1 Channel
20 V
200 mA
1.2 Ohms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RZM002P02
Datasheet
Mfr: RD3H045SPTL1
TTI: RD3H045SPTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -45V -4.5A TO-252 (DPAK)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
45 V
4.5 A
155 mOhms
20 V
3 V
12 nC
- 55 C
+ 150 C
15 W
Enhancement
Reel
RD3H045SP
Datasheet
Mfr: RQ3E130BNTB
TTI: RQ3E130BNTB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4.5V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
39 A
6 mOhms
20 V
2.5 V
36 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RQ3E130BN
Datasheet
Mfr: RV2C002UNT2L
TTI: RV2C002UNT2L
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 1.2V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
N-Channel
1 Channel
20 V
180 mA
2 Ohms
8 V
1 V
- 55 C
+ 150 C
100 mW
Enhancement
Reel
RV2C002UN
Datasheet
Mfr: SH8KC7TB1
TTI: SH8KC7TB1
ROHM Semiconductor
Availability:

0In Stock

Other Available Inventory
MOSFETs SOP8 2NCH 60V 10.5A

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
60 V
10.5 A
12.4 mOhms
20 V
2.5 V
22 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SH8KC7
Datasheet
Mfr: RQ7G080ATTCR
TTI: RQ7G080ATTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TSMT8 P-CH -40V -8A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
P-Channel
1 Channel
40 V
8 A
18.2 mOhms
20 V
2.5 V
37 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
RQ7G080AT
Datasheet
Mfr: AG045FLS4FRATCB
TTI: AG045FLS4FRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG045FLS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HPLF-5
N-Channel
1 Channel
60 V
120 A
2.6 mOhms
20 V
2.5 V
56 nC
- 55 C
+ 175 C
150 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RSF010P05TL
TTI: RSF010P05TL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4V Drive Pch MOSFET Drive Pch

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
45 V
1 A
460 mOhms
20 V
2.5 V
2.3 nC
- 55 C
+ 150 C
800 mW
Enhancement
Reel
RSF010P05
Datasheet
Mfr: RD3L080SNFRATL
TTI: RD3L080SNFRATL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V Vdss 8A ID TO-252(DPAK); TO-252

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
8 A
80 mOhms
20 V
2.5 V
9.4 nC
- 55 C
+ 150 C
15 W
Enhancement
AEC-Q101
Reel
RD3L080SNFRA
Datasheet
Mfr: RQ5C035BCTCL
TTI: RQ5C035BCTCL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -20V -3.5A Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
20 V
3.5 A
59 mOhms
8 V
1.2 V
6.5 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5C035BC
Datasheet
Mfr: RD3G01BATTL1
TTI: RD3G01BATTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 P-CH 40V 10A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
40 V
15 A
39 mOhms
10 V
1 V
19.3 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
RD3G01BAT
Datasheet
Mfr: RQ3E100BNTB
TTI: RQ3E100BNTB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4.5V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
13.5 A
7.7 mOhms
20 V
1 V
22 nC
- 55 C
+ 150 C
15 W
Enhancement
Reel
RQ3E100BN
Datasheet
Mfr: R6030KNXC7
TTI: R6030KNXC7
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs Nch 600V 30A TO-220FM Pwr MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
30 A
115 mOhms
20 V
3 V
56 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
R6030KNX
Datasheet
Mfr: SH8KB7TB1
TTI: SH8KB7TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 2NCH 40V 13.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
40 V
13.5 A
8.4 mOhms
20 V
2.5 V
27 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SH8KB7
Datasheet
Mfr: R6020ENJTL
TTI: R6020ENJTL
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs 10V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
600 V
20 A
196 mOhms
20 V
4 V
60 nC
- 55 C
+ 150 C
231 W
Enhancement
Reel
R6020ENJ
Datasheet
Mfr: RD3L220SNFRATL
TTI: RD3L220SNFRATL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V Vdss 22A ID TO-252(DPAK); TO-252

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
22 A
26 mOhms
20 V
3 V
30 nC
- 55 C
+ 150 C
20 W
Enhancement
AEC-Q101
Reel
RD3L220SNFRA
Datasheet
Mfr: RD3T075CNTL1
TTI: RD3T075CNTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 200V 7.5A TO-252 (DPAK)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
200 V
7.5 A
325 mOhms
30 V
5.25 V
15 nC
- 55 C
+ 150 C
52 W
Enhancement
Reel
RD3T075CN
Datasheet
Mfr: SH8KE6TB1
TTI: SH8KE6TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 100V 4.5A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
100 V
4.5 A
58 mOhms
20 V
2.5 V
6.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SH8KE6
Datasheet
Mfr: EM6K6T2R
TTI: EM6K6T2R
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Small Signal Dual N-CH 20V .3A .15W

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
20 V
300 mA
1 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
EM6K6
Datasheet
Mfr: RQ5A030APTL
TTI: RQ5A030APTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT346 P-CH 12V 3A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
12 V
3 A
62 mOhms
8 V
1 V
16 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5A030AP
Datasheet
Mfr: EM6M2T2R
TTI: EM6M2T2R
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 1.2V Drive Nch+Pch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel, P-Channel
2 Channel
20 V
200 mA
1 Ohms, 1.2 Ohms
- 8 V, 10 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
EM6M2
  • ...
  • 3
  • 4
  • 5