ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 15 A | 290 mOhms | 20 V | 4 V | 40 nC | - 55 C | + 150 C | 120 W | Enhancement | Tube | R6015ENZ | |||||
0In Stock | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 650 V | 24 A | 185 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 245 W | Enhancement | Tube | R6524ENZ4 | |||||
Not Available Online | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 650 V | 35 A | 115 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 150 C | 379 W | Enhancement | Tube | R6535ENZ4 | |||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 30 A | 140 mOhms | 20 V | 5 V | 56 nC | - 55 C | + 150 C | 307 W | Enhancement | Tube | R6530KNX3 | |||||
Mfr: RCD051N20TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch Power MOSFET | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 5 A | 760 mOhms | 30 V | 5.25 V | 8.3 nC | + 150 C | 29 W | Enhancement | Reel | RCD051N20 | |||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 12 V | 4.5 A | 30 mOhms | 8 V | 1 V | 40 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RAQ045P01 | |||||
Mfr: RUE002N05TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 50V 0.2A 3PIN | Not Available Online | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | + 150 C | 150 mW | Enhancement | Reel | RUE002N05 | ||||||
Mfr: R5205CNDTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs LO CURR HI EFF MOSFT HI BREAKDWN RESIST | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 500 V | 5 A | 1.6 Ohms | 30 V | 4.5 V | 10.8 nC | - 55 C | + 150 C | 65 W | Enhancement | Reel | R5205CND | ||||
Mfr: R6030JNXC7G TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 600V Vdss; 95W Pd PrestoMOS; 30A | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 30 A | 143 mOhms | 30 V | 7 V | 74 nC | + 150 C | 95 W | Enhancement | PrestoMOS | Reel | R6030JNX | ||||
Mfr: R6004JND3TL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 600V Vdss; 4A Id 60W Pd; TO-252 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 4 A | 1.43 Ohms | 30 V | 5 V | 10.5 nC | - 55 C | + 150 C | 60 W | Enhancement | Reel | R6004JND3 | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 60 V | 4.5 A | 65 mOhms, 70 mOhms | 20 V | 3 V, 3 V | 7 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M31HZG | ||||
Not Available Online | Si | SMD/SMT | TO-263S-3 | N-Channel | 1 Channel | 200 V | 45 A | 55 mOhms | 30 V | 5 V | 80 nC | - 55 C | + 150 C | 211 W | Enhancement | Reel | RCJ451N20 | |||||
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 7 nC | + 150 C | 1.5 W | Enhancement | Reel | QS8K11 | ||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 15 A | 315 mOhms | 20 V | 2 V | 40 nC | - 55 C | + 150 C | 184 W | Enhancement | Reel | R6515ENJ | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 2 V | 61 nC | - 55 C | + 150 C | 231 W | Enhancement | Reel | R6520ENJ | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 7 A | 28 mOhms | 20 V | 2.5 V | 5.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RXH070N03 | |||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 780 mOhms | 30 V | 7 V | 17.5 nC | - 55 C | + 150 C | 46 W | Enhancement | PrestoMOS | Tube | R6007JNX | ||||
0In Stock | Si | SMD/SMT | SOT-353T-5 | P-Channel | 1 Channel | 45 V | 700 mA | 800 mOhms | 20 V | 2.5 V | 1.7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US5U35 | |||||
Mfr: RTR030P02TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 3A TSMT3 | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 20 V | 3 A | 75 mOhms | 12 V | 2 V | 9.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTR030P02 | ||||
Not Available Online | Si | SMD/SMT | SOT-353T-5 | N-Channel | 1 Channel | 30 V | 1.5 A | 240 mOhms | 12 V | - 55 C | + 150 C | 1 W | Enhancement | Reel | US5U3 | |||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 30 V | 100 mA | 7 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K1 | ||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 6 A | 21 mOhms | 7.2 nC | 2 W | Reel | SP8K2 | ||||||||||
Mfr: RSL020P03TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Med Pwr, Sw MOSFET P Chan, -30V, -2A | Not Available Online | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 30 V | 2 A | 120 mOhms | 20 V | 2.5 V | 3.9 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSL020P03 | ||||
Mfr: RZL025P01TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -2.5A | Not Available Online | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 12 V | 2.5 A | 44 mOhms | 10 V | 13 nC | 1 W | Reel | RZL025P01 | ||||||||
Not Available Online | Si | SMD/SMT | EMT-5 | N-Channel | 30 V | 300 mA | 600 mOhms | 150 mW | Reel |