• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,168 Results
2,168 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: R8003KND3TL1
TTI: R8003KND3TL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 800V 3A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
800 V
3 A
1.8 Ohms
20 V
4.5 V
11.5 nC
- 55 C
+ 150 C
48 W
Enhancement
Reel
R8003KND3
Datasheet
Mfr: RS6P060BHTB1
TTI: RS6P060BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HS0P8 100V 60A N CHAN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
100 V
60 A
10.6 mOhms
20 V
4 V
25 nC
- 55 C
+ 150 C
73 W
Enhancement
Reel
RS6P060BH
Datasheet
Mfr: R6055VNXC7G
TTI: R6055VNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 165A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
23 A
71 mOhms
30 V
6.5 V
80 nC
- 55 C
+ 150 C
100 W
Enhancement
Tube
R6055VNX
Datasheet
Mfr: R6035WNJ3TBDC
TTI: R6035WNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 35A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
35 A
185 mOhms
30 V
5 V
25 nC
- 55 C
+ 150 C
347 W
Enhancement
Reel
Datasheet
Mfr: R6038XNJ3TBDC
TTI: R6038XNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 38A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
38 A
96 mOhms
30 V
5 V
48 nC
- 55 C
+ 150 C
348 W
Enhancement
Reel
Datasheet
Mfr: R6061XNJ3TBDC
TTI: R6061XNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 61A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
61 A
60 mOhms
30 V
5 V
74 nC
- 55 C
+ 150 C
568 W
Enhancement
Reel
Datasheet
Mfr: R6086XNZ4C13
TTI: R6086XNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 86A TO-247, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
86 A
44 mOhms
30 V
5 V
97 nC
- 55 C
+ 150 C
781 W
Enhancement
Tube
Datasheet
Mfr: HP8KB7TB1
TTI: HP8KB7TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB7 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
40 V
24 A
8 mOhms
20 V
2.5 V
27 nC
- 55 C
+ 150 C
26 W
Enhancement
Reel
Datasheet
Mfr: R6007KND3TL1
TTI: R6007KND3TL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 600V 7A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
7 A
620 mOhms
20 V
5 V
14.5 nC
- 55 C
+ 150 C
78 W
Enhancement
Reel
Datasheet
Mfr: R6009ENXC7G
TTI: R6009ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 9A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
9 A
535 mOhms
20 V
4 V
23 nC
- 55 C
+ 155 C
48 W
Enhancement
Tube
R6009ENX
Datasheet
Mfr: R6013VND3TL1
TTI: R6013VND3TL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 650V 39A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
13 A
300 mOhms
30 V
6.5 V
21 nC
- 55 C
+ 150 C
131 W
Enhancement
Reel
R6013VND3
Datasheet
Mfr: R6055VNZC17
TTI: R6055VNZC17
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO3P 650V 165A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PF-3
N-Channel
1 Channel
600 V
23 A
71 mOhms
30 V
6.5 V
80 nC
- 55 C
+ 150 C
99 W
Enhancement
Tube
R6055VNZ
Datasheet
Mfr: R6020XNJ3TBDC
TTI: R6020XNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 20A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
20 A
185 mOhms
30 V
5 V
25 nC
- 55 C
+ 150 C
182 W
Enhancement
Reel
Datasheet
Mfr: R6011KNXC7G
TTI: R6011KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 11A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
11 A
390 mOhms
20 V, 30 V
5 V
22 nC
- 55 C
+ 150 C
53 W
Enhancement
Tube
R6011KNX
Datasheet
Mfr: R6015ENXC7G
TTI: R6015ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 15A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
15 A
290 mOhms
20 V
4 V
40 nC
- 55 C
+ 155 C
60 W
Enhancement
Tube
R6015ENX
Datasheet
Mfr: R6524KNXC7G
TTI: R6524KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 24A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
24 A
185 mOhms
20 V
5 V
45 nC
- 55 C
+ 150 C
74 W
Enhancement
Tube
R6524KNX
Datasheet
Mfr: R5205PND3FRATL
TTI: R5205PND3FRATL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 525V 5A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
525 V
5 A
1.6 Ohms
30 V
4.5 V
10.8 nC
- 55 C
+ 150 C
65 W
Enhancement
Reel
R5205PND3FRA
Datasheet
Mfr: R8006KND3TL1
TTI: R8006KND3TL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 800V 6A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
800 V
6 A
900 mOhms
20 V
4.5 V
22 nC
- 55 C
+ 150 C
83 W
Enhancement
Reel
R8006KND3
Datasheet
Mfr: R6035KNZ4C13
TTI: R6035KNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 600V 35A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
35 A
102 mOhms
20 V
5 V
72 nC
- 55 C
+ 150 C
379 W
Enhancement
Tube
R6035KNZ4
Datasheet
Mfr: RQ3E160ADTB1
TTI: RQ3E160ADTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 N-CH 30V 16A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
16 A
4.5 mOhms
20 V
2.5 V
51 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RQ3E160AD
Datasheet
Mfr: R6020XNXC7G
TTI: R6020XNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 12A TO-220FM, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
12 A
185 mOhms
30 V
5 V
25 nC
- 55 C
+ 150 C
62 W
Enhancement
Tube
Datasheet
Mfr: R6061XNXC7G
TTI: R6061XNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 26A TO-220FM, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
26 A
60 mOhms
30 V
5 V
74 nC
- 55 C
+ 150 C
100 W
Enhancement
Tube
Datasheet
Mfr: HP8KE7TB1
TTI: HP8KE7TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 100V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KE7 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
100 V
24 A
19.6 mOhms
20 V
2.5 V
19.8 nC
- 55 C
+ 150 C
26 W
Enhancement
Reel
Datasheet
Mfr: R6576ENZ4C13
TTI: R6576ENZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 650V 76A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
76 A
46 mOhms
20 V
4 V
260 nC
- 55 C
+ 150 C
735 W
Enhancement
Tube
R6576ENZ4
Datasheet
Mfr: R6004RND3TL1
TTI: R6004RND3TL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 650V 12A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
4 A
1.73 Ohms
30 V
7 V
10.5 nC
- 55 C
+ 150 C
60 W
Enhancement
Reel
  • ...
  • 32
  • 33
  • 34