• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,168 Results
2,168 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RD3L220SNFRATL
TTI: RD3L220SNFRATL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V Vdss 22A ID TO-252(DPAK); TO-252

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
22 A
26 mOhms
20 V
3 V
30 nC
- 55 C
+ 150 C
20 W
Enhancement
AEC-Q101
Reel
RD3L220SNFRA
Datasheet
Mfr: 2SK3019TL
TTI: 2SK3019TL
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH 30V .1A SOT416

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
N-Channel
1 Channel
30 V
100 mA
8 Ohms
20 V
800 mV
+ 150 C
150 mW
Enhancement
Reel
2SK3019
Datasheet
Mfr: SH8K32TB1
TTI: SH8K32TB1
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs Nch+Nch 60V 4.5A MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
60 V
4.5 A
65 mOhms
20 V
2.5 V
10 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SH8K32
Datasheet
Mfr: RSS060P05HZGTB
TTI: RSS060P05HZGTB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 P-CH 45V 6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
45 V
6 A
36 mOhms
20 V
2.5 V
23 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RSS060P05HZG
Datasheet
Mfr: RZQ050P01TR
TTI: RZQ050P01TR
ROHM Semiconductor
Availability:

0In Stock

End of Life
MOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
12 V
5 A
19 mOhms
10 V
1 V
35 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RZQ050P01
Datasheet
Mfr: R6049XNXC7G
TTI: R6049XNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 22A TO-220FM, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
22 A
82 mOhms
30 V
5 V
58 nC
- 55 C
+ 150 C
90 W
Enhancement
Tube
Datasheet
Mfr: HP8MB5TB1
TTI: HP8MB5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 40V 16.5A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8MB5 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel, P-Channel
2 Channel
60 V
16.5 A, 18 A
46 mOhms, 44 mOhms
20 V
2.5 V
3.5 nC, 17.2 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Datasheet
Mfr: RS6G100BGTB1
TTI: RS6G100BGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 40V 100A N CHAN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
40 V
100 A
3.4 mOhms
20 V
2.5 V
24 nC
- 55 C
+ 150 C
59 W
Enhancement
Reel
RS6G100BG
Datasheet
Mfr: HP8ME5TB1
TTI: HP8ME5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 100V 8.5A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8ME5 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel, P-Channel
2 Channel
100 V
8 A, 8.5 A
193 mOhms, 273 mOhms
20 V
2.5 V
2.9 nC, 19.7 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Datasheet
Mfr: RJ1R10BBHTL1
TTI: RJ1R10BBHTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO263 150V 105A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
150 V
105 A
8.2 mOhms
20 V
4 V
130 nC
- 55 C
+ 150 C
181 W
Enhancement
Reel
Datasheet
Mfr: R6524ENXC7G
TTI: R6524ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 24A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
24 A
185 mOhms
20 V
4 V
70 nC
- 55 C
+ 150 C
74 W
Enhancement
Tube
R6524ENX
Datasheet
Mfr: AG542EGS4FRATCB
TTI: AG542EGS4FRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -40V -67A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG542EGS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems.

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: RS6L120CGTB1
TTI: RS6L120CGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 195A, HSOP8, Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
60 V
195 A
2.1 mOhms
20 V
2.5 V
66 nC
- 55 C
+ 175 C
166 W
Enhancement
Reel
Datasheet
Mfr: RS6L120CHTB1
TTI: RS6L120CHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 190A, HSOP8, Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
60 V
190 A
2.2 mOhms
20 V
4 V
55 nC
- 55 C
+ 175 C
166 W
Enhancement
Reel
Datasheet
Mfr: RS6L122CGTB1
TTI: RS6L122CGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 140A, HSOP8, Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
60 V
140 A
2.9 mOhms
20 V
2.5 V
46 nC
- 55 C
+ 175 C
125 W
Enhancement
Reel
Datasheet
Mfr: RV5C040APTCR1
TTI: RV5C040APTCR1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN1616 P-CH 20V 4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1616-8
P-Channel
1 Channel
20 V
4 A
85 mOhms
- 8 V, 10 V
1 V
8.5 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
RV5C040AP
Datasheet
Mfr: R6020YNX3C16
TTI: R6020YNX3C16
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 60A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
600 V
60 A
185 mOhms
20 V
6 V
28 nC
- 55 C
+ 150 C
182 W
Enhancement
Tube
Datasheet
Mfr: HT8KB5TB1
TTI: HT8KB5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 40V 12A, Dual Nch+Nch, HSMT8, Power MOSFET: HT8KB5 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
2 Channel
40 V
12 A
47 mOhms
20 V
2.5 V
3.5 nC
- 55 C
+ 150 C
13 W
Enhancement
Reel
Datasheet
Mfr: RJ1P07CBHTL1
TTI: RJ1P07CBHTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO263 100V 120A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
100 V
120 A
5.1 mOhms
20 V
4 V
73 nC
- 55 C
+ 150 C
135 W
Enhancement
Reel
Datasheet
Mfr: R8002KNXC7G
TTI: R8002KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 800V 1.6A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
800 V
1.6 A
4.2 Ohms
20 V
4.5 V
7.5 nC
- 55 C
+ 150 C
28 W
Enhancement
Tube
R8002KNX
Datasheet
Mfr: R6020KNXC7G
TTI: R6020KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 20A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
20 A
196 mOhms
20 V
5 V
40 nC
- 55 C
+ 150 C
68 W
Enhancement
Tube
R6020KNX
Datasheet
Mfr: RH7L02BBJFRATCB
TTI: RH7L02BBJFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -60V -18A, DFN3333T8LSAB, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for ADAS and Info. and Lighting and Body.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
P-Channel
1 Channel
60 V
18.5 A
97 mOhms
- 20 V, 5 V
2.5 V
13.6 nC
- 55 C
+ 175 C
34 W
Enhancement
Reel
Datasheet
Mfr: R6049XNJ3TBDC
TTI: R6049XNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 49A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
49 A
82 mOhms
30 V
5 V
58 nC
- 55 C
+ 150 C
448 W
Enhancement
Reel
Datasheet
Mfr: R6059WNJ3TBDC
TTI: R6059WNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 59A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
59 A
63 mOhms
30 V
5 V
78 nC
- 55 C
+ 150 C
595 W
Enhancement
Reel
Datasheet
Mfr: AG543EGS4FRATCB
TTI: AG543EGS4FRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -40V -28A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG543EGS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems.

0In Stock

Please adjust quantity to Min / Mult value
Reel
  • ...
  • 30
  • 31
  • 32