ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 115 A | 3.9 mOhms | 20 V | 2.5 V | 47 nC | - 55 C | + 150 C | 102 W | Enhancement | Reel | RD3L07BBG | |||||
0In Stock | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 30 V | 1.4 A | 290 mOhms | 12 V | 1.5 V | - 55 C | + 150 C | 600 mW | Enhancement | Reel | RV2E014AJ | ||||||
0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 60 V | 210 mA | 5.3 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 300 mW | Enhancement | Reel | BSS84W | ||||||
Mfr: RD3P100SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 100V Vdss 10A ID TO-252(DPAK); TO-252 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 10 A | 133 mOhms | 20 V | 2.5 V | 18 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3P100SNFRA | |||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 65 mOhms | 20 V | 2.5 V | 9.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ035P03HZG | ||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 60 V | 3.5 A | 91 mOhms | 10 V | 1 V | 17.3 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8JC5 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 40 V | 8.5 A | 15.3 mOhms | 10 V | 2.5 V | 51 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8JB5 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 60 V | 7.5 A | 32 mOhms | 20 V | 2.5 V | 50 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8JC5 | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 100 V | 2 A | 325 mOhms | 20 V | 2.5 V | 4.7 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8K51 | |||||
Mfr: RD3P130SPTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -100V -13A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 13 A | 200 mOhms | 20 V | 2.5 V | 40 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3P130SP | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 15 A | 260 mOhms | 20 V | 5 V | 27.5 nC | - 55 C | + 150 C | 60 W | Enhancement | Bulk | R6015KNXC7G | |||||
Mfr: RQ3E120GNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 27 A | 8.8 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E120GN | ||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E035AT | |||||
Mfr: RQ3E080BNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 15 A | 15.2 mOhms | 20 V | 2.5 V | 14.5 nC | - 55 C | + 150 C | 14 W | Enhancement | Reel | RQ3E080BN | ||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 30 A | 115 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 150 C | 86 W | Enhancement | Reel | R6030ENXC7G | |||||
Mfr: RCJ081N20TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch Power MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 8 A | 770 mOhms | 30 V | 5.25 V | 8.5 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | RCJ081N20 | ||||
Mfr: RSJ400N10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 40 A | 27 mOhms | 20 V | 2.5 V | 90 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | RSJ400N10 | ||||
Mfr: RE1J002YNTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Small Signal MOSFET N-CH .9V Drive .2A | 0In Stock | Si | SMD/SMT | SOT-416FL-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RE1J002YN | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 2 Channel | 12 V | 2 A | 105 mOhms | 10 V | 1 V | 6.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6J11 | |||||
Mfr: RSH070P05TB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V -7A MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 45 V | 7 A | 28 mOhms | 20 V | 2.5 V | 34 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RSH070P05 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 230 mA | 5.3 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | BSS84 | ||||||
Mfr: RRS050P03HZGTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs AECQ | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 5 A | 50 mOhms | 20 V | 2.5 V | 9.2 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | RRS050P03HZG | |||
Mfr: RTR030N05TL TTI: RTR030N05TL ROHM Semiconductor Availability: 0In StockMOSFETs Med Pwr, Sw MOSFET N Chan, 45V, 3A | 0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 3 A | 48 mOhms | 12 V | 1.5 V | 6.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTR030N05 | ||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 60 V | 2 A, 3 A | 112 mOhms, 210 mOhms | 20 V | 2.5 V, 3 V | 4 nC, 7.2 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8M31 | |||||
Mfr: RD3L220SNFRATL TTI: RD3L220SNFRATL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V Vdss 22A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 22 A | 26 mOhms | 20 V | 3 V | 30 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3L220SNFRA |