ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,000In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 40 V | 8 A | 17.7 mOhms | 20 V | 2.5 V | 10.6 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8KB6 | |||||
Mfr: RUM001L02T2CL TTI: RUM001L02T2CL ROHM Semiconductor Availability: 0In Stock104,000 On Order Expected MOSFETs SOT723 N-CH 20V .1A | 0In Stock104,000 On Order Expected | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 100 mA | 3.5 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RUM001L02 | |||||
0In Stock39,000 On Order Expected | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | UM6K33N | ||||||
Mfr: RUC002N05HZGT116 TTI: RUC002N05HZGT116 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 50V Vds 0.2A 2.4Rds(on) SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | RUC002N05HZG | ||||
Mfr: BSS138BKAHZGT116 TTI: BSS138BKAHZGT116 ROHM Semiconductor Availability: 0In Stock99,000 On Order Expected MOSFETs SOT23 N-CH 60V .4A | 0In Stock99,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 400 mA | 680 mOhms | 20 V | 2 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | BSS138BKAHZG | |||||
Mfr: RUM002N05T2L TTI: RUM002N05T2L ROHM Semiconductor Availability: 0In StockMOSFETs TRANS MOSFET NCH 50V 0.2A 3PIN | 0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RUM002N05 | |||||
Mfr: RQ3E120ATTB TTI: RQ3E120ATTB ROHM Semiconductor Availability: 0In Stock24,000 On Order Expected 30-Dec-30 MOSFETs HSMT8 P-CH 30V 39A | 0In Stock24,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 30 V | 39 A | 8 mOhms | 20 V | 2.5 V | 62 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E120AT | ||||
Mfr: RK7002BMT116 TTI: RK7002BMT116 ROHM Semiconductor Availability: 0In StockMOSFETs 2.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | RK7002BM | |||||
Mfr: BSS84AHZGT116 TTI: BSS84AHZGT116 ROHM Semiconductor Availability: 0In Stock48,000 On Order Expected MOSFETs AECQ | 0In Stock48,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 230 mA | 5.3 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | BSS84AHZG | ||||
Mfr: RVQ040N05TR TTI: RVQ040N05TR ROHM Semiconductor Availability: 0In StockMOSFETs Med Pwr, Sw MOSFET N Chan, 45V, 4A | 0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 45 V | 4 A | 53 mOhms | 21 V | 2.5 V | 6.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RVQ040N05 | ||||
Mfr: RK7002BMHZGT116 TTI: RK7002BMHZGT116 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V Vds 0.25A 3Rds(on) SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | RK7002BMHZG | ||||
Mfr: EM6K34T2CR TTI: EM6K34T2CR ROHM Semiconductor Availability: 0In Stock80,000 On Order Expected MOSFETs 0.9V Drive Nch MOSFET | 0In Stock80,000 On Order Expected | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K34 | |||||
Mfr: RF7L120BKFRATCR TTI: RF7L120BKFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN2020 N-CH 60V 12A | 0In Stock | Si | SMD/SMT | DFN2020-8 | N-Channel | 1 Channel | 60 V | 12 A | 31 mOhms | 20 V | 2.5 V | 7.3 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: RTR030N05HZGTL TTI: RTR030N05HZGTL ROHM Semiconductor Availability: 0In Stock18,000 On Order Expected 14-Jan-27 MOSFETs SOT346 N-CH 45V 3A | 0In Stock18,000 On Order Expected 14-Jan-27 | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 3 A | 67 mOhms | 12 V | 1.5 V | 6.2 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR030N05HZG | |||
Mfr: RQ6L020SPTCR TTI: RQ6L020SPTCR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V 2A 1.25W SOT-457T | 0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 60 V | 2 A | 210 mOhms | 20 V | 3 V | 7.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6L020SP | ||||
Mfr: RV2C010UNT2L TTI: RV2C010UNT2L ROHM Semiconductor Availability: 0In Stock952,000 On Order Expected MOSFETs 20V 1A Nch Power MOSFET | 0In Stock952,000 On Order Expected | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 20 V | 1 A | 470 mOhms | 8 V | 1 V | - 55 C | + 150 C | 400 mW | Enhancement | Reel | RV2C010UN | |||||
Mfr: RQ1A070ZPHZGTR TTI: RQ1A070ZPHZGTR ROHM Semiconductor Availability: 0In Stock495,000 On Order Expected MOSFETs TSMT8 P-CH 12V 7A | 0In Stock495,000 On Order Expected | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 12 V | 7 A | 12 mOhms | 10 V | 1 V | 58 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | Reel | RQ1A070ZPHZG | |||
Mfr: RQ1E050RPHZGTR TTI: RQ1E050RPHZGTR ROHM Semiconductor Availability: 0In Stock132,000 On Order Expected MOSFETs Pch -30V -5A Small Signal MOSFET: RQ1E050RPHZG is a MOSFET for switching applications. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock132,000 On Order Expected | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 5 A | 31 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RSM002N06T2L TTI: RSM002N06T2L ROHM Semiconductor Availability: 0In Stock32,000 On Order Expected 04-Dec-26 MOSFETs Trans MOSFET N-CH 60V 0.25A | 0In Stock32,000 On Order Expected 04-Dec-26 | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RSM002N06 | |||||
Mfr: RD3U041AAFRATL TTI: RD3U041AAFRATL ROHM Semiconductor Availability: 0In Stock2,500 On Order Expected 30-Dec-30 MOSFETs TO252 250V 4.1A N-CH MOSFET | 0In Stock2,500 On Order Expected 30-Dec-30 | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 250 V | 4 A | 1.3 Ohms | 30 V | 5.5 V | 8.5 nC | - 55 C | + 150 C | 29 W | Enhancement | Reel | RD3U041AAFRA | ||||
Mfr: BSS670T116 TTI: BSS670T116 ROHM Semiconductor Availability: 0In StockMOSFETs SOT-23 60V .65A N-CH MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 650 mA | 680 mOhms | 20 V | 2 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | BSS670 | |||||
Mfr: RY7P250BMTBC TTI: RY7P250BMTBC ROHM Semiconductor Availability: 0In StockMOSFETs DFN8080 100V 300A N CHAN | 0In Stock | Si | SMD/SMT | DFN8080-8 | N-Channel | 1 Channel | 100 V | 300 A | 1.86 mOhms | 20 V | 4 V | 170 nC | - 55 C | + 175 C | 340 W | Enhancement | Reel | |||||
Mfr: RZM001P02T2L TTI: RZM001P02T2L ROHM Semiconductor Availability: 0In Stock16,000 On Order Expected 14-Oct-26 MOSFETs 1.2V Drive Pch MOSFET | 0In Stock16,000 On Order Expected 14-Oct-26 | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 100 mA | 3.8 Ohms | 10 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RZM001P02 | |||||
Mfr: RQ3G270BJFRATCB TTI: RQ3G270BJFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -27A, HSMT8AG, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 40 V | 27 A | 22 mOhms | - 20 V, 5 V | 2.5 V | 32 nC | - 55 C | + 150 C | 69 W | Enhancement | Reel | |||||
Mfr: RSR030N06TL TTI: RSR030N06TL ROHM Semiconductor Availability: 0In Stock9,000 On Order Expected 29-Oct-26 MOSFETs Med Pwr, Sw MOSFET N Chan, 60V, 3A | 0In Stock9,000 On Order Expected 29-Oct-26 | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 60 V | 3 A | 85 mOhms | 20 V | 1 V | 5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSR030N06 |