ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 12 V | 7 A | 14 mOhms | 8 V | 1V | 80 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: RQ3E180BNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 39 A | 2.8 mOhms | 20 V | 1 V | 72 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3E180BN | ||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 200 V | 8 A | 770 mOhms | 30 V | 5.25 V | 8.5 nC | - 55 C | + 150 C | 40 W | Enhancement | Bulk | ||||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 92 mOhms | 12 V | 1.5 V | 3.3 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR025N03HZG | ||||
Mfr: RAF040P01TCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs MOSFET P-CH 1.5V 4A | 0In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 12 V | 4 A | 30 mOhms | 8 V | 1 V | 37 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RAF040P01 | ||||
Mfr: RAL035P01TCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Trans MOSFET P-CH 12V 3.5A | 0In Stock | Si | SMD/SMT | SOT-363T-3 | P-Channel | 1 Channel | 12 V | 3.5 A | 42 mOhms | 8 V | 1 V | 22 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RAL035P01 | ||||
Not Available Online | Si | SMD/SMT | TUMT-6 | N-Channel, P-Channel | 2 Channel | 20 V, 30 V | 1 A, 1.5 A | 170 mOhms, 280 mOhms | 12 V | 1.5 V, 2 V | 1.6 nC, 2.1 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: RD3S075CNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 190V 7.5A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 190 V | 7.5 A | 336 mOhms | 20 V | 500 mV | 30 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | RD3S075CN | ||||
Mfr: RD3T100CNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 200V 10A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 10 A | 182 mOhms | 30 V | 5.25 V | 25 nC | - 55 C | + 150 C | 85 W | Enhancement | Reel | RD3T100CN | ||||
Mfr: RD3P200SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V Vdss 20A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 20 A | 46 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3P200SNFRA | |||
0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 30 V | 76 A | 4.1 mOhms | 20 V | 2.5 V | 130 nC | - 55 C | + 150 C | 34 W | Enhancement | Reel | RS1E220AT | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 100 V | 1.5 A | 470 mOhms | 20 V | 2.5 V | 17 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ015P10HZG | ||||
Mfr: RD3H080SPFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -45V Vdss -8A ID TO-252(DPAK); TO-252 | Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 8 A | 91 mOhms | 20 V | 3 V | 9 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3H080SPFRA | |||
0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 70 mOhms | 20 V | 2.5 V | 2.9 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR025N03HZG | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 2.5 A | 100 mOhms | 20 V | 3 V | 3.6 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR025N05HZG | ||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 43 mOhms | 12 V | 1.5 V | 7.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RTQ045N03HZG | ||||
Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 20 V | 2 A | 135 mOhms | 12 V | 2 V | 4.9 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR020P02HZG | ||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 20 V | 5 A | 30 mOhms | 10 V | 1 V | 12 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RUQ050N02HZG | ||||
Mfr: RQ3E150BNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 39 A | 5.3 mOhms | 20 V | 2.5 V | 45 nC | - 55 C | + 150 C | 18 W | Enhancement | Reel | RQ3E150BN | ||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 45 V | 2 A | 190 mOhms | 20 V | 3 V | 9.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5H020SP | |||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 200 V | 70 A | 42.7 mOhms | 30 V | 5 V | 125 nC | - 55 C | + 150 C | 83 W | Enhancement | Bulk | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 30 V | 8 A, 9 A | 16 mOhms, 28.6 mOhms | 20 V | 2.5 V | 15.5 nC, 19.6 nC | - 55 C | + 150 C | 2.6 W | Enhancement | Reel | QH8MA4 | |||||
Mfr: RQ3C150BCTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -20V -30A Si MOSFET | Not Available Online | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 20 V | 30 A | 6.7 mOhms | 8 V | 1.2 V | 60 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3C150BC | ||||
Not Available Online | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 24 A | 11.7 mOhms | 12 V | 1.5 V | 13.5 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RQ3E110AJ | |||||
Mfr: RRH090P03TB1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET PCH 30V 9A 8PIN | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 9 A | 15.4 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH090P03 |