ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 60 V | 3 A, 3.5 A | 90 mOhms, 91 mOhms | 20 V | 2.5 V | 3.1 nC, 17.3 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8MC5 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 6.5 A | 37 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | RSS065N06HZG | ||||
0In Stock | Si | SMD/SMT | DFN-1010-3 | N-Channel | 1 Channel | 20 V | 1 A | 470 mOhms | 8 V | 1 V | - 55 C | + 150 C | 1 W | Enhancement | Reel | RV8C010UNHZG | ||||||
Not Available Online | Si | SMD/SMT | DFN-1010-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 1 W | Enhancement | Reel | RV8L002SNHZG | ||||||
0In Stock | Si | SMD/SMT | SC-95-6 | P-Channel | 1 Channel | 60 V | 3.5 A | 78 mOhms | 10 V | 2.5 V | 22 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6L035AT | |||||
Mfr: RQ5L045BGTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 4.5A, TSMT3, Power MOSFET | 0In Stock | Si | SMD/SMT | SC-96-3 | N-Channel | 1 Channel | 60 V | 4.5 A | 32 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 600 V | 1 A | 3.25 Ohms | 30 V | 7 V | 7 nC | - 55 C | + 150 C | 6.6 W | Enhancement | Reel | ||||||
Mfr: RD3H160SPTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V -16A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 16 A | 50 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3H160SP | ||||
Mfr: RD3L080SNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 8A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 8 A | 80 mOhms | 20 V | 2.5 V | 9.4 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RD3L080SN | ||||
Mfr: RD3P100SNTL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 100V 10A TO-252 (DPAK) | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 10 A | 133 mOhms | 20 V | 2.5 V | 18 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3P100SN | ||||
0In Stock | Si | SMD/SMT | SOT-457-6 | N-Channel | 1 Channel | 30 V | 5 A | 35 mOhms | 12 V | 1.5 V | 4.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E050AJ | |||||
Not Available Online | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 20 V | 4 A | 35 mOhms | 10 V | 1.3 V | 8 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RUR040N02HZG | ||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 3 A | 75 mOhms | 20 V | 2.5 V | 5.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RRQ030P03HZG | ||||
Not Available Online | Si | SMD/SMT | SOT-353T-5 | N-Channel, SBD | 1 Channel | 30 V | 1.5 A | 240 mOhms | 12 V | 1.5 V | 1.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US5U1 | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 200 mA | 1.6 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K33 | ||||||
Mfr: RCJ220N25TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch Power MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 22 A | 140 mOhms | 30 V | 5 V | 60 nC | - 55 C | + 150 C | 166 W | Enhancement | Reel | RCJ220N25 | ||||
Mfr: RSH065N06TB1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V 6.5A MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 6.5 A | 31 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RSH065N06 | ||||
Mfr: RS1G120MNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 40 V | 12 A | 16.2 mOhms | 20 V | 2.5 V | 9.4 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | RS1G120MN | ||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | P-Channel | 1 Channel | 20 V | 10 A | 26 mOhms | 8 V | 1 V | 55 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4C050AP | |||||
Mfr: RQ5E025ATTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -2.5A Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 91 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E025AT | ||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 30 V | 27 A, 57 A | 4.6 mOhms, 8.8 mOhms | 20 V | 2.5 V | 10 nC, 16.8 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | HP8K22 | |||||
Not Available Online | Si | SMD/SMT | HSML3030L-10 | N-Channel | 2 Channel | 30 V | 10 A, 11 A | 11.8 mOhms, 14.6 mOhms | 20 V | 2.5 V | 6 nC, 7.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | HS8K1 | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 20 V | 2.5 A | 95 mOhms | 12 V | 2 V | 7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5C025TP | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 4 A | 45 mOhms | 20 V | 2.5 V | 10.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E040RP | |||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 4.5 A | 35 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E045RP |