ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 48 A | 30 mOhms | - 20 V, 5 V | 2.5 V | 82 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | ||||||
Mfr: AG042FGS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive AEC-Q101 qualified. Ideal for Automotive Systems. | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 40 V | 120 A | 4.4 mOhms | 20 V | 2.5 V | 19.1 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 2 A | 240 mOhms | 12 V | 1.5 V | 5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 36 A | 30 mOhms | 20 V | 2.5 V | 9.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 3.2 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 80 A | 6.2 mOhms | 20 V | 4 V | 55 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 80 A | 6.2 mOhms | 20 V | 4 V | 55 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 60 V | 36 A | 26 mOhms | 20 V | 2.5 V | 6.8 nC | + 175 C | 34 W | Enhancement | AEC-Q101 | Reel | ||||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 40 V | 100 A | 3 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 52 W | Enhancement | Tube | ||||||
0In Stock | Reel | |||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||
Mfr: RV7E040AJTCR1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 30V 4A Middle Power MOSFET | Not Available Online | Si | SMD/SMT | DFN-1212-3 | N-Channel | 1 Channel | 30 V | 4 A | 45 mOhms | 12 V | 1.5 V | 4 nC | - 55 C | + 150 C | 1.1 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 80 V | 7 A | 240 mOhms | 20 V | 4 V | 13 nC | - 55 C | + 150 C | 14 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 60 V | 3 A | 99 mOhms | 20 V | 2.5 V | 17.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: RSJ550N10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 55 A | 16.8 mOhms | 20 V | 2.5 V | 143 nC | - 55 C | + 150 C | 100 W | Enhancement | Reel | RSJ550N10 | ||||
Mfr: R8005ANJFRGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 800V Vdss 5A ID TO-263(D2PAK); LPTS | Not Available Online | Si | SMD/SMT | TO-263S-3 | N-Channel | 1 Channel | 800 V | 5 A | 2.1 Ohms | 30 V | 5 V | 20 nC | - 55 C | + 150 C | 120 W | Enhancement | AEC-Q101 | Reel | R8005ANJFRG | |||
0In Stock | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 30 V | 200 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RSM002P03 | ||||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | N-Channel | 1 Channel | 30 V | 2 A | 100 mOhms | 12 V | 1.5 V | 2.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U17 | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel, P-Channel | 2 Channel | 20 V, 30 V | 1.5 A | 215 mOhms, 230 mOhms | 12 V | 1.5 V, 2 V | 1.6 nC, 3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6M4 | |||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 1 A | 600 mOhms | 20 V | 2.5 V | 1.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6U24 | |||||
Mfr: RRH100P03TB1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -30V -10A MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 10 A | 14 mOhms | 20 V | 2.5 V | 68 nC | + 150 C | 2 W | Enhancement | Reel | RRH100P03 | |||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 2 Channel | 30 V | 1.4 A | 240 mOhms | 20 V | 2.5 V | 1.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6K2 | |||||
Mfr: RUF025N02TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 2A | 0In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 20 V | 2.5 A | 54 mOhms | 10 V | 1.3 V | 5 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RUF025N02 | ||||
Mfr: RUL035N02TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 3.5A | Not Available Online | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 20 V | 3.5 A | 43 mOhms | 10 V | 1 V | 5.7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RUL035N02 | ||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | N-Channel | 1 Channel | 20 V | 2.5 A | 10 V | 1.3 V | 3.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U36 |