ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 60 V | 2 A | 170 mOhms | 20 V | 2.5 V | 2.7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5L020SN | |||||
Mfr: RD3P050SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V Vdss 5A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 5 A | 190 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3P050SNFRA | |||
Mfr: RD3L150SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V Vdss 15A ID TO-252(DPAK); TO-252 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 15 A | 40 mOhms | 20 V | 3 V | 18 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3L150SNFRA | |||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 60 V | 1.5 A | 280 mOhms | 20 V | 3 V | 10 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR015P06HZG | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 30 V | 4 A | 48 mOhms | 12 V | 1.5 V | 5.9 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR040N03HZG | ||||
Mfr: R8008ANJFRGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 800V Vdss 8A ID TO-263(D2PAK); LPTS | 0In Stock | Si | SMD/SMT | TO-263S-3 | N-Channel | 1 Channel | 800 V | 8 A | 1.03 Ohms | 30 V | 5 V | 38 nC | - 55 C | + 150 C | 195 W | Enhancement | AEC-Q101 | Reel | R8008ANJFRG | |||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 54 mOhms | 12 V | 1.5 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RTQ035N03HZG | ||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 800 V | 1 A | 8.7 Ohms | 30 V | 5.5 V | 7.2 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | R8001CND3FRA | |||||
Not Available Online | Si | SMD/SMT | TO-252-2 | N-Channel | 1 Channel | 150 V | 20 A | 81 mOhms | 20 V | 4 V | 12.4 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | P-Channel | 1 Channel | 100 V | 2.5 A | 260 mOhms | 20 V | 2.5 V | 19.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 4.5 A, 5 A | 51 mOhms, 56 mOhms | 20 V | 2.5 V, 2.5 V | 3.9 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M3HZG | ||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 4 A | 1.05 Ohms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 58 W | Enhancement | Reel | R6504END3 | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 35 A | 41 mOhms | 20 V | 1 V | 37 nC | - 55 C | + 150 C | 56 W | Enhancement | Reel | RD3L03BAT | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 600 V | 2.4 A | 980 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 9.1 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 3.5 A | 95 mOhms | 20 V | 2.5 V | 3.1 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 40 A | 7 mOhms | 20 V | 2.5 V | 14.9 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN-8 | P-Channel | 1 Channel | 40 V | 40 A | 17.7 mOhms | - 20 V, 5 V | 2.5 V | 33 nC | - 55 C | + 175 C | 62 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.2 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | HPLF-5 | P-Channel | 1 Channel | 30 V | 35 A | 28 mOhms | - 20 V, 5 V | 2.5 V | 15.6 nC | - 55 C | + 175 C | 34 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | HPLF-5 | P-Channel | 1 Channel | 40 V | 120 A | 5.9 mOhms | - 20 V, 5 V | 2.5 V | 96 nC | - 55 C | + 175 C | 125 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.3 mOhms | 20 V | 4 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 57 A | 16.8 mOhms | 20 V | 4 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 60 V | 40 A | 6.4 mOhms | 20 V | 4 V | 24 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 100 V | 40 A | 15.1 mOhms | 20 V | 4 V | 18.2 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | |||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 40 V | 205 A | 1.47 mOhms | 20 V | 2.5 V | 210 nC | - 55 C | + 150 C | 100 W | Enhancement | Tube |