ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 250 V | 22 A | 140 mOhms | 30 V | 5 V | 60 nC | - 55 C | + 150 C | 61 W | Enhancement | Bulk | ||||||
Mfr: RCJ050N25TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch Power MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 5 A | 1.36 Ohms | 30 V | 5.5 V | 8.5 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | RCJ050N25 | ||||
Mfr: RE1E002SPTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Pch MOSFET Drive Pch | 0In Stock | Si | SMD/SMT | SOT-416-3 | P-Channel | 1 Channel | 30 V | 250 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RE1E002SP | |||||
Mfr: EM6K31GT2R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 2.5V Drive Nch+Nch MOSFET | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 250 mA | 1.7 Ohms | 20 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | ||||||
Mfr: RUF020N02TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Trans MOSFET N-CH 20V 2A | 0In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 20 V | 2 A | 105 mOhms | 10 V | 1 V | 2 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RUF020N02 | ||||
Mfr: RD3L050SNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 5A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 5 A | 109 mOhms | 20 V | 3 V | 8 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RD3L050SN | ||||
Mfr: RD3H045SPFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V Vdss -4.5A TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 4.5 A | 155 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3H045SPFRA | |||
Mfr: RD3H200SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 45V Vdss 20A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 45 V | 20 A | 28 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3H200SNFRA | |||
Mfr: RD3P130SPFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -100V Vdss -13A TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 13 A | 200 mOhms | 20 V | 2.5 V | 40 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3P130SPFRA | |||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 62 mOhms | 20 V | 2.5 V | 5.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ035N03HZG | ||||
0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 20 V | 200 mA | 1.2 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6J1 | |||||
Mfr: RUR020N02TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs SW MOSFET MID PWR N-CH 20V 2A | Not Available Online | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 20 V | 2 A | 105 mOhms | 10 V | 1 V | 2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RUR020N02 | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.6 mOhms | 20 V | 4 V | 12.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
Mfr: R6038YNX3C16 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 600V 38A TO-220AB, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 38 A | 96 mOhms | 30 V | 6 V | 50 nC | - 55 C | + 150 C | 348 W | Enhancement | Tube | |||||
Mfr: R6038YNXC7G TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 600V 18A TO-220FM, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 18 A | 96 mOhms | 30 V | 6 V | 50 nC | - 55 C | + 150 C | 81 W | Enhancement | Tube | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 100 V | 4.5 A | 91 mOhms | 20 V | 2.5 V | 52 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | DFN-2020-8D | N-Channel | 2 Channel | 100 V | 2 A | 207 mOhms | 20 V | 2.5 V | 2.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 50 A | 41 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 150 C | 101 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 100 V | 4 A | 56 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 100 V | 2 A | 202 mOhms, 270 mOhms | 20 V | 2.5 V | 2.8 nC, 19.7 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 6 A | 26.4 mOhms | 20 V | 2.5 V | 25.9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E060AT | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 100 V | 2.5 A, 3 A | 170 mOhms, 290 mOhms | 20 V | 2.5 V, 2.5 V | 8.5 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M51HZG | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 20 A | 170 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 68 W | Enhancement | Bulk | R6020KNXC7G | |||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 24 A | 150 mOhms | 20 V | 5 V | 45 nC | - 55 C | + 150 C | 74 W | Enhancement | Bulk | R6024KNXC7G | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 30 V | 3 A | 120 mOhms | 20 V | 2.5 V | 6.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel |