• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,168 Results
2,168 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RSS070P05HZGTB
TTI: RSS070P05HZGTB
ROHM Semiconductor
Availability:

10,000In Stock

MOSFETs AECQ

10,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
45 V
7 A
27 mOhms
20 V
2.5 V
34 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
RSS070P05HZG
Datasheet
Mfr: RV3CA01ZPT2CL
TTI: RV3CA01ZPT2CL
ROHM Semiconductor
Availability:

8,000In Stock

MOSFETs DFN0604 N-CH 20V 100MA

8,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-0604-3
P-Channel
1 Channel
20 V
100 mA
3.8 Ohms
10 V
1 V
- 55 C
+ 150 C
100 mW
Enhancement
Reel
RV3CA01ZP
Datasheet
Mfr: RQ6E035TNTR
TTI: RQ6E035TNTR
ROHM Semiconductor
Availability:

9,000In Stock

MOSFETs SOT457 N-CH 30V 3.5A

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
N-Channel
1 Channel
30 V
3.5 A
54 mOhms
12 V
1.5 V
4.6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6E035TN
Datasheet
Mfr: R8002CND3FRATL
TTI: R8002CND3FRATL
ROHM Semiconductor
Availability:

5,000In Stock

MOSFETs TO252 800V 2A N-CH

5,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
800 V
2 A
4.3 Ohms
30 V
5.5 V
12.1 nC
- 55 C
+ 150 C
69 W
Enhancement
AEC-Q101
Reel
R8002CND3FRA
Datasheet
Mfr: RS1G260MNTB
TTI: RS1G260MNTB
ROHM Semiconductor
Availability:

7,500In Stock

Not Recommended for New Designs
MOSFETs 4.5V Drive Nch MOSFET

7,500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
40 V
80 A
2.3 mOhms
20 V
2.5 V
44 nC
- 55 C
+ 150 C
35 W
Enhancement
Reel
RS1G260MN
Datasheet
Mfr: BSS84WAHZGT106
TTI: BSS84WAHZGT106
ROHM Semiconductor
Availability:

3,000In Stock

MOSFETs SOT323 P-CH 60V .21A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
60 V
210 mA
5.3 Ohms
20 V
2.5 V
- 55 C
+ 150 C
300 mW
Enhancement
Reel
BSS84WAHZG
Datasheet
Mfr: QS6K21TR
TTI: QS6K21TR
ROHM Semiconductor
Availability:

3,000In Stock

Not Recommended for New Designs
MOSFETs Med Pwr, Sw MOSFET N Chan, 45V, 1A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
N-Channel
2 Channel
45 V
1 A
420 mOhms
12 V
1.5 V
1.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
QS6K21
Datasheet
Mfr: RQ5C030TPTL
TTI: RQ5C030TPTL
ROHM Semiconductor
Availability:

3,000In Stock

MOSFETs SOT346 P-CH 20V 3A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
20 V
3 A
75 mOhms
12 V
2 V
9.3 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5C030TP
Datasheet
Mfr: VT6K1T2CR
TTI: VT6K1T2CR
ROHM Semiconductor
Availability:

224,000In Stock

Not Recommended for New Designs
MOSFETs SMALL SIGNAL TR MOSFET

224,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
VMT-6
N-Channel
2 Channel
20 V
100 mA
3.5 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
VT6K1
Datasheet
Mfr: UM6K1NTN
TTI: UM6K1NTN
ROHM Semiconductor
Availability:

18,000In Stock

Not Recommended for New Designs
MOSFETs 2N-CH 30V .1A SOT-363

18,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
30 V
100 mA
8 Ohms
20 V
1.5 V
+ 150 C
150 mW
Enhancement
Reel
UM6K1N
Datasheet
Mfr: RTR030N05TL
TTI: RTR030N05TL
ROHM Semiconductor
Availability:

9,000In Stock

End of Life
MOSFETs Med Pwr, Sw MOSFET N Chan, 45V, 3A

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
45 V
3 A
48 mOhms
12 V
1.5 V
6.2 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RTR030N05
Datasheet
Mfr: 2SK3019TL
TTI: 2SK3019TL
ROHM Semiconductor
Availability:

12,000In Stock

Not Recommended for New Designs
MOSFETs N-CH 30V .1A SOT416

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
N-Channel
1 Channel
30 V
100 mA
8 Ohms
20 V
800 mV
+ 150 C
150 mW
Enhancement
Reel
2SK3019
Datasheet
Mfr: R6020YNZ4C13
TTI: R6020YNZ4C13
ROHM Semiconductor
Availability:

600In Stock

MOSFETs TO247 650V 60A N-CH MOSFET

600In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
60 A
185 mOhms
20 V
6 V
28 nC
- 55 C
+ 150 C
182 W
Enhancement
Tube
Datasheet
Mfr: R6004KNXC7G
TTI: R6004KNXC7G
ROHM Semiconductor
Availability:

1,000In Stock

MOSFETs TO220 600V 4A N-CH MOSFET

1,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
4 A
980 mOhms
20 V
5 V
10.2 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
Datasheet
Mfr: RUE002N02TL
TTI: RUE002N02TL
ROHM Semiconductor
Availability:

90,000In Stock

Not Recommended for New Designs
MOSFETs Sm Signal, Sw MOSFET N Chan, 20V, 0.2A

90,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
N-Channel
1 Channel
20 V
200 mA
1.2 Ohms
8 V
1 V
+ 150 C
150 mW
Enhancement
Reel
RUE002N02
Datasheet
Mfr: RSR025P03TL
TTI: RSR025P03TL
ROHM Semiconductor
Availability:

6,000In Stock

End of Life
MOSFETs P-CH 30V 2.5A TSMT3

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
30 V
2.5 A
115 mOhms
20 V
2.5 V
5.4 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RSR025P03
Datasheet
Mfr: RZF030P01TL
TTI: RZF030P01TL
ROHM Semiconductor
Availability:

9,000In Stock

MOSFETs Med Pwr, Sw MOSFET P Chan, -12V, 1.5A

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323T-3
P-Channel
1 Channel
12 V
3 A
39 mOhms
10 V
1 V
18 nC
- 55 C
+ 150 C
800 mW
Enhancement
Reel
RZF030P01
Datasheet
Mfr: RTR020N05TL
TTI: RTR020N05TL
ROHM Semiconductor
Availability:

54,000In Stock

End of Life
MOSFETs SINGLE N-CHAN 45V 2A

54,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
45 V
2 A
180 mOhms
12 V
500 mV
2.9 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RTR020N05
Datasheet
Mfr: US6K1TR
TTI: US6K1TR
ROHM Semiconductor
Availability:

54,000In Stock

MOSFETs 2N-CH 30V 1.5A

54,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
2 Channel
30 V
1.5 A
240 mOhms
12 V
1.5 V
1.6 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
US6K1
Datasheet
Mfr: RS7E200BGTB1
TTI: RS7E200BGTB1
ROHM Semiconductor
Availability:

10In Stock

MOSFETs DFN5060 N-CH 30V 390A

10In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8S
N-Channel
1 Channel
30 V
390 A
670 uOhms
20 V
2.5 V
135 nC
- 55 C
+ 150 C
180 W
Enhancement
Reel
Datasheet
Mfr: RS7R125CHTB1
TTI: RS7R125CHTB1
ROHM Semiconductor
Availability:

10In Stock

MOSFETs DFN 150V 125A N-CH

10In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
150 V
150 A
8.3 mOhms
20 V
4 V
49 nC
- 55 C
+ 175 C
217 W
Enhancement
Reel
Datasheet
Mfr: RS7N160BHTB1
TTI: RS7N160BHTB1
ROHM Semiconductor
Availability:

10In Stock

MOSFETs DFN5060 N-CH 80V 160A

10In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8S
N-Channel
1 Channel
80 V
160 A
2.6 mOhms
20 V
4 V
73 nC
- 55 C
+ 150 C
160 W
Enhancement
Reel
Datasheet
Mfr: QH8KC6TCR
TTI: QH8KC6TCR
ROHM Semiconductor
Availability:

6,000In Stock

MOSFETs TSMT8 2NCH 60V 5.5A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
N-Channel
2 Channel
60 V
5.5 A
30 mOhms
20 V
2.5 V
7.6 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
QH8KC6
Datasheet
Mfr: QH8KB6TCR
TTI: QH8KB6TCR
ROHM Semiconductor
Availability:

15,000In Stock

MOSFETs TSMT8 2NCH 40V 8A

15,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
N-Channel
2 Channel
40 V
8 A
17.7 mOhms
20 V
2.5 V
10.6 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
QH8KB6
Datasheet
Mfr: RCJ510N25TL
TTI: RCJ510N25TL
ROHM Semiconductor
Availability:

4,000In Stock

MOSFETs SC83 N-CH 250V 51A

4,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
250 V
51 A
65 mOhms
30 V
5 V
120 nC
- 55 C
+ 150 C
304 W
Enhancement
Reel
RCJ510N25
  • 1
  • 2
  • 3
  • 4