ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 6 A | 26.4 mOhms | 20 V | 2.5 V | 25.9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E060AT | |||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 30 V | 6.5 A | 15.3 mOhms | 20 V | 2.5 V | 16.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RF6E065BN | |||||
Not Available Online | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 12 V | 2.5 A | 61 mOhms | 10 V | 1 V | 13 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5A025ZP | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 3.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E035XN | |||||
0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 80 V | 100 A | 5.3 mOhms | 20 V | 4 V | 46 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 50 A | 83 mOhms | 30 V | 7 V | 120 nC | - 55 C | + 150 C | 120 W | Enhancement | Tube | R6050JNZ | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 20 A | 116 mOhms | 20 V | 4 V | 39 nC | - 55 C | + 150 C | 56 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 50 A | 41 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 150 C | 101 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 100 V | 4.5 A | 91 mOhms | 20 V | 2.5 V | 52 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | DFN-8 | N-Channel, P-Channel | 2 Channel | 60 V | 2.5 A, 3.5 A | 95 mOhms, 280 mOhms | 20 V | 2.5 V | 3.1 nC, 6.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 7 A | 665 mOhms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | R6507END3 | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 60 V | 3 A | 90 mOhms | 20 V | 2.5 V | 3.1 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8KC5 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 6.5 A | 32 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8KC6 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 40 V, 40 V | 8.5 A, 8.5 A | 19.4 mOhms, 16.8 mOhms | 20 V | 2.5 V, 2.5 V | 10.6 nC, 51 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8MB5 | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 7.6 mOhms | 20 V | 4 V | 22 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN-7 | N-Channel | 1 Channel | 100 V | 12 A | 58 mOhms | 20 V | 2.5 V | 6.9 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 60 V | 4.5 A | 65 mOhms, 70 mOhms | 20 V | 3 V, 3 V | 7 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M31HZG | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 30 V | 3 A | 120 mOhms | 20 V | 2.5 V | 6.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.6 mOhms | 20 V | 4 V | 12.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 59 A | 15.8 mOhms | 20 V | 2.5 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | ||||||
Mfr: RTQ035P02FHATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -20V Vds -3.5A 0.08Rds(on) 10.5Qg | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 20 V | 3.5 A | 65 mOhms | 12 V | 2 V | 10.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RTQ035P02FHA | |||
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 3 A | 91 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E030AT | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 3.5 A | 37 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E035BN | |||||
0In Stock | Si | SMD/SMT | HSML3030L-10 | N-Channel | 2 Channel | 30 V | 7 A, 11 A | 13.3 mOhms, 17.9 mOhms | 12 V, 20 V | 2.5 V | 11.1 nC, 20.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | HS8K11 | |||||
Mfr: RQ3E070BNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 7 A | 20 mOhms | 20 V | 1 V | 8.9 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E070BN |