ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 1 Channel | 30 V | 7.5 A | 17 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: AG160FNS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs AG160FNS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 80 V | 120 A | 3.2 mOhms | 20 V | 4 V | 53 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 60 V, 60 V | 6.5 A, 7 A | 32 mOhms, 33 mOhms | 20 V | 2.5 V, 2.5 V | 7.6 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8MC5 | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 11 A | 400 mOhms | 20 V | 5 V | 22 nC | - 55 C | + 150 C | 124 W | Enhancement | Reel | R6511KND3 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 45 V | 6 A | 25 mOhms | 20 V | 2.5 V | 21.6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K24HZG | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 3.5 A | 120 mOhms | 20 V | 2.5 V | 5.2 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K31HZG | ||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 30 A | 130 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 150 C | 120 W | Enhancement | Tube | R6030ENZ | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 35 A | 19.1 mOhms | 10 V | 1 V | 38 nC | - 55 C | + 150 C | 56 W | Enhancement | Reel | RD3G03BAT | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8S | P-Channel | 1 Channel | 40 V | 6 A | 40 mOhms | 10 V | 1 V | 17.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4G060AT | |||||
Not Available Online | Si | SMD/SMT | DFN-2020-8S | P-Channel | 1 Channel | 60 V | 4 A | 89 mOhms | 20 V | 1 V | 17.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4L040AT | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 600 V | 1.3 A | 1.5 Ohms | 20 V | 5.5 V | 8 nC | - 55 C | + 150 C | 7.8 W | Enhancement | Reel | ||||||
Mfr: R6502END3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 650V 1.7A TO-252, Low-noise Power MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 1.7 A | 4 Ohms | 20 V | 4 V | 6.5 nC | - 55 C | + 150 C | 26 W | Enhancement | Reel | |||||
Mfr: RQ5P035BGTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 100V 3.5A TSMT3, Power MOSFET | 0In Stock | Si | SMD/SMT | SC-96-3 | N-Channel | 1 Channel | 100 V | 3.5 A | 60 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 150 V | 50 A | 35 mOhms | 20 V | 4 V | 37 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | RD3R05BBH | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8S | N-Channel | 1 Channel | 100 V | 6 A | 78 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4P060BG | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 80 A | 7.7 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 3.3 mOhms | 20 V | 2.5 V | 62 nC | - 55 C | + 175 C | 142 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: RTQ035P02FHATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -20V Vds -3.5A 0.08Rds(on) 10.5Qg | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 20 V | 3.5 A | 65 mOhms | 12 V | 2 V | 10.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RTQ035P02FHA | |||
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 3 A | 91 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E030AT | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 3.5 A | 37 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E035BN | |||||
0In Stock | Si | SMD/SMT | HSML3030L-10 | N-Channel | 2 Channel | 30 V | 7 A, 11 A | 13.3 mOhms, 17.9 mOhms | 12 V, 20 V | 2.5 V | 11.1 nC, 20.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | HS8K11 | |||||
Mfr: RQ3E070BNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 7 A | 20 mOhms | 20 V | 1 V | 8.9 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E070BN | ||||
Mfr: RAL025P01TCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 1.5V Drive Pch MOSFET | 0In Stock | Si | SMD/SMT | SOT-363T-3 | P-Channel | 1 Channel | 12 V | 2.5 A | 62 mOhms | 8 V | 1 V | 16 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RAL025P01 | ||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 9 A | 500 mOhms | 20 V | 2 V | 23 nC | - 55 C | + 150 C | 48 W | Enhancement | Reel | R6009ENXC7G | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 11 A | 340 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 150 C | 53 W | Enhancement | Reel | R6011ENXC7G |