• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,168 Results
2,168 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SH8J66TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch+Pch -30V -9A MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
SOP-8
P-Channel
2 Channel
30 V
9 A
18.5 mOhms
20 V
2.5 V
35 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SH8J66
Datasheet
Mfr: HP8K24TB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
30 V
27 A, 80 A
8.8 mOhms, 3 mOhms
20 V
2.5 V
10 nC, 36 nC
- 55 C
+ 150 C
22 W, 31 W
Enhancement
Reel
HP8K24
Datasheet
Mfr: HP8MA2TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
HSOP-8
N-Channel, P-Channel
2 Channel
30 V
15 A, 18 A
9.6 mOhms, 17.9 mOhms
20 V
2.5 V
22 nC, 25 nC
- 55 C
+ 150 C
7 W
Enhancement
Reel
HP8MA2
Datasheet
Mfr: RD3P050SNTL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 100V 5A TO-252(DPAK)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
100 V
5 A
190 mOhms
20 V
2.5 V
14 nC
- 55 C
+ 150 C
15 W
Enhancement
Reel
RD3P050SN
Datasheet
Mfr: R6004PND3FRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
4 A
1.8 Ohms
25 V
4.5 V
11 nC
- 55 C
+ 150 C
65 W
Enhancement
AEC-Q101
Reel
R6004PND3FRA
Datasheet
Mfr: RD3S100AAFRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
190 V
10 A
182 mOhms
20 V
2.5 V
52 nC
- 55 C
+ 150 C
85 W
Enhancement
AEC-Q101
Reel
RD3S100AAFRA
Datasheet
Mfr: RS3E180ATTB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
18 A
5.4 mOhms
20 V
2.5 V
160 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RS3E180AT
Datasheet
Mfr: RTR020N05HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
45 V
2 A
180 mOhms
12 V
1.5 V
2.9 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RTR020N05HZG
Datasheet
Mfr: RE1L002SNTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs RECOMMENDED ALT 755-RSM002N06T2L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416FL-3
N-Channel
1 Channel
60 V
250 mA
2.4 Ohms
20 V
2.3 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RE1L002SN
Datasheet
Mfr: R8005ANJFRGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs Nch 800V Vdss 5A ID TO-263(D2PAK); LPTS

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-263S-3
N-Channel
1 Channel
800 V
5 A
2.1 Ohms
30 V
5 V
20 nC
- 55 C
+ 150 C
120 W
Enhancement
AEC-Q101
Reel
R8005ANJFRG
Datasheet
Mfr: RD3U040CNTL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs Nch 250V 4A TO-252 (DPAK)

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
250 V
4 A
1.3 Ohms
30 V
3.5 V
8.5 nC
- 55 C
+ 150 C
29 W
Enhancement
Reel
RD3U040CN
Datasheet
Mfr: R6030ENZ4C13
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30 A
130 mOhms
20 V
2 V
85 nC
- 55 C
+ 150 C
305 W
Enhancement
Tube
R6030ENZ4
Datasheet
Mfr: RQ5E025SNTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
30 V
2.5 A
70 mOhms
20 V
2.5 V
2.9 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5E025SN
Datasheet
Mfr: RD3U060CNTL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 250V 6A TO-252 (DPAK)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
250 V
6 A
530 mOhms
30 V
5 V
15 nC
- 55 C
+ 150 C
52 W
Enhancement
Reel
RD3U060CN
Datasheet
Mfr: RQ6A045APTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
12 V
4.5 A
30 mOhms
8 V
1 V
40 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6A045AP
Datasheet
Mfr: RV2C001ZPT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 1.2V Drive Pch MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
20 V
100 mA
3.8 Ohms
10 V
1 V
- 55 C
+ 150 C
100 mW
Enhancement
Reel
RV2C001ZP
Datasheet
Mfr: RCX450N20
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 10V Drive Nch MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
200 V
45 A
55 mOhms
30 V
5 V
80 nC
- 55 C
+ 150 C
40 W
Enhancement
Bulk
Datasheet
Mfr: R6004ENJTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 10V Drive Nch MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
600 V
4 A
900 mOhms
20 V
4 V
15 nC
- 55 C
+ 150 C
58 W
Enhancement
Reel
R6004ENJ
Datasheet
Mfr: RS1E280BNTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs 4.5V Drive Nch MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
30 V
80 A
2.3 mOhms
20 V
2.5 V
94 nC
- 55 C
+ 150 C
30 W
Enhancement
Reel
RS1E280BN
Datasheet
Mfr: RF4E070GNTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4.5V Drive Nch MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
N-Channel
1 Channel
30 V
7 A
21.4 mOhms
20 V
2.5 V
4.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RF4E070GN
Datasheet
Mfr: RF4E080GNTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4.5V Drive Nch MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
N-Channel
1 Channel
30 V
8 A
17.6 mOhms
20 V
2.5 V
5.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RF4E080GN
Datasheet
Mfr: RA1C030LDT5CL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
WLCSP-3
N-Channel
1 Channel
20 V
3 A
140 mOhms
- 200 mV, 7 V
1.5 V
1.5 nC
- 50 C
+ 150 C
1 W
Enhancement
Reel
RA1C030LD
Datasheet
Mfr: RJ1L10BBGTL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
60 V
240 A
1.85 mOhms
20 V
2.5 V
160 nC
- 55 C
+ 150 C
192 W
Enhancement
Reel
Datasheet
Mfr: RH7P02BBJFRATCB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Pch -100V -21A, DFN3333T8LSAB, Power MOSFET for Automotive : RH7P02BBJFRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for ADAS and Info. and Lighting and Body.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Reel
Datasheet
Mfr: RQ7A060ZPTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TSMT-8
P-Channel
1 Channel
12 V
6 A
23 mOhms
10 V
1 V
34 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
  • ...
  • 13
  • 14
  • 15