ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R6511KNXC7G TTI: R6511KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 11A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 11 A | 400 mOhms | 20 V | 5 V | 22 nC | - 55 C | + 150 C | 53 W | Enhancement | Tube | R6511KNX | ||||
Mfr: RS1L151ATTB1 TTI: RS1L151ATTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 P-CH 60V 56A | 0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 60 V | 56 A | 11.3 mOhms | 20 V | 2.5 V | 130 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | RS1L151AT | ||||
Mfr: RD3H200SNTL1 TTI: RD3H200SNTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 45V 20A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 45 V | 20 A | 28 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3H200SN | ||||
Mfr: RTF025N03TL TTI: RTF025N03TL ROHM Semiconductor Availability: 0In StockMOSFETs N-CH 30V 1.4A TUMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 67 mOhms | 12 V | 1.5 V | 3.7 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RTF025N03 | ||||
Mfr: RTF025N03FRATL TTI: RTF025N03FRATL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V Vds 2.5A 0.07Rds(on) 3.7Qg | 0In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 67 mOhms | 12 V | 1.5 V | 3.7 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | RTF025N03FRA | |||
Mfr: RSJ151P10TL TTI: RSJ151P10TL ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Pch MOSFET Drive Pch | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 15 A | 120 mOhms | 20 V | 2.5 V | 64 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | RSJ151P10 | ||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 45 V | 3 A | 67 mOhms | 12 V | 500 mV | 6.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5H030TN | |||||
Mfr: RV3C002UNT2CL TTI: RV3C002UNT2CL ROHM Semiconductor Availability: 0In StockMOSFETs 20V Vdss 2ohm Rds on Id +/-150mA N-Ch | 0In Stock | Si | SMD/SMT | DFN-0604-3 | N-Channel | 1 Channel | 20 V | 150 mA | 2 Ohms | 10 V | 800 mV | - 55 C | + 150 C | 100 mW | Enhancement | Reel | RV3C002UN | |||||
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 100 V | 1.5 A | 470 mOhms | 20 V | 2.5 V | 32 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6P015SP | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 40 V | 35 A | 12.4 mOhms | 20 V | 2.5 V | 46 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3G110AT | |||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel, P-Channel | 2 Channel | 12 V, 20 V | 1.3 A, 1.5 A | 180 mOhms, 260 mOhms | 10 V | 1 V | 1.8 nC, 2.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6M11 | |||||
Mfr: RUR040N02TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 4A | 0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 20 V | 4 A | 35 mOhms | 10 V | 1.3 V | 8 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RUR040N02 | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 45 V | 4.5 A | 46 mOhms, 63 mOhms | 20 V | 2.5 V, 2.5 V | 6.8 nC | + 150 C | 2 W | Enhancement | Reel | SH8M24 | ||||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 80 V | 65 A | 8.3 mOhms | 20 V | 4 V | 23 nC | - 55 C | + 150 C | 59 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 40 V | 4.5 A | 44 mOhms | 20 V | 2.5 V | 3.5 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8KB5 | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 24 A | 165 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 120 W | Enhancement | Tube | R6024ENZ | |||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 220 W | Enhancement | Tube | R6520KNX3 | |||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 11 A | 450 mOhms | 20 V | 4.5 V | 37 nC | - 55 C | + 150 C | 65 W | Enhancement | Tube | R8011KNX | |||||
0In Stock | Si | SMD/SMT | DFN-1010-3 | P-Channel | 1 Channel | 60 V | 230 mA | 5.3 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 1 W | Enhancement | Reel | BSS84XHZG | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 800 V | 7 A | 1.6 Ohms | 30 V | 5 V | 28 nC | - 55 C | + 150 C | 140 W | Enhancement | Reel | R8007AND3FRA | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 70 A | 7.1 mOhms | 10 V | 1 V | 105 nC | - 55 C | + 150 C | 101 W | Enhancement | Reel | RD3G07BAT | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 70 A | 12.7 mOhms | 10 V | 1 V | 105 nC | - 55 C | + 150 C | 101 W | Enhancement | Reel | RD3L07BAT | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 40 A | 24 mOhms | - 20 V, 5 V | 2.5 V | 27.6 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 40 V | 40 A | 5 mOhms | 20 V | 2.5 V | 19.1 nC | - 55 C | + 175 C | 62 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 1 Channel | 20 V | 7.5 A | 16 mOhms | 10 V | 1 V | 18 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel |