• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,168 Results
2,168 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: R6007KNXC7G
TTI: R6007KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 7A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
7 A
620 mOhms
20 V
5 V
14.5 nC
- 55 C
+ 150 C
46 W
Enhancement
Tube
R6007KNX
Datasheet
Mfr: R6020ENXC7G
TTI: R6020ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 20A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
20 A
196 mOhms
20 V
4 V
60 nC
- 55 C
+ 155 C
68 W
Enhancement
Tube
R6020ENX
Datasheet
Mfr: R6035VNXC7G
TTI: R6035VNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 105A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
17 A
114 mOhms
30 V
6.5 V
50 nC
- 55 C
+ 150 C
81 W
Enhancement
Tube
R6035VNX
Datasheet
Mfr: R8011KNZ4C13
TTI: R8011KNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 800V N CH 3.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247G-3
N-Channel
1 Channel
800 V
11 A
450 mOhms
30 V
4.5 V
37 nC
- 55 C
+ 150 C
139 W
Enhancement
Reel
Datasheet
Mfr: HP8KE6TB1
TTI: HP8KE6TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 100V 17A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KE6 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
100 V
17 A
54 mOhms
20 V
2.5 V
6.7 nC
- 55 C
+ 150 C
21 W
Enhancement
Reel
Datasheet
Mfr: HT8KE6TB1
TTI: HT8KE6TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 100V 13A, Dual Nch+Nch, HSMT8, Power MOSFET: HT8KE6 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
2 Channel
100 V
13 A
57 mOhms
20 V
2.5 V
6.7 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Datasheet
Mfr: HT8KC5TB1
TTI: HT8KC5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 60V 10A, Dual Nch+Nch, HSMT8, Power MOSFET: HT8KC5 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
2 Channel
60 V
10 A
90 mOhms
20 V
2.5 V
3.1 nC
- 55 C
+ 150 C
13 W
Enhancement
Reel
Datasheet
Mfr: HT8KC6TB1
TTI: HT8KC6TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 60V 15A, Dual Nch+Nch, HSMT8, Power MOSFET: HT8KC6 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
2 Channel
60 V
15 A
29 mOhms
20 V
2.5 V
7.6 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Datasheet
Mfr: R8019KNZ4C13
TTI: R8019KNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 800V N CH 19A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247G-3
N-Channel
1 Channel
800 V
19 A
265 mOhms
30 V
4.5 V
65 nC
- 55 C
+ 150 C
208 W
Enhancement
Reel
Datasheet
Mfr: RF7G120BKFRATCR
TTI: RF7G120BKFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 N-CH 40V 12A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020-8
N-Channel
1 Channel
40 V
12 A
18.5 mOhms
20 V
2.5 V
8.5 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: AG542EGS4FRATCB
TTI: AG542EGS4FRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -40V -67A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG542EGS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems.

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: RQ5E040AJTCL
TTI: RQ5E040AJTCL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs NPN Low VCE(sat) Transistor

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
30 V
4 A
37 mOhms
12 V
1.5 V
4.3 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5E040AJ
Datasheet
Mfr: RJ1G04BBGTL1
TTI: RJ1G04BBGTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 40V 130A, TO-263AB, Power MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
40 V
130 A
3.1 mOhms
20 V
2.5 V
56 nC
- 55 C
+ 150 C
89 W
Enhancement
Reel
Datasheet
Mfr: RJ1L04BBGTL1
TTI: RJ1L04BBGTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 100A, TO-263AB, Power MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
60 V
100 A
4.6 mOhms
20 V
2.5 V
47 nC
- 55 C
+ 150 C
89 W
Enhancement
Reel
Datasheet
Mfr: RJ1N10BBHTL1
TTI: RJ1N10BBHTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 80V 235A, TO-263AB, Power MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
80 V
235 A
2 mOhms
20 V
4 V
185 nC
- 55 C
+ 150 C
189 W
Enhancement
Reel
Datasheet
Mfr: SH8MD5HTB1
TTI: SH8MD5HTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 NPCH 80V 3A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
80 V, 80 V
3 A, 3.5 A
116 mOhms, 193 mOhms
20 V
4 V, 4 V
3.1 nC, 17.4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: RQ3G120BKFRATCB
TTI: RQ3G120BKFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 N CHAN 40V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
40 V
12 A
17.4 mOhms
20 V
2.5 V
8.5 nC
- 55 C
+ 150 C
40 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RQ5G040ATTCL
TTI: RQ5G040ATTCL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SC96 N CHAN 40V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-96-3
P-Channel
1 Channel
40 V
4 A
46 mOhms
20 V
2.5 V
16.8 nC
- 50 C
+ 150 C
1 W
Enhancement
Reel
Datasheet
Mfr: RF9L120BLFRATCR
TTI: RF9L120BLFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 N-CH 60V 12A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-7
N-Channel
1 Channel
60 V
12 A
30 mOhms
20 V
4 V
7.5 nC
- 55 C
+ 150 C
23 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: AG091FLD3HRBTL
TTI: AG091FLD3HRBTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 N-CH 60V 80A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
80 A
7.5 mOhms
20 V
2.5 V
22 nC
- 55 C
+ 175 C
76 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RD3L08DBKHRBTL
TTI: RD3L08DBKHRBTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 N-CH 60V 80A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
80 A
7.5 mOhms
20 V
2.5 V
22 nC
- 55 C
+ 175 C
76 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RD3P06BBKHRBTL
TTI: RD3P06BBKHRBTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 100V 59A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
100 V
59 A
15.8 mOhms
2.5 V
17.3 nC
- 55 C
+ 175 C
76 W
Enhancement
Reel
Datasheet
Mfr: RQ3L120BJFRATCB
TTI: RQ3L120BJFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -60V -12A, HSMT8AG, Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
60 V
12 A
106 mOhms
- 20 V, 5 V
2.5 V
15.7 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Datasheet
Mfr: RD3G08CBLHRBTL
TTI: RD3G08CBLHRBTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
80 A
3.2 mOhms
20 V
4 V
42 nC
- 55 C
+ 175 C
96 W
Enhancement
Reel
Datasheet
Mfr: RHU002N06FRAT106
TTI: RHU002N06FRAT106
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT323 N-CH 60V .2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
200 mA
2.4 Ohms
20 V
2.5 V
2.2 nC
- 55 C
+ 150 C
200 mW
Enhancement
AEC-Q101
Reel
RHU002N06FRA
  • ...
  • 11
  • 12
  • 13