• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,168 Results
2,168 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RXH090N03TB1
TTI: RXH090N03TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 N-CH 30V 9A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
9 A
17 mOhms
20 V
2.5 V
6.8 nC
+ 150 C
2 W
Enhancement
Reel
RXH090N03
Datasheet
Mfr: AG011FGH7FRATCB
TTI: AG011FGH7FRATCB
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 40V 40A, DFN3333T8LSAB, Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
40 V
40 A
5 mOhms
20 V
2.5 V
19.1 nC
- 55 C
+ 175 C
62 W
Enhancement
Reel
Datasheet
Mfr: R6022YNXC7G
TTI: R6022YNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 66A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
66 A
165 mOhms
30 V
6 V
33 nC
- 55 C
+ 150 C
65 W
Enhancement
Tube
Datasheet
Mfr: R6086YNZ4C13
TTI: R6086YNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 650V 258A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247G-3
N-Channel
1 Channel
600 V
258 A
44 mOhms
30 V
6 V
110 nC
- 55 C
+ 150 C
781 W
Enhancement
Tube
Datasheet
Mfr: RS1P090ATTB1
TTI: RS1P090ATTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 100V 33A P CHAN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
P-Channel
1 Channel
100 V
33 A
34 mOhms
20 V
2.5 V
125 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Datasheet
Mfr: HP8KC6TB1
TTI: HP8KC6TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 60V 23A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KC6 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
60 V
23 A
27 mOhms
20 V
2.5 V
7.6 nC
- 55 C
+ 150 C
21 W
Enhancement
Reel
Datasheet
Mfr: RF6L025BGTCR
TTI: RF6L025BGTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT363 N-CH 60V 2.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
1 Channel
60 V
2.5 A
91 mOhms
20 V
2.5 V
3.1 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Datasheet
Mfr: RRF015P03GTL
TTI: RRF015P03GTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4V Drive Pch MOSFET Drive Pch

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
30 V
1.5 A
115 mOhms
20 V
2.5 V
6.4 nC
- 55 C
+ 150 C
800 mW
Enhancement
Reel
Datasheet
Mfr: RQ3E180AJTB1
TTI: RQ3E180AJTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 N-CH 30V 18A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
30 A
4.5 mOhms
12 V
1.5 V
39 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RQ3E180AJ
Datasheet
Mfr: R8005ANJGTL
TTI: R8005ANJGTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO263 800V 5A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
800 V
5 A
2.1 Ohms
30 V
5 V
20 nC
- 55 C
+ 150 C
120 W
Enhancement
Reel
R8005ANJ
Datasheet
Mfr: RF9G120BKFRATCR
TTI: RF9G120BKFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 40V 12A, DFN2020Y7LSAA, Power MOSFET for Automotive AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-6
N-Channel
1 Channel
40 V
12 A
17.5 mOhms
20 V
2.5 V
8.5 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: RF9L120BJFRATCR
TTI: RF9L120BJFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -60V -12A, DFN2020Y7LSAA, Power MOSFET for Automotive AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-6
P-Channel
1 Channel
60 V
106 mOhms
- 20 V, 5 V
2.5 V
15.7 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: RQ3N040ATTB1
TTI: RQ3N040ATTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 P-CH 80V 10A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
80 V
10 A
126 mOhms
20 V
4 V
22 nC
- 55 C
+ 150 C
15 W
Enhancement
Reel
Datasheet
Mfr: R8006KNXC7G
TTI: R8006KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 800V 6A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
800 V
6 A
900 mOhms
20 V
4.5 V
22 nC
- 55 C
+ 150 C
52 W
Enhancement
Tube
R8006KNX
Datasheet
Mfr: UT6KC5TCR
TTI: UT6KC5TCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
N-Channel
2 Channel
60 V
3.5 A
95 mOhms
20 V
2.5 V
3.1 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
UT6KC5
Datasheet
Mfr: R6030KNXC7G
TTI: R6030KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 30A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
30 A
130 mOhms
20 V
5 V
56 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
R6030KNX
Datasheet
Mfr: R6509ENXC7G
TTI: R6509ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 9A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
9 A
585 mOhms
20 V
4 V
24 nC
- 55 C
+ 150 C
48 W
Enhancement
Tube
R6509ENX
Datasheet
Mfr: R6520ENXC7G
TTI: R6520ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 20A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
20 A
205 mOhms
20 V
4 V
61 nC
- 55 C
+ 150 C
68 W
Enhancement
Tube
R6520ENX
Datasheet
Mfr: HT8KE6HTB1
TTI: HT8KE6HTB1
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs HSMT8 100V 12.5A N CHAN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
2 Channel
100 V
12.5 A
60 mOhms
20 V
4 V
6.3 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Datasheet
Mfr: RF9P120BLFRATCR
TTI: RF9P120BLFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN7 N CHAN 100V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-7
N-Channel
1 Channel
100 V
12 A
61 mOhms
20 V
4 V
6.8 nC
- 55 C
+ 150 C
23 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RH7E04BBJFRATCB
TTI: RH7E04BBJFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8 P-CH 30V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
P-Channel
1 Channel
30 V
40 A
7.5 mOhms
- 20 V, 5 V
2.5 V
65 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RF7G120BJFRATCR
TTI: RF7G120BJFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 P-CH 40V 12A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020-8
P-Channel
1 Channel
40 V
12 A
61 mOhms
- 20 V, 5 V
2.5 V
15.5 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: SP8M24HZGTB
TTI: SP8M24HZGTB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 NPCH 45V 4.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
45 V
3.5 A, 4.5 A
46 mOhms
20 V
2.5 V, 2.5 V
6.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SP8M24HZG
Datasheet
Mfr: RQ3E180BNTB1
TTI: RQ3E180BNTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 N-CH 30V 18A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
39 A
3.9 mOhms
20 V
2.5 V
72 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
RQ3E180BN
Datasheet
Mfr: RD3U080AAFRATL
TTI: RD3U080AAFRATL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 250V 8A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
250 V
8 A
300 mOhms
30 V
5 V
25 nC
- 55 C
+ 150 C
85 W
Enhancement
AEC-Q101
Reel
RD3U080AAFRA
  • ...
  • 10
  • 11
  • 12