ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RJ1G04BBGTL1 TTI: RJ1G04BBGTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 130A, TO-263AB, Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 40 V | 130 A | 3.1 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | |||||
Mfr: RJ1L04BBGTL1 TTI: RJ1L04BBGTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 100A, TO-263AB, Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 60 V | 100 A | 4.6 mOhms | 20 V | 2.5 V | 47 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | |||||
Mfr: RJ1N10BBHTL1 TTI: RJ1N10BBHTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 80V 235A, TO-263AB, Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 80 V | 235 A | 2 mOhms | 20 V | 4 V | 185 nC | - 55 C | + 150 C | 189 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 80 V, 80 V | 3 A, 3.5 A | 116 mOhms, 193 mOhms | 20 V | 4 V, 4 V | 3.1 nC, 17.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: RQ3G120BKFRATCB TTI: RQ3G120BKFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 N CHAN 40V | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 40 V | 12 A | 17.4 mOhms | 20 V | 2.5 V | 8.5 nC | - 55 C | + 150 C | 40 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | SC-96-3 | P-Channel | 1 Channel | 40 V | 4 A | 46 mOhms | 20 V | 2.5 V | 16.8 nC | - 50 C | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: RF9L120BLFRATCR TTI: RF9L120BLFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN2020 N-CH 60V 12A | 0In Stock | Si | SMD/SMT | DFN-7 | N-Channel | 1 Channel | 60 V | 12 A | 30 mOhms | 20 V | 4 V | 7.5 nC | - 55 C | + 150 C | 23 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: AG091FLD3HRBTL TTI: AG091FLD3HRBTL ROHM Semiconductor Availability: 0In StockMOSFETs TO252 N-CH 60V 80A | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 7.5 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 175 C | 76 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RD3L08DBKHRBTL TTI: RD3L08DBKHRBTL ROHM Semiconductor Availability: 0In StockMOSFETs TO252 N-CH 60V 80A | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 7.5 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 175 C | 76 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RD3P06BBKHRBTL TTI: RD3P06BBKHRBTL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 59A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 59 A | 15.8 mOhms | 2.5 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | ||||||
Mfr: RQ3L120BJFRATCB TTI: RQ3L120BJFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -12A, HSMT8AG, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 60 V | 12 A | 106 mOhms | - 20 V, 5 V | 2.5 V | 15.7 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | |||||
Mfr: RD3G08CBLHRBTL TTI: RD3G08CBLHRBTL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 3.2 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: RHU002N06FRAT106 TTI: RHU002N06FRAT106 ROHM Semiconductor Availability: 0In StockMOSFETs SOT323 N-CH 60V .2A | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 200 mA | 2.4 Ohms | 20 V | 2.5 V | 2.2 nC | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | Reel | RHU002N06FRA | |||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 9 A | 17 mOhms | 20 V | 2.5 V | 6.8 nC | + 150 C | 2 W | Enhancement | Reel | RXH090N03 | ||||||
Mfr: RXH100N03TB1 TTI: RXH100N03TB1 ROHM Semiconductor Availability: 0In StockMOSFETs SOP8 N-CH 30V 10A | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 10 A | 13 mOhms | 20 V | 2.5 V | 11 nC | + 150 C | 2 W | Enhancement | Reel | RXH100N03 | |||||
Mfr: R5205PND3FRATL TTI: R5205PND3FRATL ROHM Semiconductor Availability: 0In StockMOSFETs TO252 525V 5A N-CH | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 525 V | 5 A | 1.6 Ohms | 30 V | 4.5 V | 10.8 nC | - 55 C | + 150 C | 65 W | Enhancement | Reel | R5205PND3FRA | ||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 4 A | 48 mOhms | 12 V | 1.5 V | 5.9 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E040TN | |||||
Mfr: RH7G04BBJFRATCB TTI: RH7G04BBJFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs DFN3333 P-CH 40V 40A | 0In Stock | Si | SMD/SMT | DFN-8 | P-Channel | 1 Channel | 40 V | 40 A | 11.9 mOhms | - 20 V, 5 V | 2.5 V | 25 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: R6004ENXC7G TTI: R6004ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 4A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 4 A | 980 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 155 C | 40 W | Enhancement | Tube | R6004ENX | ||||
Mfr: RF4G100BGTCR TTI: RF4G100BGTCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN2020 N-CH 40V 10A | 0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 1 Channel | 40 V | 10 A | 14.2 mOhms | 20 V | 2.5 V | 10.6 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4G100BG | ||||
Mfr: R8006KND3TL1 TTI: R8006KND3TL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 800V 6A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 800 V | 6 A | 900 mOhms | 20 V | 4.5 V | 22 nC | - 55 C | + 150 C | 83 W | Enhancement | Reel | R8006KND3 | ||||
Mfr: R6018VNXC7G TTI: R6018VNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 10A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 10 A | 204 mOhms | 30 V | 6.5 V | 27 nC | - 55 C | + 150 C | 61 W | Enhancement | Tube | R6018VNX | ||||
Mfr: RXL035N03TCR TTI: RXL035N03TCR ROHM Semiconductor Availability: 0In StockMOSFETs SOT363 N-CH 30V 3.5A | 0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 3.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RXL035N03 | ||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel, P-Channel | 2 Channel | 80 V, 80 V | 8.5 A, 9 A | 112 mOhms, 191 mOhms | 20 V | 4 V, 4 V | 3.1 nC, 17.2 nC | - 55 C | + 150 C | 13 W | Enhancement | Reel | ||||||
Mfr: BSS138WAHZGT106 TTI: BSS138WAHZGT106 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 310mA, SOT-323, Small Signal MOSFET for Automotive AEC-Q101. | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 310 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 300 mW | Enhancement | Reel |