Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFH94N30P3 TTI: IXFH94N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 94 A | 36 mOhms | 20 V | 3 V | 102 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 750 mA | 17 Ohms | 30 V | 2.5 V | 7.8 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 15 A | 480 mOhms | 20 V | 2.5 V | 123 nC | - 55 C | + 150 C | 300 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 4 A | 850 mOhms | 30 V | 3 V | 8.3 nC | - 55 C | + 150 C | 80 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFX300N20X3 TTI: IXFX300N20X3 IXYS Availability: 0In StockMOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm | 0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 200 V | 300 A | 4 mOhms | 20 V | 2.5 V | 375 nC | - 55 C | + 150 C | 1.25 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH80N25X3 TTI: IXFH80N25X3 IXYS Availability: 0In StockMOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 80 A | 16 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 60 A | 45 mOhms | 20 V | 2.5 V | 255 nC | - 55 C | + 150 C | 540 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1.2 kV | 200 mA | 75 Ohms | 20 V | - 55 C | + 150 C | 33 W | Tube | ||||||||
Mfr: IXFK32N100Q3 TTI: IXFK32N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/32A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 32 A | 320 mOhms | 30 V | 6.5 V | 195 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH50N30Q3 TTI: IXFH50N30Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 300V/50A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 50 A | 80 mOhms | 30 V | 3.5 V | 65 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH70N20Q3 TTI: IXFH70N20Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 200V/70A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 70 A | 40 mOhms | 30 V | 3.5 V | 67 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 800 V | 44 A | 190 mOhms | 30 V | 5 V | 198 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 15 A | 760 mOhms | 30 V | 6.5 V | 97 nC | - 55 C | + 150 C | 543 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | 20 V | 2.5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 1.2 A | 13 Ohms | 20 V | 2.5 V | 15.5 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 50 A | 55 mOhms | 20 V | 5 V | 140 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 7 A | 1.9 Ohms | 30 V | 6 V | 47 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 52 A | 50 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 86 A | 29 mOhms | 30 V | - 55 C | + 175 C | 480 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 100 A | 7 mOhms | 20 V | 2 V | 25.5 nC | - 55 C | + 175 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 86 A | 29 mOhms | 30 V | 5 V | 90 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 96 A | 24 mOhms | 20 V | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 70 A | 12 mOhms | 20 V | 2 V | 46 nC | - 55 C | + 175 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | P-Channel | 1 Channel | 150 V | 44 A | 65 mOhms | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 32 A | 320 mOhms | 30 V | 6.5 V | 225 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube |