Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 200 V | 170 A | HiPerFET | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 140 A | 5.4 mOhms | 20 V | 2 V | 82 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 40 V | 500 A | 1.6 mOhms | 20 V | 3.5 V | 405 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFX32N100Q3 TTI: IXFX32N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/32A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 32 A | 320 mOhms | 30 V | 3.5 V | 195 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH44N50Q3 TTI: IXFH44N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/44A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | 30 V | 3.5 V | 93 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX64N50Q3 TTI: IXFX64N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/64A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 145 nC | 1 kW | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 800 V | 40 A | 150 mOhms | 30 V | 5 V | 250 nC | - 55 C | + 150 C | 625 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 3.5 A | 3 Ohms | 20 V | - 40 C | + 150 C | 80 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 1.1 kV | 40 A | 260 mOhms | 30 V | 3.5 V | 310 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 6 A | 500 mOhms | 30 V | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 20 A | 390 mOhms | 30 V | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 55 V | 200 A | 3.3 mOhms | 20 V | 4 V | 109 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFR64N50Q3 TTI: IXFR64N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/45A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 45 A | 94 mOhms | 30 V | 3.5 V | 145 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 15 A | 430 mOhms | 30 V | 6.5 V | 197 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 26 A | 130 mOhms | 30 V | 5 V | 45 nC | - 55 C | + 150 C | 460 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 26 A | 270 mOhms | 30 V | 2.5 V | 72 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 120 A | 24 mOhms | 20 V | 5 V | 265 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFX24N100Q3 TTI: IXFX24N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/24A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 24 A | 440 mOhms | 30 V | 3.5 V | 140 nC | - 55 C | + 150 C | 1 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFR40N90P TTI: IXFR40N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 21 A | 230 mOhms | 30 V | 6.5 V | 230 nC | - 55 C | + 150 C | 300 W | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 55 V | 260 A | 3.3 mOhms | 20 V | 4 V | 140 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 55 V | 200 A | 4.2 mOhms | 20 V | 2 V | 109 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 200 V | 210 A | 10.5 mOhms | 20 V | - 55 C | + 175 C | 1.5 kW | HiPerFET | Tube |