Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 63 A | 43 mOhms | 30 V | 3 V | 267 nC | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTU8N70X2 TTI: IXTU8N70X2 IXYS Availability: 0In StockMOSFETs 700V/8A Ultra Junct X2-Class MOSFET | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 700 V | 8 A | 500 mOhms | 30 V | 2.5 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 100 V | 195 A | 8 mOhms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.6 Ohms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | HyperFET | Tube | ||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | 20 V | 5.2 V | 29 nC | - 55 C | + 150 C | 446 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 30 A | 140 mOhms | 20 V | 2.5 V | 130 nC | - 55 C | + 150 C | 355 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 500 V | 20 A | 300 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 156 A | 8 mOhms | 20 V | 3 V | 358 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-247-SMD-3 | Reel | |||||||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | P-Channel | 1 Channel | 200 V | 32 A | 130 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 150 V | 76 A | 22 mOhms | 20 V | 2.5 V | 97 nC | - 55 C | + 175 C | 350 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 2 A | 9.2 Ohms | 30 V | 5 V | 28 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 850 V | 30 A | 220 mOhms | 30 V | 3.5 V | 68 nC | - 55 C | + 150 C | 695 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFA230N075T2-7 TTI: IXFA230N075T2-7 IXYS Availability: 0In StockMOSFETs TrenchT2 HiperFETs Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263AA-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 175 V | 150 A | 9.7 mOhms | 20 V | 2.5 V | 233 nC | - 55 C | + 175 C | 880 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFR24N100Q3 TTI: IXFR24N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/18A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 18 A | 490 mOhms | 30 V | 140 nC | 500 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 1 kV | 2.1 A | 3.3 Ohms | 20 V | 3 V | 26 nC | - 55 C | + 150 C | 40 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.7 kV | 16 A | 20 V | 2.5 V | 65 nC | - 55 C | + 150 C | 150 W | Enhancement | BIMOSFET | Tube | |||||
Mfr: IXFA130N15X3TRL TTI: IXFA130N15X3TRL IXYS Availability: Not Available OnlineMOSFETs TO263 150V 130A N-CH X3CLASS | Not Available Online | Si | Reel | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 133 A | 9 mOhms | 20 V | 5 V | 235 nC | - 55 C | + 175 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 800 V | 16 A | 600 mOhms | 30 V | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 42 A | 84 mOhms | 20 V | 5.5 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | 30 V | 5 V | 98 nC | - 55 C | + 150 C | 650 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 15 A | 500 mOhms | 30 V | 6.5 V | 225 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube |