• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2,379 Results
2,379 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFR44N60
TTI: IXFR44N60
IXYS
Availability:

0In Stock

MOSFETs 600V 38A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
38 A
130 mOhms
20 V
2.5 V
330 nC
- 55 C
+ 150 C
400 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP08N120P
TTI: IXTP08N120P
IXYS
Availability:

0In Stock

MOSFETs 0.8 Amps 1200V 25 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
800 mA
25 Ohms
20 V
4.5 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
Datasheet
Mfr: IXFH54N65X3
TTI: IXFH54N65X3
IXYS
Availability:

0In Stock

MOSFETs TO247 650V 54A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
54 A
59 mOhms
20 V
5.2 V
49 nC
- 55 C
+ 150 C
625 W
Enhancement
Tube
IXFT70N65X3HV IXYS
Datasheet
Mfr: IXFT70N65X3HV
TTI: IXFT70N65X3HV
IXYS
Availability:

0In Stock

MOSFETs TO268 650V 70A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: IXTP8N70X2
TTI: IXTP8N70X2
IXYS
Availability:

0In Stock

MOSFETs 700V/8A Ultra Junct X2-Class MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
700 V
8 A
500 mOhms
30 V
3 V
12 nC
- 55 C
+ 150 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFB52N90P
TTI: IXFB52N90P
IXYS
Availability:

0In Stock

MOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
PLUS-264-3
N-Channel
1 Channel
900 V
52 A
160 mOhms
30 V
6.5 V
308 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA300N04T2
TTI: IXTA300N04T2
IXYS
Availability:

0In Stock

MOSFETs 300 Amps 40V 0.025 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
40 V
300 A
2.5 mOhms
20 V
2 V
145 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTX3N250L
TTI: IXTX3N250L
IXYS
Availability:

0In Stock

MOSFETs PLUS247 2.5KV 3A N-CH LINEAR

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: IXFH70N30Q3
TTI: IXFH70N30Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 300V/70A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
70 A
54 mOhms
30 V
98 nC
830 W
HiPerFET
Tube
Datasheet
Mfr: IXTX170P10P
TTI: IXTX170P10P
IXYS
Availability:

0In Stock

MOSFETs -170.0 Amps -100V 0.012 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
170 A
12 mOhms
20 V
4 V
240 nC
- 55 C
+ 150 C
890 W
Enhancement
Tube
Datasheet
Mfr: IXFA8N85XHV
TTI: IXFA8N85XHV
IXYS
Availability:

0In Stock

MOSFETs 850V/8A U-Junc X-Cla ss Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
850 V
8 A
850 mOhms
30 V
3 V
17 nC
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTR140P10T
TTI: IXTR140P10T
IXYS
Availability:

0In Stock

MOSFETs TrenchP Channel Power MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
100 V
110 A
11 mOhms
Tube
Datasheet
Mfr: IXFT40N85XHV
TTI: IXFT40N85XHV
IXYS
Availability:

0In Stock

MOSFETs 850V Ultra Junction X-Class Pwr MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
850 V
40 A
145 mOhms
30 V
3.5 V
98 nC
- 55 C
+ 150 C
860 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP26P10T
TTI: IXTP26P10T
IXYS
Availability:

0In Stock

MOSFETs MOSFET P-CH 200V 26A TO-220

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
100 V
26 A
90 mOhms
15 V
4.5 V
52 nC
- 55 C
+ 150 C
150 W
Enhancement
Tube
Datasheet
Mfr: IXFK120N65X2
TTI: IXFK120N65X2
IXYS
Availability:

0In Stock

MOSFETs MOSFET 650V/120A Ultra Junction X2

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
Through Hole
TO-264-3
N-Channel
1 Channel
650 V
120 A
24 mOhms
30 V
2.7 V
225 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFL38N100P
TTI: IXFL38N100P
IXYS
Availability:

0In Stock

MOSFETs 38 Amps 1000V 0.21 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
29 A
230 mOhms
30 V
3.5 V
350 nC
- 55 C
+ 150 C
520 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTK3N250L
TTI: IXTK3N250L
IXYS
Availability:

0In Stock

MOSFETs TO264 2.5KV 3A N-CH LINEAR

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: IXTT110N10P
TTI: IXTT110N10P
IXYS
Availability:

0In Stock

MOSFETs 110 Amps 100V 0.015 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
100 V
110 A
15 mOhms
20 V
2.5 V
110 nC
- 55 C
+ 175 C
480 W
Enhancement
Tube
Datasheet
Mfr: IXFK120N30T
TTI: IXFK120N30T
IXYS
Availability:

0In Stock

MOSFETs 120A 300V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
120 A
24 mOhms
20 V
5 V
265 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA26N50P3
TTI: IXFA26N50P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
26 A
240 mOhms
HiPerFET
Tube
Datasheet
Mfr: IXTT4N150HV
TTI: IXTT4N150HV
IXYS
Availability:

0In Stock

MOSFETs TO268 1.5KV 4A N-CH HIVOLT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1.5 kV
4 A
6 Ohms
30 V
2.5 V
375 nC
- 55 C
+ 150 C
280 W
Enhancement
Tube
Datasheet
Mfr: IXTX102N65X2
TTI: IXTX102N65X2
IXYS
Availability:

0In Stock

MOSFETs PLUS247 650V 102A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
102 A
30 mOhms
30 V
3 V
152 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP14N60PM
TTI: IXTP14N60PM
IXYS
Availability:

0In Stock

MOSFETs TO220 600V 7A N-CH POLAR

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
7 A
550 mOhms
30 V
5.5 V
36 nC
- 55 C
+ 150 C
75 W
Enhancement
Tube
Datasheet
Mfr: IXFR24N90P
TTI: IXFR24N90P
IXYS
Availability:

0In Stock

MOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
900 V
13 A
460 mOhms
30 V
58 nC
- 55 C
+ 150 C
230 W
HiPerFET
Tube
Datasheet
Mfr: IXFA230N075T2
TTI: IXFA230N075T2
IXYS
Availability:

0In Stock

MOSFETs TrenchT2 HiperFETs Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-263AA-3
N-Channel
1 Channel
75 V
230 A
4.2 mOhms
20 V
2 V
178 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
  • ...
  • 44
  • 45
  • 46
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™