Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 60 A | 40 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 175 C | 500 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 650 V | 34 A | 96 mOhms | 30 V | 3 V | 54 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFJ80N25X3 TTI: IXFJ80N25X3 IXYS Availability: 0In StockMOSFETs 250V/44A Ultra Junct ion X3-Class MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 44 A | 18 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 104 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 850 V | 90 A | 41 mOhms | 30 V | 3.5 V | 340 nC | - 55 C | + 150 C | 1.785 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 76 A | 22 mOhms | 20 V | 2.5 V | 97 nC | - 55 C | + 150 C | 350 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFX80N50Q3 TTI: IXFX80N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/80A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 80 A | 65 mOhms | 30 V | 6.5 V | 200 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 55 V | 440 A | 1.8 mOhms | 20 V | 2 V | 405 nC | - 55 C | + 175 C | 1 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFA230N075T2-7 TTI: IXFA230N075T2-7 IXYS Availability: 0In StockMOSFETs TrenchT2 HiperFETs Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263AA-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 175 V | 150 A | 9.7 mOhms | 20 V | 2.5 V | 233 nC | - 55 C | + 175 C | 880 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFR24N100Q3 TTI: IXFR24N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/18A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 18 A | 490 mOhms | 30 V | 140 nC | 500 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 1 kV | 2.1 A | 3.3 Ohms | 20 V | 3 V | 26 nC | - 55 C | + 150 C | 40 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.7 kV | 16 A | 20 V | 2.5 V | 65 nC | - 55 C | + 150 C | 150 W | Enhancement | BIMOSFET | Tube | |||||
Mfr: IXFA130N15X3TRL TTI: IXFA130N15X3TRL IXYS Availability: Not Available OnlineMOSFETs TO263 150V 130A N-CH X3CLASS | Not Available Online | Si | Reel | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 133 A | 9 mOhms | 20 V | 5 V | 235 nC | - 55 C | + 175 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 800 V | 16 A | 600 mOhms | 30 V | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 42 A | 84 mOhms | 20 V | 5.5 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | 30 V | 5 V | 98 nC | - 55 C | + 150 C | 650 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 15 A | 500 mOhms | 30 V | 6.5 V | 225 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.2 kV | 16 A | 950 mOhms | 30 V | 6.5 V | 120 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 100 V | 130 A | 9.1 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 102 A | 18 mOhms | 20 V | - 55 C | + 175 C | 455 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 150 V | 22 A | 120 mOhms | Tube |