Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1.2 kV | 24 A | 340 mOhms | 30 V | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 29 A | 230 mOhms | 30 V | 3.5 V | 350 nC | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 800 V | 24 A | 400 mOhms | 30 V | 5 V | 105 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 40 V | 300 A | 2.5 mOhms | 20 V | 2 V | 145 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 550 mOhms | 30 V | 5.5 V | 36 nC | - 55 C | + 150 C | 75 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 130 A | 9.1 mOhms | HiPerFET | Tube | |||||||||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 300 V | 170 A | 18 mOhms | 20 V | 4.5 V | 258 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFB52N90P TTI: IXFB52N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 900 V | 52 A | 160 mOhms | 30 V | 6.5 V | 308 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFK40N90P TTI: IXFK40N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 900 V | 40 A | 210 mOhms | 30 V | 6.5 V | 230 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 500 V | 13 A | 490 mOhms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 53 A | 48 mOhms | 20 V | 4 V | 205 nC | - 55 C | + 150 C | 312 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 170 A | 12 mOhms | 20 V | 4 V | 240 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 38 A | 130 mOhms | 20 V | 2.5 V | 330 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFR24N90P TTI: IXFR24N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 900 V | 13 A | 460 mOhms | 30 V | 58 nC | - 55 C | + 150 C | 230 W | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 120 A | 24 mOhms | 20 V | 5 V | 265 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFL210N30P3 TTI: IXFL210N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 108 A | 16 mOhms | 20 V | 2.5 V | 268 nC | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 500 V | 34 A | 180 mOhms | HiPerFET | Tube | ||||||||||||
Mfr: IXFA26N50P3 TTI: IXFA26N50P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 26 A | 240 mOhms | HiPerFET | Tube | ||||||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 100 V | 110 A | 11 mOhms | Tube | |||||||||||||
Mfr: IXFR48N60Q3 TTI: IXFR48N60Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 600V/32A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 32 A | 154 mOhms | 30 V | 140 nC | 500 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 26 A | 90 mOhms | 15 V | 4.5 V | 52 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 200 V | 32 A | 130 mOhms | Tube | |||||||||||||
Mfr: IXFK80N50Q3 TTI: IXFK80N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/80A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 80 A | 65 mOhms | 30 V | 3.5 V | 200 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFA230N075T2 TTI: IXFA230N075T2 IXYS Availability: 0In StockMOSFETs TrenchT2 HiperFETs Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263AA-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH70N30Q3 TTI: IXFH70N30Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 300V/70A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 70 A | 54 mOhms | 30 V | 98 nC | 830 W | HiPerFET | Tube |