• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2,379 Results
2,379 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTP6N50D2
TTI: IXTP6N50D2
IXYS
Availability:

0In Stock

300 On Order
Expected 26-Oct-26
MOSFETs N-CH MOSFETS (D2) 500V 6A

0In Stock

300 On Order
Expected 26-Oct-26
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
6 A
550 mOhms
20 V
4.5 V
96 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
Datasheet
Mfr: IXFH150N30X3
TTI: IXFH150N30X3
IXYS
Availability:

0In Stock

MOSFETs TO247 300V 150A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
150 A
8.3 mOhms
20 V
2.5 V
254 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH20P50P
TTI: IXTH20P50P
IXYS
Availability:

0In Stock

MOSFETs -20.0 Amps -500V 0.450 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
500 V
20 A
450 mOhms
20 V
2 V
103 nC
- 55 C
+ 150 C
460 W
Enhancement
Tube
Datasheet
Mfr: IXTY08N100D2
TTI: IXTY08N100D2
IXYS
Availability:

0In Stock

700 On Order
Expected
MOSFETs 8mAmps 1000V

0In Stock

700 On Order
Expected
Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1 kV
800 mA
21 Ohms
20 V
2 V
14.6 nC
- 55 C
+ 150 C
60 W
Depletion
Tube
Datasheet
Mfr: IXTT30N60L2
TTI: IXTT30N60L2
IXYS
Availability:

0In Stock

MOSFETs 30 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
600 V
30 A
240 mOhms
20 V
4.5 V
335 nC
- 55 C
+ 150 C
540 W
Enhancement
Tube
Datasheet
Mfr: IXTA26P20P
TTI: IXTA26P20P
IXYS
Availability:

0In Stock

250 On Order
Expected 25-Mar-27
MOSFETs -26.0 Amps -200V 0.170 Rds

0In Stock

250 On Order
Expected 25-Mar-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
200 V
26 A
170 mOhms
20 V
2 V
56 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTA1N200P3HV
TTI: IXTA1N200P3HV
IXYS
Availability:

0In Stock

4,200 On Order
Expected
MOSFETs 2000V/1A HV Power MOSFET, TO-263HV

0In Stock

4,200 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
2 kV
1 A
40 Ohms
20 V
2 V
23.5 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: IXTT1N450HV
TTI: IXTT1N450HV
IXYS
Availability:

0In Stock

MOSFETs 4500V 1A HV Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
4.5 kV
3 A
80 Ohms
20 V
3.5 V
46 nC
- 55 C
+ 150 C
520 W
Enhancement
Tube
Datasheet
Mfr: CPC5602CTR
TTI: CPC5602CTR
IXYS
Availability:

0In Stock

2,000 On Order
Expected 30-Jul-27
End of Life
MOSFETs N Ch Dep Mode FET 350V

0In Stock

2,000 On Order
Expected 30-Jul-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
350 V
5 mA
14 Ohms
20 V
3.6 V
- 40 C
+ 85 C
2.5 W
Depletion
Clare
Reel
Datasheet
Mfr: IXTX46N50L
TTI: IXTX46N50L
IXYS
Availability:

0In Stock

130 On Order
Expected 11-Mar-27
MOSFETs 44 Amps 500V

0In Stock

130 On Order
Expected 11-Mar-27
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
500 V
46 A
160 mOhms
30 V
6 V
260 nC
- 55 C
+ 150 C
700 W
Enhancement
Tube
Datasheet
Mfr: IXFR36N50P
TTI: IXFR36N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 36A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
19 A
190 mOhms
30 V
2.5 V
93 nC
- 55 C
+ 150 C
156 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP44P15T
TTI: IXTP44P15T
IXYS
Availability:

0In Stock

650 On Order
Expected
MOSFETs -44 Amps -150V 0.065 Rds

0In Stock

650 On Order
Expected
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
150 V
44 A
65 mOhms
15 V
4 V
175 nC
- 55 C
+ 150 C
298 W
Enhancement
Tube
Datasheet
Mfr: IXFH80N65X2
TTI: IXFH80N65X2
IXYS
Availability:

0In Stock

MOSFETs MOSFET 650V/80A Ultra Junction X2

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
80 A
40 mOhms
30 V
2.7 V
143 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: MTI85W100GC-SMD
TTI: MTI85W100GC-SMD
IXYS
Availability:

0In Stock

End of Life
MOSFETs ISOPLUS 100V 120A 3-PH BRIDGE

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
ISOPLUS-DIL-17
N-Channel
6 Channel
100 V
120 A
4 mOhms
15 V
2 V
88 nC
- 55 C
+ 150 C
Enhancement
Tube
Datasheet
Mfr: IXFH60N50P3
TTI: IXFH60N50P3
IXYS
Availability:

0In Stock

MOSFETs 500V 60A 0.1Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
60 A
100 mOhms
30 V
5 V
96 nC
- 55 C
+ 150 C
1.04 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT120N15P
TTI: IXFT120N15P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 150V 0.016 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
150 V
120 A
16 mOhms
20 V
- 55 C
+ 175 C
600 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY01N100D
TTI: IXTY01N100D
IXYS
Availability:

0In Stock

420 On Order
Expected 09-Jun-27
MOSFETs MOSFET N-CH DEPLETN 1000V 100MA TO-25

0In Stock

420 On Order
Expected 09-Jun-27
Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1 kV
100 mA
80 Ohms
20 V
4.5 V
5.8 nC
- 55 C
+ 150 C
1.1 W
Depletion
Tube
Datasheet
Mfr: IXTA96P085T-TRL
TTI: IXTA96P085T-TRL
IXYS
Availability:

0In Stock

MOSFETs TO263 P CHAN 85V 96A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
85 V
96 A
13 mOhms
15 V
2 V
180 nC
- 55 C
+ 150 C
298 W
Enhancement
Trench
Reel
Datasheet
Mfr: IXTA02N250HV
TTI: IXTA02N250HV
IXYS
Availability:

0In Stock

2,100 On Order
Expected 18-Mar-27
MOSFETs SMD N-CHANNEL POWER MOSFET

0In Stock

2,100 On Order
Expected 18-Mar-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
2.5 kV
200 mA
450 Ohms
20 V
2.5 V
7.4 nC
- 55 C
+ 150 C
83 W
Enhancement
Tube
Datasheet
Mfr: IXTK110N20L2
TTI: IXTK110N20L2
IXYS
Availability:

0In Stock

3,000 On Order
Expected 14-Apr-27
MOSFETs LINEAR L2 SERIES MOSFET 200V 110A

0In Stock

3,000 On Order
Expected 14-Apr-27
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
200 V
110 A
24 mOhms
20 V
4.5 V
500 nC
- 55 C
+ 150 C
960 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: MMIX1F420N10T
TTI: MMIX1F420N10T
IXYS
Availability:

0In Stock

MOSFETs SMPD MOSFETs Power Device

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SMPD-24
N-Channel
1 Channel
100 V
334 A
2.6 mOhms
20 V
2.5 V
670 nC
- 55 C
+ 175 C
680 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA36P15P-TRL
TTI: IXTA36P15P-TRL
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs TO-263 150V 36A PCH MOSFET

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
Si
Reel
Datasheet
Mfr: IXTA3N120
TTI: IXTA3N120
IXYS
Availability:

0In Stock

MOSFETs 3 Amps 1200V 4.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
3 A
4.5 Ohms
20 V
2.5 V
42 nC
- 55 C
+ 150 C
150 W
Enhancement
Tube
Datasheet
Mfr: IXFK200N10P
TTI: IXFK200N10P
IXYS
Availability:

0In Stock

MOSFETs 200 Amps 100V 0.0075 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
100 V
200 A
7.5 mOhms
20 V
5 V
235 nC
- 55 C
+ 175 C
830 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: CPC3902ZTR
TTI: CPC3902ZTR
IXYS
Availability:

0In Stock

End of Life
MOSFETs 250V N-Channel Depletion-Mode FET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
250 V
400 mA
2.5 Ohms
15 V
3.1 V
- 55 C
+ 110 C
1.8 W
Depletion
Reel
  • ...
  • 3
  • 4
  • 5
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™