Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CPC5603CTR TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs N Ch Dep Mode FET 415V | Not Available Online | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 415 V | 5 mA | 14 Ohms | 20 V | 3.6 V | - 40 C | + 85 C | 2.5 W | Depletion | Clare | Reel | ||||
0In Stock | Si | SMD/SMT | SOIC-8 | Clare | Reel | ||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 170 A | 9 mOhms | 20 V | 5 V | 198 nC | - 55 C | + 175 C | 714 W | Enhancement | HiPerFET | Tube | ||||
Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 100 V | 180 A | 8 mOhms | 20 V | 2 V | 390 nC | - 55 C | + 150 C | 560 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 200 V | 150 A | 15 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 40 V | 600 A | 1.3 mOhms | 20 V | 1.5 V | 590 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | ||||
Mfr: CPC3708CTR TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs N-Channel Depletion Mode FET | Not Available Online | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 350 V | 5 mA | 8 Ohms | 20 V | 3.6 V | - 40 C | + 110 C | 1.1 W | Depletion | Clare | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 50 A | 73 mOhms | 30 V | 2.5 V | 116 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 30 A | 155 mOhms | 30 V | 2.5 V | 56 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 600 V | 90 A | 38 mOhms | 30 V | 2.5 V | 210 nC | - 55 C | + 150 C | 1.1 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 230 A | 2.9 mOhms | 15 V | 2 V | 140 nC | - 55 C | + 175 C | 340 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 110 A | 6.6 mOhms | 20 V | 2 V | 57 nC | - 55 C | + 175 C | 180 W | Enhancement | TrenchT2 | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 130 A | 9.1 mOhms | 30 V | 2.5 V | 104 nC | - 55 C | + 175 C | 360 W | Enhancement | TrenchMV | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 1 A | 20 Ohms | 20 V | 2.5 V | 17.6 nC | - 55 C | + 150 C | 63 W | Enhancement | Polar | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 42 A | 45 mOhms | 30 V | 2.5 V | 21 nC | - 55 C | + 175 C | 200 W | Enhancement | TrenchHV | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 42 A | 84 mOhms | 20 V | 3 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Reel | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 180 A | 11 mOhms | 20 V | 5 V | 240 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 1.5 kV | 8 A | 3.6 Ohms | 30 V | 8 V | 250 nC | - 55 C | + 150 C | 700 W | Enhancement | Tube | |||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 75 A | 20 mOhms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | HyperFET | Tube | ||||||
Mfr: IXTA1N170DHV-TRL TTI: IXTA1N170DHV-TRL Littelfuse Availability: 0In StockMOSFETs TO263 1700V 1A N-CH HIVOLT | 0In Stock | SMD/SMT | TO-263HV-2 | N-Channel | 1 Channel | 1.7 kV | 1 A | 16 Ohms | 20 V | 4.5 V | 47 nC | - 55 C | + 150 C | 290 W | Depletion | Reel | |||||
Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 70 V | 180 A | 6 mOhms | 20 V | - 55 C | + 150 C | 560 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 700 mA | 15 Ohms | 30 V | 4.5 V | 7.8 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 160 A | 9.6 mOhms | 30 V | 5 V | 160 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFT24N90P TTI: IXFT24N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 900 V | 24 A | 420 mOhms | 30 V | 6.5 V | 130 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube |