Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTH26P20P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs -26.0 Amps -200V 0.170 Rds | Not Available Online | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 26 A | 170 mOhms | 20 V | 4 V | 56 nC | - 55 C | + 175 C | 300 W | Enhancement | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 2.5 kV | 1.4 A | 28 Ohms | 20 V | 4 V | 33 nC | - 55 C | + 150 C | 195 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 24 A | 175 mOhms | 30 V | 2.5 V | 47 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 60 A | 55 mOhms | 30 V | 2.5 V | 143 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 90 A | 38 mOhms | 30 V | 2.5 V | 210 nC | - 55 C | + 150 C | 1.1 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | SMD/SMT | TO-263HV-2 | N-Channel | 1 Channel | 850 V | 14 A | 550 mOhms | 30 V | 3.5 V | 30 nC | - 55 C | + 150 C | 460 W | Enhancement | Reel | ||||||
0In Stock | Si | AEC-Q101 | HiPerFET | Tube | |||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 700 V | 2 A | 850 mOhms | 30 V | 2.5 V | 11.8 nC | - 55 C | + 150 C | 80 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 65 V | 120 A | 10 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 289 W | Enhancement | TrenchP | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 90 A | 33 mOhms | 20 V | 5.2 V | 95 nC | - 55 C | + 150 C | 960 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 250 V | 62 A | 50 Ohms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 65 V | 130 A | 6.6 mOhms | 20 V | 2 V | 79 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 75 V | 70 A | 12 mOhms | 20 V | 2 V | 46 nC | - 55 C | + 175 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 200 V | 72 A | 33 mOhms | Tube | |||||||||||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 94 A | 55 mOhms | 30 V | 3 V | 228 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 42 A | 145 mOhms | 30 V | - 55 C | + 150 C | 830 W | Polar2 HiPerFET | Tube | |||||||
Mfr: IXFK64N50Q3 TTI: Not Assigned IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/64A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 3.5 V | 145 nC | - 55 C | + 150 C | 1 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 300 V | 102 A | 20 mOhms | 20 V | 3 V | 376 nC | - 55 C | + 150 C | 570 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFP5N50P3 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs Polar3 HiPerFET Power MOSFETs | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 5 A | 1.65 Ohms | 30 V | 5 V | 6.9 nC | - 55 C | + 150 C | 114 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | HiPerFET | Tube | ||||||||||||||
Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 90 A | 22 mOhms | 20 V | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | Tube | ||||||||||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 24 A | 450 mOhms | 20 V | - 55 C | + 150 C | 500 W | Enhancement | HyperFET | Tube |