Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTA270N04T4-7 TTI: Not Assigned IXYS Availability: 0In StockMOSFETs 40V/270A TrenchT4 Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 40 V | 270 A | 2.2 mOhms | 15 V | 2 V | 182 nC | - 55 C | + 175 C | 375 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 150 C | 347 W | Enhancement | HiPerFET | Tube | ||||
Not Available Online | Si | HiPerFET | Tube | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 60 A | 18 mOhms | 20 V | 2.5 V | 49 nC | - 55 C | + 175 C | 176 W | Enhancement | Trench | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 800 mA | 21 Ohms | 20 V | 2 V | 14.6 nC | - 55 C | + 150 C | 60 W | Depletion | Reel | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 230 A | 2.9 mOhms | 15 V | 2 V | 140 nC | - 55 C | + 175 C | 340 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 30 V | 3 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | Clare | Reel | ||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 60 V | 220 A | 4 mOhms | 20 V | 2 V | 136 nC | - 55 C | + 175 C | 440 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFL38N100Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs Q2-Class HiperFET 1000, 22A | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 22 A | 280 mOhms | 30 V | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IXFK60N55Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 60 Amps 550V 0.09 Rds | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 550 V | 60 A | 88 mOhms | 30 V | 4.5 V | 200 nC | - 55 C | + 150 C | 735 W | Enhancement | HyperFET | Tube | |||
Mfr: IXFX60N55Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 60 Amps 550V 0.09 Rds | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 550 V | 60 A | 88 mOhms | 30 V | - 55 C | + 150 C | 735 W | Enhancement | HyperFET | Tube | |||||
Mfr: IXFT80N085 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs MOSFET, INTR DIODE 85V, 80A | Not Available Online | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 85 V | 80 A | 9 mOhms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | HyperFET | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 102 A | 29 Ohms | Tube | ||||||||||||
0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | 1 Channel | 200 V | 16 A | 160 mOhms | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 300 V | 72 A | 52 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 200 V | 98 A | 26 Ohms | Tube | |||||||||||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 52 A | 60 mOhms | 20 V | 2 V | 150 nC | - 55 C | + 150 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 300 V | 54 A | 72 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 60 A | 60 Ohms | Tube | ||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 200 V | 15 A | 180 Ohms | Tube | |||||||||||||
Mfr: CPC5603CTR TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs N Ch Dep Mode FET 415V | Not Available Online | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 415 V | 5 mA | 14 Ohms | 20 V | 3.6 V | - 40 C | + 85 C | 2.5 W | Depletion | Clare | Reel | ||||
0In Stock | Si | SMD/SMT | SOIC-8 | Clare | Reel | ||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 170 A | 9 mOhms | 20 V | 5 V | 198 nC | - 55 C | + 175 C | 714 W | Enhancement | HiPerFET | Tube |