Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 20 A | 66 mOhms | 20 V | - 55 C | + 175 C | 90 W | Enhancement | Tube | ||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 200 V | 72 A | 33 Ohms | Tube | ||||||||||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1.1 kV | 21 A | 280 mOhms | 30 V | - 55 C | + 150 C | 357 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 44 A | 85 Ohms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 250 V | 44 A | 72 Ohms | Tube | ||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 200 V | 72 A | 33 Ohms | Tube | ||||||||||||||
0In Stock | Si | Tube | ||||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 40 V | 230 A | 2.9 mOhms | 15 V | 2 V | - 55 C | + 175 C | 340 W | HiPerFET | Tube | ||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 500 V | 24 A | 270 mOhms | Tube | ||||||||||||||
0In Stock | Si | SMD/SMT | SMD-24 | N-Channel | 150 V | 50 A | 24 mOhms | Bulk | ||||||||||||||
Mfr: FDM47-06KC5 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs CoolMOS Power MOSFET w/ HiPerDyn FRED | Not Available Online | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel | 600 V | 47 A | 45 mOhms | CoolMOS | Tube | ||||||||||||
Mfr: IXFT50N50P3 TTI: Not Assigned IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 50 A | 125 mOhms | 30 V | 3 V | 85 nC | - 55 C | + 150 C | 960 W | Enhancement | HyperFET | Tube | ||||
Mfr: MTI85W100GC TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 3-Phase Full Bridge with Trench MOSFETs | Not Available Online | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 6 Channel | 100 V | 120 A | 5.4 mOhms | 15 V | 2 V | 88 nC | - 55 C | + 150 C | Enhancement | Tube | MTI85W100GC-SMD | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 155 mOhms | 30 V | 2.5 V | 56 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 24 A | 175 mOhms | 30 V | 2.5 V | 47 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | |||||
Mfr: CPC3909ZTR TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 400V N-Channel Depletion-Mode FET | Not Available Online | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 400 V | 300 mA | 9 Ohms | 15 V | 3.1 V | - 40 C | + 110 C | 2.5 W | Depletion | Reel | ||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 32 A | 135 mOhms | 30 V | 3 V | 54 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 150 V | 36 A | 110 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Reel | IXTA36P15P-TRL | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.75 Ohms | 30 V | 2.5 V | 92 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 240 A | 7 mOhms | 20 V | 2 V | 546 nC | - 55 C | + 150 C | 960 W | Enhancement | LinearL2 | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 12 A | 310 mOhms | 30 V | 3 V | 18.5 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 650 V | 60 A | 52 mOhms | 30 V | 3.5 V | 108 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 32 A | 130 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 300 W | Enhancement | TrenchP | Reel | |||||
Mfr: FMD47-06KC5 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs N-Channel Super Coolmos Power MOSFET | Not Available Online | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel | 1 Channel | 600 V | 47 A | 45 mOhms | 20 V | 3 V | 150 nC | - 55 C | + 150 C | Enhancement | CoolMOS, HiPerDyn | Tube |