Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 36 A | 105 mOhms | 30 V | 3 V | 200 nC | - 55 C | + 150 C | 360 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFB72N55Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 72 Amps 550V 0.07 Rds | Not Available Online | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 550 V | 72 A | 72 mOhms | 30 V | - 55 C | + 150 C | 890 W | Enhancement | HyperFET | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 200 V | 72 A | 33 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 200 V | 98 A | 26 Ohms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 36 A | 60 Ohms | Tube | ||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 800 mA | 20 Ohms | 20 V | 2 V | 11.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 300 V | 44 A | 85 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 300 V | 54 A | 72 Ohms | Tube | |||||||||||||
Mfr: IXTX400N20X4 TTI: Not Assigned IXYS Availability: 0In StockMOSFETs 200V 3.3mohm 400A Ultra Junction X4-Class Power MOSFET in PLUS247 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 400 A | 3.3 mOhms | 20 V | 4.5 V | 348 nC | - 55 C | + 175 C | 1.36 kW | Enhancement | Tube | ||||
Mfr: IXFH34N65X2W TTI: Not Assigned IXYS Availability: 0In StockMOSFETs 650V 100mohm 34A X2-Class HiPerFET in TO-247 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | 30 V | 5 V | 64 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH46N65X2W TTI: Not Assigned IXYS Availability: 0In StockMOSFETs 650V 69mohm 46A X2-Class HiPerFET in TO-247 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 46 A | 69 mOhms | 30 V | 5.5 V | 90 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | |||
Mfr: MMIX1T500N20X4-TU TTI: Not Assigned IXYS Availability: 0In StockMOSFETs 200V < 2mohm X4 n-channel MOSFET in SMPD -X | 0In Stock | SiC | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 200 V | 480 A | 1.99 mOhms | 20 V | 4.5 V | 535 nC | - 55 C | + 175 C | 1.07 kW | Enhancement | Tube | ||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel | 2 Channel | 100 V | 75 A | 25 mOhms | 20 V | 4 V | 180 nC | - 55 C | + 125 C | Enhancement | HiPerFET, ISOPLUS i4-PAC | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 100 A | 27 mOhms | 20 V | 5 V | 185 nC | - 55 C | + 150 C | 600 W | Enhancement | HiPerFET | Tube | ||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 24 A | 165 mOhms | 20 V | 2.5 V | 52 nC | - 55 C | + 150 C | 250 W | Enhancement | CoolMOS | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 300 V | 54 A | 72 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 150 V | 102 A | 18 mOhms | 20 V | - 55 C | + 175 C | 455 W | Enhancement | HiPerFET | Bulk | ||||||
0In Stock | Si | Through Hole | TO-247-3 | 1.2 kV | 12 A | 1 Ohms | Tube | ||||||||||||||
Mfr: IXFR21N100Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 18 Amps 1000V 0.5 Rds | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 18 A | 500 mOhms | 20 V | - 55 C | + 150 C | 350 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IXFR27N80Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 27 Amps 800V 0.35W Rds | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 27 A | 300 mOhms | 20 V | - 55 C | + 150 C | 500 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 300 V | 54 A | 72 Ohms | Tube | |||||||||||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 88 A | 22 mOhms | 20 V | 4 V | 170 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 150 A | 13 mOhms | 20 V | 5 V | 190 nC | - 55 C | + 175 C | 714 W | Enhancement | HiPerFET | Tube | ||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 10 A | 1.2 Ohms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | HyperFET | Tube | ||||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 600 V | 82 A | 75 mOhms | 30 V | 5 V | 240 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube |