Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 800 V | 50 A | 150 mOhms | 30 V | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 140 A | 11 mOhms | 20 V | 5 V | 155 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 100 V | 110 A | 15 mOhms | 20 V | 5 V | 110 nC | - 55 C | + 175 C | 480 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 170 A | 9 mOhms | 20 V | - 55 C | + 175 C | 714 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | Clare | Reel | ||||||||||||||
Mfr: IXTA270N04T4-7 TTI: Not Assigned IXYS Availability: 0In StockMOSFETs 40V/270A TrenchT4 Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 40 V | 270 A | 2.2 mOhms | 15 V | 2 V | 182 nC | - 55 C | + 175 C | 375 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 150 C | 347 W | Enhancement | HiPerFET | Tube | ||||
Not Available Online | Si | HiPerFET | Tube | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 60 A | 18 mOhms | 20 V | 2.5 V | 49 nC | - 55 C | + 175 C | 176 W | Enhancement | Trench | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 800 mA | 21 Ohms | 20 V | 2 V | 14.6 nC | - 55 C | + 150 C | 60 W | Depletion | Reel | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 230 A | 2.9 mOhms | 15 V | 2 V | 140 nC | - 55 C | + 175 C | 340 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 30 V | 3 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | Clare | Reel | ||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 60 V | 220 A | 4 mOhms | 20 V | 2 V | 136 nC | - 55 C | + 175 C | 440 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 500 V | 30 A | 200 mOhms | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 1 kV | 750 mA | 17 Ohms | 30 V | - 55 C | + 150 C | 40 W | Reel | ||||||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 200 mA | 30 Ohms | 20 V | 5 V | - 55 C | + 150 C | 1.1 W | Depletion | Tube | ||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 150 V | 62 A | 40 mOhms | 20 V | - 55 C | + 175 C | 350 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 20 A | 66 mOhms | 20 V | - 55 C | + 175 C | 90 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 200 V | 72 A | 33 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1.1 kV | 21 A | 280 mOhms | 30 V | - 55 C | + 150 C | 357 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 44 A | 85 Ohms | Tube | ||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 250 V | 44 A | 72 Ohms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 200 V | 72 A | 33 Ohms | Tube |