Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 110 A | 18 mOhms | 20 V | 2.5 V | 260 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | ||||||
Mfr: IXFK98N50P3 TTI: IXFK98N50P3 IXYS Availability: 0In StockMOSFETs 500V 98A 0.05Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 98 A | 50 mOhms | 30 V | 5 V | 197 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFP22N60P3 TTI: IXFP22N60P3 IXYS Availability: 0In StockMOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 22 A | 360 mOhms | 30 V | 5 V | 38 nC | 500 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 20 A | 300 mOhms | 30 V | 5 V | 36 nC | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 86 A | 43 mOhms | 20 V | 5 V | 180 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | N-Channel | 1 Channel | 4.5 kV | 200 mA | 625 Ohms | 20 V | 4 V | 10.6 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 4.5 kV | 200 mA | 625 Ohms | 20 V | 4 V | 10.6 nC | - 55 C | + 150 C | 113 W | Enhancement | Tube | ||||||
Mfr: IXFH170N25X3 TTI: IXFH170N25X3 IXYS Availability: 0In StockMOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 170 A | 6.1 mOhms | 20 V | 2.5 V | 190 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 80 A | 38 mOhms | 30 V | 2.7 V | 137 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 600 V | 100 mA | 44 Ohms | 15 V | 3.1 V | - 55 C | + 125 C | 1.8 W | Depletion | Reel | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 32 A | 135 mOhms | 30 V | 3 V | 54 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 150 V | 36 A | 110 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Reel | IXTA36P15P-TRL | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.75 Ohms | 30 V | 2.5 V | 92 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 240 A | 7 mOhms | 20 V | 2 V | 546 nC | - 55 C | + 150 C | 960 W | Enhancement | LinearL2 | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 12 A | 310 mOhms | 30 V | 3 V | 18.5 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 650 V | 60 A | 52 mOhms | 30 V | 3.5 V | 108 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 32 A | 130 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 300 W | Enhancement | TrenchP | Reel | |||||
Mfr: FMD47-06KC5 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs N-Channel Super Coolmos Power MOSFET | Not Available Online | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel | 1 Channel | 600 V | 47 A | 45 mOhms | 20 V | 3 V | 150 nC | - 55 C | + 150 C | Enhancement | CoolMOS, HiPerDyn | Tube | |||||
Mfr: IXFY4N60P3 TTI: Not Assigned IXYS Availability: 0In StockMOSFETs Polar3 HiPerFETs MOSFET w/Fast Diode | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 600 V | 4 A | 2.2 Ohms | HiPerFET | Tube | ||||||||||||
Mfr: IXFA4N60P3 TTI: Not Assigned IXYS Availability: 0In StockMOSFETs Polar3 HiPerFETs MOSFET w/Fast Diode | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 600 V | 4 A | 2.2 Ohms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | SMD/SMT | SOIC-8 | Clare | Tube | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 16 A | 330 mOhms | 30 V | 4.5 V | 43 nC | - 55 C | + 150 C | 300 W | Enhancement | Polar2 HiPerFET | Tube | |||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 25 A | 125 mOhms | 20 V | 4 V | 180 nC | - 40 C | + 150 C | 250 W | Enhancement | CoolMOS | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 55 V | 110 A | 7 mOhms | - 55 C | + 175 C | 230 W | Enhancement | HiPerFET | Tube | ||||||||
Mfr: IXFR38N80Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 38 Amps 800V 0.24 Rds | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 28 A | 300 mOhms | 30 V | - 55 C | + 150 C | 416 W | Enhancement | HiPerFET | Tube |