Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 100 V | 90 A | 25 mOhms | 20 V | 4 V | 120 nC | - 55 C | + 150 C | 462 W | Enhancement | Tube | |||||
200In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 160 A | 19 mOhms | 20 V | 5 V | 335 nC | - 55 C | + 150 C | 1.39 kW | Enhancement | HiPerFET | Tube | ||||
240In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 6 A | 2.2 Ohms | 20 V | 2.5 V | 95 nC | - 55 C | + 150 C | 300 W | Depletion | Tube | |||||
240In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 180 A | 7.5 mOhms | 20 V | 2.5 V | 154 nC | - 55 C | + 150 C | 735 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH320N10T2 TTI: IXFH320N10T2 IXYS Availability: 90In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 100V 320A | 90In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 320 A | 3.5 mOhms | 20 V | 4 V | 430 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | |||
150In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.4 Ohms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
150In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
Mfr: IXFH50N60P3 TTI: IXFH50N60P3 IXYS Availability: 30In StockMOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET | 30In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 50 A | 145 mOhms | 30 V | 5 V | 94 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFP22N65X2 TTI: IXFP22N65X2 IXYS Availability: 100In StockMOSFETs MOSFET 650V/22A Ultra Junction X2 | 100In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 22 A | 160 mOhms | 30 V | 2.7 V | 38 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | |||
270In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 26 A | 230 mOhms | 30 V | 3 V | 65 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
Mfr: IXFA80N25X3 TTI: IXFA80N25X3 IXYS Availability: 100In StockMOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET | 100In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 80 A | 13 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFK520N075T2 TTI: IXFK520N075T2 IXYS Availability: 300In StockMOSFETs TRENCHT2 PWR MOSFET 75V 520A | 300In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 75 V | 520 A | 2.2 mOhms | 20 V | 5 V | 545 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
300In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 400 mA | 80 Ohms | 20 V | 2 V | 5.8 nC | - 55 C | + 150 C | 25 W | Depletion | Tube | |||||
700In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 36 A | 38 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
150In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
270In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1.5 kV | 1.83 A | 7.3 Ohms | 30 V | 2.5 V | - 55 C | + 150 C | 73 W | Tube | ||||||||
Mfr: IXTA1R6N100D2 TTI: IXTA1R6N100D2 IXYS Availability: 150In StockMOSFETs N-CH MOSFETS (D2) 1000V 800MA | 150In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 4.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | ||||
300In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 30 A | 165 mOhms | 30 V | 5 V | 70 nC | - 55 C | + 150 C | 460 W | Enhancement | PolarHV | Tube | ||||
240In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 100 V | 200 A | 5.5 mOhms | 30 V | 2.5 V | 152 nC | - 55 C | + 175 C | 550 W | Enhancement | HiPerFET | Tube | ||||
250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 150 A | 7.2 mOhms | 20 V | 2.5 V | 105 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTT110N10L2 TTI: IXTT110N10L2 IXYS Availability: 0In StockMOSFETs Linear Extended FBSOA Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 110 A | 18 mOhms | 20 V | 2.5 V | 260 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 10 A | 1 Ohms | 20 V | 4 V | 50 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
Mfr: IXTT20P50P TTI: IXTT20P50P IXYS Availability: 0In Stock300 On Order Expected 22-Feb-27 MOSFETs -20.0 Amps -500V 0.450 Rds | 0In Stock300 On Order Expected 22-Feb-27 | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 500 V | 20 A | 450 mOhms | 20 V | 2 V | 103 nC | - 55 C | + 150 C | 460 W | Enhancement | PolarP | Tube | |||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 250 V | 360 mA | 4 Ohms | 15 V | - 55 C | + 125 C | 1.1 W | Depletion | Clare | Reel | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 150 A | 8.3 mOhms | 20 V | 2.5 V | 254 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube |