Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 800 mA | 21 Ohms | 20 V | 4 V | 14.6 nC | - 55 C | + 150 C | 60 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 110 A | 18 mOhms | 20 V | 2.5 V | 260 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | |||||
Mfr: IXFK98N50P3 TTI: IXFK98N50P3 IXYS Availability: 0In StockMOSFETs 500V 98A 0.05Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 98 A | 50 mOhms | 30 V | 5 V | 197 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFP22N60P3 TTI: IXFP22N60P3 IXYS Availability: 0In StockMOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 22 A | 360 mOhms | 30 V | 5 V | 38 nC | 500 W | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 20 A | 300 mOhms | 30 V | 5 V | 36 nC | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 86 A | 43 mOhms | 20 V | 5 V | 180 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | N-Channel | 1 Channel | 4.5 kV | 200 mA | 625 Ohms | 20 V | 4 V | 10.6 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 4.5 kV | 200 mA | 625 Ohms | 20 V | 4 V | 10.6 nC | - 55 C | + 150 C | 113 W | Enhancement | Tube | |||||
Mfr: IXFH170N25X3 TTI: IXFH170N25X3 IXYS Availability: 0In StockMOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 170 A | 6.1 mOhms | 20 V | 2.5 V | 190 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 80 A | 38 mOhms | 30 V | 2.7 V | 137 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 600 V | 100 mA | 44 Ohms | 15 V | 3.1 V | - 55 C | + 125 C | 1.8 W | Depletion | Reel | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 16 A | 330 mOhms | 30 V | 2.5 V | 43 nC | - 55 C | + 150 C | 300 W | Enhancement | Polar2 HiPerFET | Tube | ||||
Mfr: IXFK78N50P3 TTI: IXFK78N50P3 IXYS Availability: 0In StockMOSFETs 500V 78A 0.068Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 78 A | 68 mOhms | 30 V | 5 V | 147 nC | - 55 C | + 150 C | 1.13 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 34 A | 96 mOhms | 30 V | 3 V | 54 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFT320N10T2-TRL TTI: IXFT320N10T2-TRL IXYS Availability: 0In StockMOSFETs TO268 100V 320A N-CH TRENCH | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | 1 Channel | 200 V | 180 A | 7.5 mOhms | 20 V | 2 V | 154 nC | 735 W | Enhancement | TrenchT2 | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 86 A | 13 mOhms | 20 V | 4.5 V | 70 nC | - 55 C | + 175 C | 300 W | Enhancement | Tube | |||||
Mfr: IXFH22N65X2 TTI: IXFH22N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/22A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 22 A | 160 mOhms | 30 V | 2.7 V | 38 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | 1 Channel | 100 V | 140 A | 10 mOhms | 15 V | 4 V | 400 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube | |||||
Mfr: IXFX150N30P3 TTI: IXFX150N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 150 A | 19 mOhms | 20 V | 3 V | 197 nC | - 55 C | + 150 C | 1.3 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 12 A | 2 Ohms | 30 V | 4.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263HV-3 | N-Channel | 1 Channel | 1 kV | 3 A | 6 Ohms | 20 V | 4.5 V | 37.5 nC | - 55 C | + 150 C | 125 W | Depletion | Tube | |||||
Mfr: IXFX120N65X2 TTI: IXFX120N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/120A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 120 A | 24 mOhms | 30 V | 2.7 V | 225 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 500 V | 11 A | 750 mOhms | 20 V | 5 V | 130 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 140 A | 18 mOhms | 20 V | 2.5 V | 240 nC | - 55 C | + 175 C | 800 W | Enhancement | Tube |