Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFH20N85X TTI: IXFH20N85X IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 850 V | 20 A | 330 mOhms | 30 V | 3.5 V | 63 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 94 A | 55 mOhms | 30 V | 3 V | 228 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH6N120P TTI: IXFH6N120P IXYS Availability: 0In StockMOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.75 Ohms | 30 V | 5 V | 92 nC | - 55 C | + 150 C | 250 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 3 A | 6 Ohms | 20 V | 4.5 V | 37.5 nC | - 55 C | + 150 C | 125 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 800 mA | 4.6 Ohms | 20 V | 2.5 V | 12.7 nC | - 55 C | + 150 C | 60 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 4.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263HV-2 | N-Channel | 1 Channel | 1.7 kV | 1 A | 16 Ohms | 20 V | 4.5 V | 47 nC | - 55 C | + 150 C | 290 W | Depletion | Tube | |||||
Mfr: CPC3982TTR TTI: CPC3982TTR IXYS Availability: 0In StockMOSFETs N-Ch Depletion Mode Vertical DMOS FET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 800 V | 20 mA | 380 Ohms | 15 V | 3.1 V | - 55 C | + 110 C | 400 mW | Depletion | Reel | |||||
Mfr: IXFT170N25X3HV TTI: IXFT170N25X3HV IXYS Availability: 0In StockMOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 170 A | 6.1 mOhms | 20 V | 2.5 V | 190 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXTY01N100D-TRL TTI: IXTY01N100D-TRL IXYS Availability: 0In StockMOSFETs TO-252 1000V .4A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 1 kV | 400 mA | 80 Ohms | 20 V | 4.5 V | 3.6 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 6 A | 550 mOhms | 20 V | 2.5 V | 96 nC | - 55 C | + 150 C | 300 W | Depletion | Reel | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 32 A | 130 mOhms | 15 V | 4 V | 180 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 32 A | 130 mOhms | 15 V | 4 V | 185 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 80 A | 32 mOhms | 20 V | 4 V | 180 nC | - 55 C | + 150 C | 520 W | Enhancement | Linear | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 200 A | 11 mOhms | 20 V | 4.5 V | 540 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 150 V | 10 A | 350 mOhms | 15 V | 4.5 V | 36 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 110 A | 6.6 mOhms | 20 V | 2 V | 57 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 4 A | 3 Ohms | 20 V | 4.5 V | 39 nC | - 55 C | + 150 C | 150 W | Enhancement | HyperFET | Tube | ||||
Mfr: IXFX360N15T2 TTI: IXFX360N15T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 150 V | 360 A | 4 mOhms | 20 V | 2.5 V | 715 nC | - 55 C | + 175 C | 1.67 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 75 A | 21 mOhms | 20 V | 4.5 V | 215 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
Mfr: IXTX22N100L TTI: IXTX22N100L IXYS Availability: 0In StockMOSFETs LINEAR PWR MOSFET N-CHAN 1000V 22A | 0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 1 kV | 22 A | 600 mOhms | 30 V | 5.5 V | 270 nC | - 55 C | + 150 C | 700 W | Enhancement | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 800 V | 44 A | 190 mOhms | 30 V | 3 V | 198 nC | - 55 C | + 150 C | 1.2 mW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 110 A | 15 mOhms | 20 V | 5 V | 110 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 96 A | 24 mOhms | 20 V | 5 V | 145 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 100 V | 170 A | 9 mOhms | 20 V | 5 V | 198 nC | - 55 C | + 175 C | 714 W | Enhancement | Tube |