• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2,379 Results
2,379 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFP38N30X3
TTI: IXFP38N30X3
IXYS
Availability:

0In Stock

MOSFETs TO220 300V 38A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
300 V
38 A
50 mOhms
20 V
4.5 V
35 nC
- 55 C
+ 150 C
240 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT100N30X3HV
TTI: IXFT100N30X3HV
IXYS
Availability:

0In Stock

MOSFETs TO268 300V 100A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
100 A
13.5 mOhms
20 V
4.5 V
122 nC
- 55 C
+ 150 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA1R6N100D2HV
TTI: IXTA1R6N100D2HV
IXYS
Availability:

0In Stock

MOSFETs TO263 1KV 1A N-CH DEPL

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263HV-3
N-Channel
1 Channel
1 kV
1.6 A
10 Ohms
20 V
2.5 V
27 nC
- 55 C
+ 150 C
100 W
Depletion
Tube
Datasheet
Mfr: IXTH1N200P3
TTI: IXTH1N200P3
IXYS
Availability:

Not Available Online

MOSFETs 2000V/1A HV Power MOSFET, TO-247

Not Available Online

Call
or
View Details
Si
Through Hole
TO-247-3
N-Channel
1 Channel
2 kV
1 A
40 Ohms
20 V
2 V
23.5 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: IXTA8N65X2
TTI: IXTA8N65X2
IXYS
Availability:

0In Stock

MOSFETs TO263 650V 8A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
650 V
8 A
500 mOhms
30 V
3 V
12 nC
- 55 C
+ 150 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ34N65X2M
TTI: IXTQ34N65X2M
IXYS
Availability:

0In Stock

MOSFETs TO3P 650V 34A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PFP-3
N-Channel
1 Channel
650 V
34 A
96 mOhms
30 V
5 V
54 nC
- 55 C
+ 150 C
43 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH60N20X4
TTI: IXTH60N20X4
IXYS
Availability:

0In Stock

MOSFETs 200V, 60A current capacity, Ultra junction X4, TO-247 package, MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
60 A
21 mOhms
20 V
4.5 V
11 nC
- 55 C
+ 175 C
250 W
Enhancement
X4-Class
Tube
IXTA140P05T-TRL IXYS
Datasheet
Mfr: IXTA140P05T-TRL
TTI: IXTA140P05T-TRL
IXYS
Availability:

0In Stock

MOSFETs TO263 P-CH 50V 140A

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
Reel
Datasheet
Mfr: IXTY15P15T
TTI: IXTY15P15T
IXYS
Availability:

0In Stock

MOSFETs TrenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
150 V
15 A
240 mOhms
Tube
Datasheet
Mfr: IXFH50N85X
TTI: IXFH50N85X
IXYS
Availability:

0In Stock

MOSFETs 850V Ultra Junction X-Class Pwr MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
850 V
50 A
105 mOhms
30 V
3.5 V
152 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA38N30X3
TTI: IXFA38N30X3
IXYS
Availability:

0In Stock

MOSFETs TO263 300V 38A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
300 V
38 A
50 mOhms
20 V
2.5 V
35 nC
- 55 C
+ 150 C
240 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP22N65X2M
TTI: IXFP22N65X2M
IXYS
Availability:

0In Stock

MOSFETs 650V/22A OVERMOLDED TO-220

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
22 A
145 mOhms
30 V
3.5 V
37 nC
- 55 C
+ 150 C
37 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA3N150HV-TRL
TTI: IXTA3N150HV-TRL
IXYS
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263HV-3
N-Channel
1 Channel
1.5 kV
3 A
7.3 Ohms
30 V
2.5 V
38.6 nC
- 55 C
+ 150 C
250 W
Enhancement
Reel
Datasheet
Mfr: IXFP60N25X3M
TTI: IXFP60N25X3M
IXYS
Availability:

0In Stock

MOSFETs 250V/60A Ultra Junct ion X3-Class MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
60 A
19 mOhms
20 V
2.5 V
50 nC
- 55 C
+ 150 C
320 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA22N65X2
TTI: IXFA22N65X2
IXYS
Availability:

0In Stock

MOSFETs MOSFET 650V/22A Ultra Junction X2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
650 V
22 A
160 mOhms
30 V
2.7 V
38 nC
- 55 C
+ 150 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ52P10P
TTI: IXTQ52P10P
IXYS
Availability:

0In Stock

MOSFETs -52.0 Amps -100V 0.050 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
P-Channel
1 Channel
100 V
52 A
50 mOhms
20 V
4 V
60 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXFT320N10T2
TTI: IXFT320N10T2
IXYS
Availability:

0In Stock

MOSFETs Trench T2 HiperFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
100 V
320 A
3.5 mOhms
20 V
4 V
430 nC
- 55 C
+ 175 C
1 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTX110N20L2
TTI: IXTX110N20L2
IXYS
Availability:

0In Stock

MOSFETs LINEAR L2 SERIES MOSFET 200V 110A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
110 A
24 mOhms
20 V
4.5 V
500 nC
- 55 C
+ 150 C
960 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTY08N50D2
TTI: IXTY08N50D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS 500V 800MA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
800 mA
4.6 Ohms
20 V
4.5 V
12.7 nC
- 55 C
+ 150 C
60 W
Depletion
Tube
Datasheet
Mfr: IXFH22N50P
TTI: IXFH22N50P
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs 500V 22A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
22 A
270 mOhms
30 V
5.5 V
55 nC
- 55 C
+ 150 C
350 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA3N120
TTI: IXFA3N120
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs 3 Amps 1200V 4.5 Rds

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
3 A
4.5 Ohms
20 V
2.5 V
39 nC
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTK120N25P
TTI: IXTK120N25P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 250V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
250 V
120 A
24 mOhms
20 V
5 V
185 nC
- 55 C
+ 175 C
700 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTP44N10T
TTI: IXTP44N10T
IXYS
Availability:

0In Stock

MOSFETs 44 Amps 100V 25.0 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
44 A
30 mOhms
20 V
2.5 V
27.4 nC
- 55 C
+ 175 C
130 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA08N120P
TTI: IXTA08N120P
IXYS
Availability:

0In Stock

MOSFETs 0.8 Amps 1200V 25 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
800 mA
20.5 Ohms
20 V
4.5 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Polar
Tube
Datasheet
Mfr: IXFH12N90P
TTI: IXFH12N90P
IXYS
Availability:

0In Stock

MOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
900 V
12 A
900 mOhms
30 V
6.5 V
56 nC
- 55 C
+ 150 C
380 W
Enhancement
HiPerFET
Tube
  • ...
  • 24
  • 25
  • 26
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™