• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2,379 Results
2,379 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTP180N10T
TTI: IXTP180N10T
IXYS
Availability:

0In Stock

MOSFETs MOSFET Id180 BVdass100

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
180 A
6.4 mOhms
20 V
2.5 V
151 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT96N20P
TTI: IXFT96N20P
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 200V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
96 A
24 mOhms
20 V
5 V
145 nC
- 55 C
+ 175 C
600 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK44N50P
TTI: IXFK44N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 44A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
44 A
140 mOhms
30 V
3 V
98 nC
- 55 C
+ 150 C
650 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA14N60P
TTI: IXFA14N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 14A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
14 A
550 mOhms
30 V
3 V
36 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH30N60P
TTI: IXFH30N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 30A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30 A
240 mOhms
30 V
2.5 V
82 nC
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP10N80P
TTI: IXFP10N80P
IXYS
Availability:

0In Stock

MOSFETs 10 Amps 800V 1.1 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
10 A
1.1 Ohms
30 V
5.5 V
40 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH16N80P
TTI: IXFH16N80P
IXYS
Availability:

0In Stock

MOSFETs 16 Amps 800V 0.6 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
16 A
600 mOhms
30 V
5 V
71 nC
- 55 C
+ 150 C
460 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH40N50Q
TTI: IXFH40N50Q
IXYS
Availability:

0In Stock

MOSFETs 500V 40A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
40 A
140 mOhms
30 V
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH7P50
TTI: IXTH7P50
IXYS
Availability:

0In Stock

MOSFETs -7 Amps 500V 1.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
500 V
7 A
1.5 Ohms
20 V
- 55 C
+ 150 C
180 W
Enhancement
Tube
Datasheet
Mfr: IXTQ36N30P
TTI: IXTQ36N30P
IXYS
Availability:

0In Stock

MOSFETs 36 Amps 300V 0.11 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
300 V
36 A
110 mOhms
30 V
3 V
70 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTA60N10T
TTI: IXTA60N10T
IXYS
Availability:

0In Stock

MOSFETs 60 Amps 100V 18.0 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
60 A
18 mOhms
20 V
2.5 V
49 nC
- 55 C
+ 175 C
176 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA12N50P
TTI: IXTA12N50P
IXYS
Availability:

0In Stock

MOSFETs 12.0 Amps 500 V 0.5 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
12 A
500 mOhms
30 V
5.5 V
29 nC
- 55 C
+ 150 C
200 W
Enhancement
Polar
Tube
Datasheet
Mfr: IXTP12N50P
TTI: IXTP12N50P
IXYS
Availability:

0In Stock

MOSFETs 12 Amps 500V 0.5 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
12 A
500 mOhms
30 V
5.5 V
29 nC
- 55 C
+ 150 C
200 W
Enhancement
Polar
Tube
Datasheet
Mfr: IXTP06N120P
TTI: IXTP06N120P
IXYS
Availability:

0In Stock

MOSFETs 0.6 Amps 1200V 32 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
600 mA
30 Ohms
20 V
2 V
13.3 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Datasheet
Mfr: IXFB110N60P3
TTI: IXFB110N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 110A 0.056Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
PLUS-264-3
N-Channel
1 Channel
600 V
110 A
56 mOhms
30 V
5 V
245 nC
- 55 C
+ 150 C
1.89 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFQ28N60P3
TTI: IXFQ28N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 28A 0.26Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
600 V
28 A
260 mOhms
30 V
5 V
50 nC
- 55 C
+ 150 C
695 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT50N60P3
TTI: IXFT50N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
600 V
50 A
145 mOhms
30 V
5 V
94 nC
- 55 C
+ 150 C
1.04 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA22N60P3
TTI: IXFA22N60P3
IXYS
Availability:

0In Stock

MOSFETs TO263 600V 22A N-CH POLAR

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
HiPerFET
Tube
Datasheet
Mfr: IXFX100N65X2
TTI: IXFX100N65X2
IXYS
Availability:

0In Stock

MOSFETs MOSFET 650V/100A Ultra Junction X2

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
100 A
30 mOhms
30 V
2.7 V
180 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA52P10P-TRL
TTI: IXTA52P10P-TRL
IXYS
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
52 A
50 mOhms
20 V
2 V
60 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Reel
Datasheet
Mfr: IXFP38N30X3M
TTI: IXFP38N30X3M
IXYS
Availability:

0In Stock

MOSFETs TO220 300V 38A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
300 V
38 A
50 mOhms
20 V
2.5 V
35 nC
- 55 C
+ 150 C
34 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA36N20X3
TTI: IXFA36N20X3
IXYS
Availability:

0In Stock

MOSFETs TO263 200V 36A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
36 A
45 mOhms
20 V
2.5 V
21 nC
- 55 C
+ 150 C
170 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA90N20X3
TTI: IXFA90N20X3
IXYS
Availability:

0In Stock

MOSFETs TO263 200V 90A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
90 A
12.8 mOhms
20 V
2.5 V
78 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA180N10T-TRL
TTI: IXTA180N10T-TRL
IXYS
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
180 A
6.4 mOhms
20 V
2.5 V
151 nC
- 55 C
+ 175 C
480 W
Enhancement
Trench
Reel
Datasheet
Mfr: IXTA26P20P-TRL
TTI: IXTA26P20P-TRL
IXYS
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
200 V
26 A
170 mOhms
20 V
2.5 V
56 nC
- 55 C
+ 175 C
300 W
Enhancement
PolarP
Reel
  • ...
  • 23
  • 24
  • 25
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™