Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 2 A | 2.3 Ohms | 30 V | 3 V | 4.3 nC | - 55 C | + 150 C | 55 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 8 A | 550 mOhms | 30 V | 3 V | 12 nC | - 55 C | + 150 C | 32 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 140 A | 11 mOhms | 20 V | 2 V | 275 nC | - 55 C | + 150 C | 540 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 3 kV | 2 A | 21 Ohms | 20 V | 3 V | 73 nC | - 55 C | + 150 C | 520 W | Enhancement | Polar3 | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 220 A | 6.2 mOhms | 20 V | 2.5 V | 204 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 44 A | 40 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 150 C | 240 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFT120N25X3HV TTI: IXFT120N25X3HV IXYS Availability: 0In StockMOSFETs TO268 250V 120A N-CH X3CLASS | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 120 A | 12 mOhms | 20 V | 4.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXTY1R4N120PHV TTI: IXTY1R4N120PHV IXYS Availability: 0In StockMOSFETs TO252 1.2KV 1.4A N-CH POLAR | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 13 Ohms | 30 V | 2.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Polar | Reel | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.8 mOhms | 20 V | 2.5 V | 78 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 12 A | 310 mOhms | 30 V | 3 V | 18.5 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 18 A | 200 mOhms | 30 V | 3 V | 29 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 310 mOhms | 30 V | 3 V | 18.5 nC | - 55 C | + 150 C | 40 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 32 A | 220 mOhms | 30 V | 3.5 V | 130 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 32 A | 220 mOhms | 30 V | 3.5 V | 130 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 55 V | 140 A | 5.4 mOhms | 20 V | 2 V | 82 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 72 A | 20 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH50N50P3 TTI: IXFH50N50P3 IXYS Availability: Not Available OnlineMOSFETs N-Channel: Power MOSFET w/Fast Diode | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 50 A | 120 mOhms | 30 V | 5 V | 85 nC | - 55 C | + 150 C | 960 W | Enhancement | Polar3, HiperFET | Tube | |||
0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | 1 Channel | 200 V | 68 A | 55 mOhms | 15 V | 4 V | 380 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1.5 kV | 20 A | 1 Ohms | Tube | |||||||||||||
Mfr: IXFK300N20X3 TTI: IXFK300N20X3 IXYS Availability: 0In StockMOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 300 A | 4 mOhms | 20 V | 2.5 V | 375 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.7 kV | 2 A | 6.5 Ohms | 20 V | 4.5 V | 110 nC | - 55 C | + 150 C | 568 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | 20 V | 5.2 V | 29 nC | - 55 C | + 150 C | 446 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 42 A | 45 mOhms | HiPerFET | Tube | |||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | P-Channel | 1 Channel | 200 V | 26 A | 170 mOhms | 20 V | 4 V | 56 nC | - 55 C | + 175 C | 300 W | Enhancement | Tube | |||||
Mfr: IXTK600N04T2 TTI: IXTK600N04T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 40 V | 600 A | 1.5 mOhms | 20 V | 1.5 V | 590 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube |