Littelfuse - MOSFETs
2,379 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 30 V | 3 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 60 A | 18 mOhms | 20 V | 2.5 V | 49 nC | - 55 C | + 175 C | 176 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | 5.5 V | 29 nC | - 55 C | + 150 C | 200 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | 5.5 V | 29 nC | - 55 C | + 150 C | 200 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 600 mA | 30 Ohms | 20 V | 2 V | 13.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IXFB110N60P3 TTI: IXFB110N60P3 IXYS Availability: 0In StockMOSFETs 600V 110A 0.056Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 600 V | 110 A | 56 mOhms | 30 V | 5 V | 245 nC | - 55 C | + 150 C | 1.89 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFQ28N60P3 TTI: IXFQ28N60P3 IXYS Availability: 0In StockMOSFETs 600V 28A 0.26Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 28 A | 260 mOhms | 30 V | 5 V | 50 nC | - 55 C | + 150 C | 695 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT50N60P3 TTI: IXFT50N60P3 IXYS Availability: 0In StockMOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 50 A | 145 mOhms | 30 V | 5 V | 94 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | HiPerFET | Tube | ||||||||||||||||||
Mfr: IXFX100N65X2 TTI: IXFX100N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/100A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 100 A | 30 mOhms | 30 V | 2.7 V | 180 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 52 A | 50 mOhms | 20 V | 2 V | 60 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 38 A | 50 mOhms | 20 V | 2.5 V | 35 nC | - 55 C | + 150 C | 34 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 36 A | 45 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.8 mOhms | 20 V | 2.5 V | 78 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 180 A | 6.4 mOhms | 20 V | 2.5 V | 151 nC | - 55 C | + 175 C | 480 W | Enhancement | Trench | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 26 A | 170 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 175 C | 300 W | Enhancement | PolarP | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 38 A | 50 mOhms | 20 V | 4.5 V | 35 nC | - 55 C | + 150 C | 240 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFT100N30X3HV TTI: IXFT100N30X3HV IXYS Availability: 0In StockMOSFETs TO268 300V 100A N-CH X3CLASS | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 100 A | 13.5 mOhms | 20 V | 4.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | TO-263HV-3 | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 2.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | |||||
Mfr: IXTH1N200P3 TTI: IXTH1N200P3 IXYS Availability: Not Available OnlineMOSFETs 2000V/1A HV Power MOSFET, TO-247 | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 2 kV | 1 A | 40 Ohms | 20 V | 2 V | 23.5 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 8 A | 500 mOhms | 30 V | 3 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3PFP-3 | N-Channel | 1 Channel | 650 V | 34 A | 96 mOhms | 30 V | 5 V | 54 nC | - 55 C | + 150 C | 43 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTH60N20X4 TTI: IXTH60N20X4 IXYS Availability: 0In StockMOSFETs 200V, 60A current capacity, Ultra junction X4, TO-247 package, MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 60 A | 21 mOhms | 20 V | 4.5 V | 11 nC | - 55 C | + 175 C | 250 W | Enhancement | X4-Class | Tube | |||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 44 A | 130 mOhms | 20 V | 4.5 V | 330 nC | - 55 C | + 150 C | 560 W | Enhancement | HiPerFET | Tube |